Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB20H65DFB2 | STMicroelectronics | 147W 40A 650V FS(Field Stop) D2PAK-3 IGBT Transistors / Modules ROHS | C3190548 | D2PAK-3 | Tape & Reel (TR) | 78.8ns | 147W | 16ns | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 56nC | 215ns | 0.214mJ | 0.265mJ | ||
| Min: 1 Mult: 1 | 0 | APT36GA60SD15 | Microchip Tech | 290W 65A 600V PT (Through Type) D3PAK IGBT Transistors / Modules ROHS | C3190553 | D3PAK | Tube-packed | 122ns | 290W | 16ns | -55℃~+150℃@(Tj) | 65A | 600V | - | PT (Through Type) | 2.5V@15V,20A | 102nC | 19ns | 0.254mJ | 0.307mJ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APT25GN120SG/TR | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) D3PAK IGBT Transistors / Modules ROHS | C3190558 | D3PAK | Tape & Reel (TR) | 280ns | 272W | 22ns | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 155nC | - | 2.15J | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IRGR4045DTRPBF | Infineon Technologies | 77W 12A 600V DPAK IGBT Transistors / Modules ROHS | C3190803 | DPAK | Tape & Reel (TR) | 75ns | 77W | 27ns | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 19.5nC | 74ns | 0.122mJ | 0.056mJ | ||
| Min: 1 Mult: 1 | 0 | IRGR4045DPBF | Infineon Technologies | 77W 12A 600V DPAK IGBT Transistors / Modules ROHS | C3190808 | DPAK | Bag-packed | 75ns | 77W | 27ns | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 19.5nC | 74ns | 0.122mJ | 0.056mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGL40N150DTU | onsemi | 200W 40A 1.5kV TO-264-3 IGBT Transistors / Modules ROHS | C3190953 | TO-264-3 | Tube-packed | - | 200W | - | -55℃~+150℃@(Tj) | 40A | 1.5kV | - | - | 4.7V@15V,40A | 140nC | 300ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60C3D | HARRIS | 33W 6A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191163 | I2PAK(TO-262) | Bag-packed | - | 33W | - | -40℃~+150℃@(Tj) | 6A | 600V | - | - | 2V@15V,3A | 13.8nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD8P50G1 | HARRIS | 66W 12A 500V IPAK IGBT Transistors / Modules ROHS | C3191173 | IPAK | Bag-packed | - | 66W | - | -40℃~+150℃@(Tj) | 12A | 500V | - | - | 3.7V@15V,8A | 30nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYF30N450 | Littelfuse/IXYS | 230W 23A 4.5kV IGBT Transistors / Modules ROHS | C3191183 | - | Tube-packed | 168ns | 230W | 38ns | -55℃~+150℃@(Tj) | 23A | 4.5kV | - | - | 3.9V@15V,30A | 88nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXG50I4500KN | Littelfuse/IXYS | 74A 4.5kV PT (Through Type) IGBT Transistors / Modules ROHS | C3191188 | - | Tube-packed | - | - | - | - | 74A | 4.5kV | - | PT (Through Type) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGIB4620DPBF | Infineon Technologies | 140W 32A 600V NPT (non-penetrating type) TO-220 IGBT Transistors / Modules ROHS | C3191613 | TO-220 | Tube-packed | - | 140W | - | -40℃~+175℃@(Tj) | 32A | 600V | - | NPT (non-penetrating type) | - | - | 68ns | 0.355mJ | 0.185mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKA08N65F5XKSA1 | Infineon Technologies | 31.2W 10.8A 650V TO-220-3 IGBT Transistors / Modules ROHS | C3191618 | TO-220-3 | Tube-packed | 116ns | 31.2W | 10ns | -40℃~+175℃@(Tj) | 10.8A | 650V | - | - | 2.1V@15V,8A | 22nC | 41ns | 0.02mJ | 0.07mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IHW40N65R6XKSA1 | Infineon Technologies | 210W 83A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191653 | TO-247-3 | Tube-packed | 211ns | 210W | 17ns | -40℃~+175℃@(Tj) | 83A | 650V | - | - | 1.6V@15V,40A | 159nC | 99ns | 0.42mJ | 1.1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW40N120CS7XKSA1 | Infineon Technologies | 357W 82A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191658 | TO-247-3 | Tube-packed | 190ns | 357W | 27ns | -40℃~+175℃@(Tj) | 82A | 1.2kV | - | FS(Field Stop) | 2V@15V,40A | 230nC | 175ns | 1.75mJ | 2.55mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG15N120C3 | HARRIS | 164W 35A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193606 | TO-247 | Bag-packed | - | 164W | - | -55℃~+150℃@(Tj) | 35A | 1.2kV | - | - | 3.5V@15V,15A | 100nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG24N60D1D | HARRIS | 125W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193611 | TO-247 | Bag-packed | - | 125W | - | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.3V@15V,24A | 155nC | 60ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH60D7DPQ-E0#T2 | RENESAS | 300W 90A 600V TO-247 IGBT Transistors / Modules ROHS | C3193626 | TO-247 | Bag-packed | 190ns | 300W | 60ns | - | 90A | 600V | - | - | 2.2V@15V,50A | 130nC | 100ns | 0.6mJ | 1.1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH10N170CV1 | Littelfuse/IXYS | 280W 36A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193666 | TO-247(IXYH) | Tube-packed | 130ns | 280W | 14ns | -55℃~+175℃@(Tj) | 36A | 1.7kV | - | - | 3.8V@15V,10A | 46nC | 160ns | 0.7mJ | 1.4mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PH40UD-EPBF | Infineon Technologies | 160W 41A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193766 | TO-247AC | Bag-packed | 97ns | 160W | 46ns | - | 41A | 1.2kV | - | - | 3.1V@15V,21A | 86nC | 63ns | 1.93mJ | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | IRG7PK35UD1PBF | Infineon Technologies | 167W 40A 1.4kV TO-247AC IGBT Transistors / Modules ROHS | C3193771 | TO-247AC | Bag-packed | 150ns | 167W | - | - | 40A | 1.4kV | - | - | 2.35V@15V,20A | 98nC | - | 0.65mJ | - | ||
| Min: 1 Mult: 1 | 0 | IRGP4630D-EPBF | Infineon Technologies | 206W 47A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193796 | TO-247AD | Tube-packed | - | 206W | - | -40℃~+175℃@(Tj) | 47A | 600V | - | - | - | - | 100ns | 0.35mJ | 0.095mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH35UD1MPBF | Infineon Technologies | 179W 50A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193811 | TO-247AD | Bag-packed | 160ns | 179W | - | -55℃~+150℃@(Tj) | 50A | 1.2kV | - | - | 2.2V@15V,20A | 130nC | - | 0.62mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4740D-EPBF | Infineon Technologies | 250W 60A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193826 | TO-247AD | Bag-packed | 73ns | 250W | 24ns | -40℃~+175℃@(Tj) | 60A | 650V | - | - | 2V@15V,24A | 70nC | 170ns | 0.24mJ | 0.52mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH40TS65DGC13 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193856 | TO-247G | Tube-packed | 73ns | 144W | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 40nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60GC13 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193866 | TO-247G | Tube-packed | 227ns | 148W | 53ns | -40℃~+175℃@(Tj) | 65A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 98nC | - | 1.68mJ | 1.11mJ |