Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| SGW13N60UFDTM | onsemi | 60W 13A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190533 | D2PAK(TO-263) | Tape & Reel (TR) | 70ns | 60W | 20ns | - | 13A | 600V | - | - | 2.6V@15V,6.5A | 25nC | 55ns | 0.095mJ | 0.085mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB40N6S2T | onsemi | 290W 75A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190543 | D2PAK(TO-263) | Tape & Reel (TR) | 35ns | 290W | 8ns | -55℃~+150℃@(Tj) | 75A | 600V | - | - | 2.7V@15V,20A | 35nC | - | 0.195mJ | 0.115mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB20H65DFB2 | STMicroelectronics | 147W 40A 650V FS(Field Stop) D2PAK-3 IGBT Transistors / Modules ROHS | C3190548 | D2PAK-3 | Tape & Reel (TR) | 78.8ns | 147W | 16ns | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 56nC | 215ns | 0.214mJ | 0.265mJ | ||
| Min: 1 Mult: 1 | 0 | APT36GA60SD15 | Microchip Tech | 290W 65A 600V PT (Through Type) D3PAK IGBT Transistors / Modules ROHS | C3190553 | D3PAK | Tube-packed | 122ns | 290W | 16ns | -55℃~+150℃@(Tj) | 65A | 600V | - | PT (Through Type) | 2.5V@15V,20A | 102nC | 19ns | 0.254mJ | 0.307mJ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APT25GN120SG/TR | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) D3PAK IGBT Transistors / Modules ROHS | C3190558 | D3PAK | Tape & Reel (TR) | 280ns | 272W | 22ns | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 155nC | - | 2.15J | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IRGR4045DTRPBF | Infineon Technologies | 77W 12A 600V DPAK IGBT Transistors / Modules ROHS | C3190803 | DPAK | Tape & Reel (TR) | 75ns | 77W | 27ns | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 19.5nC | 74ns | 0.122mJ | 0.056mJ | ||
| Min: 1 Mult: 1 | 0 | IRGR4045DPBF | Infineon Technologies | 77W 12A 600V DPAK IGBT Transistors / Modules ROHS | C3190808 | DPAK | Bag-packed | 75ns | 77W | 27ns | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 19.5nC | 74ns | 0.122mJ | 0.056mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGL40N150DTU | onsemi | 200W 40A 1.5kV TO-264-3 IGBT Transistors / Modules ROHS | C3190953 | TO-264-3 | Tube-packed | - | 200W | - | -55℃~+150℃@(Tj) | 40A | 1.5kV | - | - | 4.7V@15V,40A | 140nC | 300ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60C3D | HARRIS | 33W 6A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191163 | I2PAK(TO-262) | Bag-packed | - | 33W | - | -40℃~+150℃@(Tj) | 6A | 600V | - | - | 2V@15V,3A | 13.8nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD8P50G1 | HARRIS | 66W 12A 500V IPAK IGBT Transistors / Modules ROHS | C3191173 | IPAK | Bag-packed | - | 66W | - | -40℃~+150℃@(Tj) | 12A | 500V | - | - | 3.7V@15V,8A | 30nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYF30N450 | Littelfuse/IXYS | 230W 23A 4.5kV IGBT Transistors / Modules ROHS | C3191183 | - | Tube-packed | 168ns | 230W | 38ns | -55℃~+150℃@(Tj) | 23A | 4.5kV | - | - | 3.9V@15V,30A | 88nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXG50I4500KN | Littelfuse/IXYS | 74A 4.5kV PT (Through Type) IGBT Transistors / Modules ROHS | C3191188 | - | Tube-packed | - | - | - | - | 74A | 4.5kV | - | PT (Through Type) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGIB4620DPBF | Infineon Technologies | 140W 32A 600V NPT (non-penetrating type) TO-220 IGBT Transistors / Modules ROHS | C3191613 | TO-220 | Tube-packed | - | 140W | - | -40℃~+175℃@(Tj) | 32A | 600V | - | NPT (non-penetrating type) | - | - | 68ns | 0.355mJ | 0.185mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKA08N65F5XKSA1 | Infineon Technologies | 31.2W 10.8A 650V TO-220-3 IGBT Transistors / Modules ROHS | C3191618 | TO-220-3 | Tube-packed | 116ns | 31.2W | 10ns | -40℃~+175℃@(Tj) | 10.8A | 650V | - | - | 2.1V@15V,8A | 22nC | 41ns | 0.02mJ | 0.07mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IHW40N65R6XKSA1 | Infineon Technologies | 210W 83A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191653 | TO-247-3 | Tube-packed | 211ns | 210W | 17ns | -40℃~+175℃@(Tj) | 83A | 650V | - | - | 1.6V@15V,40A | 159nC | 99ns | 0.42mJ | 1.1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW40N120CS7XKSA1 | Infineon Technologies | 357W 82A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191658 | TO-247-3 | Tube-packed | 190ns | 357W | 27ns | -40℃~+175℃@(Tj) | 82A | 1.2kV | - | FS(Field Stop) | 2V@15V,40A | 230nC | 175ns | 1.75mJ | 2.55mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G75US60H | onsemi | 310W 75A 600V PM-7-GA IGBT Transistors / Modules ROHS | C3190019 | PM-7-GA | Bag-packed | - | 310W | - | -40℃~+150℃@(Tj) | 75A | 600V | 7.056nF@30V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F423MR12W1M1B11BOMA1 | Infineon Technologies | 200mW 50A 1.2kV IGBT Transistors / Modules ROHS | C3190234 | - | Tray | - | 200mW | - | -40℃~+150℃@(Tj) | 50A | 1.2kV | 3.68nF@800V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L11MR12W2M1B65BOMA1 | Infineon Technologies | 200mW 100A 1.2kV IGBT Transistors / Modules ROHS | C3190249 | - | Tray | - | 200mW | - | - | 100A | 1.2kV | 7.36nF@800V | - | 2.1V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS150R12N2T7BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190254 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R06KE3BPSA1 | Infineon Technologies | 250W 75A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190274 | - | Tray | - | 250W | - | -40℃~+150℃@(Tj) | 75A | 600V | 4.6nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KT4BPSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190284 | - | Tray | - | 160W | - | -40℃~+150℃@(Tj) | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U134N16RRB11BPSA2 | Infineon Technologies | 400W 125A 1.2kV IGBT Transistors / Modules ROHS | C3190289 | - | Tray | - | 400W | - | -40℃~+150℃@(Tj) | 125A | 1.2kV | 5.1nF@25V | - | 2.6V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12KT4B11BPSA1 | Infineon Technologies | 210W 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190294 | - | Tray | - | 210W | - | -40℃~+150℃@(Tj) | 35A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.15V@15V,35A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F475R12KS4BPSA1 | Infineon Technologies | 500W 100A 1.2kV IGBT Transistors / Modules ROHS | C3190299 | - | Tray | - | 500W | - | -40℃~+125℃@(Tj) | 100A | 1.2kV | 5.1nF@25V | - | 3.75V@15V,75A | - | - | - | - |