Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP30R06KE3BPSA1 | Infineon Technologies | 125W 37A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190324 | - | Tray | 125W | -40℃~+150℃@(Tj) | 37A | 600V | 1.65nF@25V | FS(Field Stop) | 2V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGB20N35CLT4-ON | onsemi | IGBT Transistors / Modules ROHS | C3171327 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12KT3BPSA1 | Infineon Technologies | 105W 25A 1.2kV IGBT Transistors / Modules ROHS | C3190325 | - | Tray | 105W | -40℃~+125℃@(Tj) | 25A | 1.2kV | 1.1nF@25V | - | 2.45V@15V,10A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IG77E20CS | HARRIS | IGBT Transistors / Modules ROHS | C3171458 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS450R12OE4B81BPSA1 | Infineon Technologies | 20mW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190365 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 450A | 1.2kV | 27.9nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF150R12W1H3FB11BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171475 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T7PB3BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171479 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IHY30N160R2XK | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171504 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R33T3E3B5P3BPMA1 | Infineon Technologies | 1000kW 450A 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190399 | - | Tray | 1000kW | -40℃~+150℃@(Tj) | 450A | 3.3kV | 84nF@25V | FS(Field Stop) | 2.75V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4640DPBF | Infineon Technologies | 250W 65A 600V D2PAK IGBT Transistors / Modules ROHS | C3190499 | D2PAK | Bag-packed | 250W | -55℃~+175℃@(Tj) | 65A | 600V | - | - | 1.9V@15V,24A | 104ns | 41ns | 75nC | 89ns | 0.6mJ | 0.115mJ | ||
| Min: 1 Mult: 1 | 0 | IRGS30B60KTRRP | Infineon Technologies | 370W 78A 600V NPT (non-penetrating type) D2PAK IGBT Transistors / Modules ROHS | C3190500 | D2PAK | Bag-packed | 370W | -55℃~+175℃@(Tj) | 78A | 600V | - | NPT (non-penetrating type) | - | - | - | - | - | 0.825mJ | 0.35mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC20UDSTRRP | Infineon Technologies | 60W 13A 600V D2PAK IGBT Transistors / Modules ROHS | C3190507 | D2PAK | Tube-packed | 60W | -55℃~+150℃@(Tj) | 13A | 600V | - | - | 2.1V@15V,6.5A | 93ns | 39ns | 27nC | 37ns | 0.13mJ | 0.16mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4045DPBF | Infineon Technologies | 77W 12A 600V D2PAK IGBT Transistors / Modules ROHS | C3190517 | D2PAK | Bag-packed | 77W | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 75ns | 27ns | 19.5nC | 74ns | 0.122mJ | 0.056mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30KD-SPBF | Infineon Technologies | 100W 28A 600V D2PAK IGBT Transistors / Modules ROHS | C3190520 | D2PAK | Bag-packed | 100W | - | 28A | 600V | - | - | 2.7V@15V,16A | 160ns | 60ns | 67nC | 42ns | 0.58mJ | 0.6mJ | ||
| Min: 1 Mult: 1 | 0 | IRGR2B60KDTRLPBF | Infineon Technologies | 35W 6.3A 600V NPT (non-penetrating type) DPAK IGBT Transistors / Modules ROHS | C3190802 | DPAK | Bag-packed | 35W | -55℃~+150℃@(Tj) | 6.3A | 600V | - | NPT (non-penetrating type) | - | - | - | - | 68ns | 0.039mJ | 0.074mJ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IRGR4045DTRPBF | Infineon Technologies | 77W 12A 600V DPAK IGBT Transistors / Modules ROHS | C3190803 | DPAK | Tape & Reel (TR) | 77W | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 75ns | 27ns | 19.5nC | 74ns | 0.122mJ | 0.056mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| RJP30H1DPD-A0#Q2 | RENESAS | IGBT Transistors / Modules ROHS | C3171171 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP30E2DPP-M0#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171173 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGP4N60E | onsemi | IGBT Transistors / Modules ROHS | C3171183 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW50N60TA | Infineon Technologies | 333W 80A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3171190 | TO-247-3 | Bag-packed | 333W | -40℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | - | - | - | - | 143ns | 1.4mJ | 1.2mJ | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190272 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP30L4DPE-00#J3 | RENESAS | IGBT Transistors / Modules ROHS | C3171275 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP66524D0-IR | Infineon Technologies | TO-247AC IGBT Transistors / Modules ROHS | C3171280 | TO-247AC | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R07N2E4B11BPSA1 | Infineon Technologies | 20mW 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190304 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 1.95V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LGD15N41ATI | Littelfuse | IGBT Transistors / Modules ROHS | C3171315 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - |