Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FF1200R12IE5P | Infineon Technologies | 20mW 2.4kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17234802 | - | Tray | 20mW | -40℃~+175℃ | 2.4kA | 1.2kV | 65.5nF@25V | FS(Field Stop) | 2.15V@15V,1200A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R12HP4P | Infineon Technologies | 12.5kW 3.46kA 1.2kV IGBT Transistors / Modules ROHS | C17238768 | - | Tray | 12.5kW | -40℃~+150℃ | 3.46kA | 1.2kV | - | - | 2.05V@15V,2.4kA | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM150GB120DLC | Infineon Technologies | 1.25kW 300A 1.2kV IGBT Transistors / Modules ROHS | C17184670 | - | Tray | 1.25kW | -40℃~+125℃ | 300A | 1.2kV | 11nF@25V | - | 2.6V@15V,150A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PH50S-EPBF | Infineon Technologies | TO-247AD IGBT Transistors / Modules ROHS | C17180678 | TO-247AD | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM200GB120DLC | Infineon Technologies | 1.55kW 420A 1.2kV IGBT Transistors / Modules ROHS | C17195988 | - | Tray | 1.55kW | -40℃~+125℃ | 420A | 1.2kV | 13nF@25V | - | 2.6V@15V,200A | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-263 IGBT Transistors / Modules ROHS | C17354926 | TO-263 | Tape & Reel (TR) | 167W | -55℃~+150℃@(Tj) | 30A | 600V | - | - | 1.8V@15V,15A | 73ns | 21ns | 25.4nC | 196ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKU15N60R | Infineon Technologies | 250W 30A 600V TO-251-3 IGBT Transistors / Modules ROHS | C3191752 | TO-251-3 | Tube-packed | 250W | -40℃~+175℃@(Tj) | 30A | 600V | - | - | - | - | - | - | 110ns | 0.9mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HGTD3N60A4S | onsemi | 70W 17A 600V TO-252-3(DPAK) IGBT Transistors / Modules ROHS | C3193948 | TO-252-3(DPAK) | Tape & Reel (TR) | 70W | -55℃~+150℃@(Tj) | 17A | 600V | - | - | 2.7V@15V,3A | 73ns | 6ns | 32nC | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTP14N44G3VL | onsemi | 231W 27A 490V TO-220AB IGBT Transistors / Modules ROHS | C3193550 | TO-220AB | Tube-packed | 231W | -40℃~+175℃@(Tj) | 27A | 490V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGP90N30TU | onsemi | 192W 90A 300V TO-220-3 IGBT Transistors / Modules ROHS | C3193427 | TO-220-3 | Tube-packed | 192W | -55℃~+150℃@(Tj) | 90A | 300V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF90N30 | onsemi | 56.8W 300V TO-220F-3 IGBT Transistors / Modules ROHS | C3193574 | TO-220F-3 | Tube-packed | 56.8W | -55℃~+150℃@(Tj) | - | 300V | - | - | 1.55V@15V,30A | - | - | 93nC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| HGT1S12N60C3DS | onsemi | 104W 24A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194024 | TO-263AB | Tape & Reel (TR) | 104W | -40℃~+150℃@(Tj) | 24A | 600V | - | - | 2.2V@15V,15A | - | - | 71nC | 32ns | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD3440G2 | onsemi | 166W 26.9A 400V TO-252AA IGBT Transistors / Modules ROHS | C3193969 | TO-252AA | Tape & Reel (TR) | 166W | - | 26.9A | 400V | - | - | 1.2V@4V,6A | 5.3us | - | 24nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF200R12KE3 | Infineon Technologies | 1.04kW 1.2kV IGBT Transistors / Modules ROHS | C17275549 | - | Tray | 1.04kW | -40℃~+125℃ | - | 1.2kV | 14nF@25V | - | 2.15V@15V,200A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH200B100H4F2SG | onsemi | 93W 100A 1kV FS(Field Stop) PIM-36(56.7x48) IGBT Transistors / Modules ROHS | C17256350 | PIM-36(56.7x48) | Tray | 93W | -40℃~+150℃@(Tj) | 100A | 1kV | 6.523nF@20V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12KT3 | Infineon Technologies | 355W 105A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17259379 | - | Tray | 355W | -40℃~+125℃ | 105A | 1.2kV | 5.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF10B65M1 | Alpha & Omega Semicon | 30W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17253954 | TO-220 | Tube-packed | 30W | -55℃~+150℃@(Tj) | 20A | 650V | - | - | 2V@15V,10A | 91ns | 12ns | 24nC | 263ns | - | ||
| Min: 1 Mult: 1 | 0 | BSM300GA120DLCS | Infineon Technologies | IGBT Transistors / Modules ROHS | C17324194 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM100GD120DN2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17240937 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R33HE3 | Infineon Technologies | 13kW 1.2kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17275158 | - | Tray | 13kW | -40℃~+150℃ | 1.2kA | 3.3kV | 210nF@25V | FS(Field Stop) | 3.2V@15V,1200A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT10B65M2 | Alpha & Omega Semicon | 150W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17287574 | TO-220 | Tube-packed | 150W | -55℃~+175℃@(Tj) | 20A | 650V | - | - | 2V@15V,10A | 91ns | 12ns | 24nC | 262ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GA120DN2 | Infineon Technologies | 2.5kW 430A 1.2kV IGBT Transistors / Modules ROHS | C17310728 | - | Tray | 2.5kW | - | 430A | 1.2kV | 22nF@25V | - | 3V@15V,300A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF5B65M1 | Alpha & Omega Semicon | 25W 10A 650V TO-220 IGBT Transistors / Modules ROHS | C17308164 | TO-220 | Tube-packed | 25W | -55℃~+150℃@(Tj) | 10A | 650V | - | - | 1.98V@15V,5A | 106ns | 8.5ns | 14nC | 195ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W1T4 | Infineon Technologies | IGBT Transistors / Modules ROHS | C533989 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF400R12KE3B2 | Infineon Technologies | 2kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17679629 | - | Tray | 2kW | -40℃~+125℃ | 580A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.15V@15V,400A | - | - | - | - | - |