Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FP50R07N2E4BPSA1 | Infineon Technologies | 20mW 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190312 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 1.95V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP3N60B3R4724 | HARRIS | IGBT Transistors / Modules ROHS | C3171317 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1600R17KF6CB2NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171318 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R06KE3BPSA1 | Infineon Technologies | 190W 60A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190323 | - | Tray | 190W | -40℃~+150℃@(Tj) | 60A | 600V | 3.1nF@25V | FS(Field Stop) | 2V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM15GP120BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171328 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK100N170 | Littelfuse/IXYS | 830W 170A 1.7kV TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C3171346 | TO-264-3(TO-264AA) | Tube-packed | 830W | -55℃~+150℃ | 170A | 1.7kV | - | - | 3V@15V,100A | 285ns | 35ns | 425nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP3045DPP-B1#T2F | RENESAS | IGBT Transistors / Modules ROHS | C3171354 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKB20N60TAATMA1372 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171363 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | LGB8202ARI | Littelfuse | IGBT Transistors / Modules ROHS | C3171369 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R06KE3GBOSA1 | Infineon Technologies | 190W 60A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171476 | - | Bag-packed | 190W | -40℃~+150℃@(Tj) | 60A | 600V | 3.1nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L200R07W2S5FPB56BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171478 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8206NSL3 | onsemi | IGBT Transistors / Modules ROHS | C3171502 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP30H1DPP-M9#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171511 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1000R33HE3C1NOSA1 | Infineon Technologies | 1600kW 1kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190380 | - | Tray | 1600kW | -40℃~+150℃@(Tj) | 1kA | 3.3kV | 190nF@25V | FS(Field Stop) | 3.1V@15V,1kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P2BPSA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190403 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P6BPMA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190404 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ500R65KE3C1NPSA1 | Infineon Technologies | 2000kW 500A 6.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190407 | - | Tray | 2000kW | -50℃~+125℃@(Tj) | 500A | 6.5kV | 135nF@25V | FS(Field Stop) | 3.4V@15V,500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ750R65KE3C1NOSA1 | Infineon Technologies | 3000kW 750A 6.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190408 | - | Tray | 3000kW | -50℃~+125℃@(Tj) | 750A | 6.5kV | 205nF@25V | FS(Field Stop) | 3.4V@15V,750A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30W-SPBF | Infineon Technologies | 100W 23A 600V D2PAK IGBT Transistors / Modules ROHS | C3190482 | D2PAK | Bag-packed | 100W | - | 23A | 600V | - | - | 2.7V@15V,12A | 99ns | 25ns | 76nC | 0.13mJ | 0.13mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8207BNT4G | onsemi | 165W 20A 365V D2PAK IGBT Transistors / Modules ROHS | C3190489 | D2PAK | Bag-packed | 165W | -55℃~+175℃@(Tj) | 20A | 365V | - | - | 2.6V@4V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB20H65DFB2 | STMicroelectronics | 147W 40A 650V FS(Field Stop) D2PAK-3 IGBT Transistors / Modules ROHS | C3190548 | D2PAK-3 | Tape & Reel (TR) | 147W | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 78.8ns | 16ns | 56nC | 0.265mJ | 0.214mJ | 215ns | ||
| Min: 1 Mult: 1 | 0 | MG12300D-BN2MM | Littelfuse | 1.45kW 480A 1.2kV IGBT Transistors / Modules ROHS | C3190552 | - | Bag-packed | 1.45kW | -40℃~+125℃@(Tj) | 480A | 1.2kV | 21nF@25V | - | 1.7V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GN120SG | Microchip Tech | 379W 94A 1.2kV D3PAK IGBT Transistors / Modules ROHS | C3190554 | D3PAK | Tube-packed | 379W | -55℃~+150℃@(Tj) | 94A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,35A | 300ns | 24ns | 220nC | - | 2.315mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APT25GN120SG/TR | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) D3PAK IGBT Transistors / Modules ROHS | C3190558 | D3PAK | Tape & Reel (TR) | 272W | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 280ns | 22ns | 155nC | - | 2.15J | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGR4045DPBF | Infineon Technologies | 77W 12A 600V DPAK IGBT Transistors / Modules ROHS | C3190808 | DPAK | Bag-packed | 77W | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 75ns | 27ns | 19.5nC | 0.056mJ | 0.122mJ | 74ns |