Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT70GR120J | Microchip Tech | 543W 112A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17293766 | SOT-227 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 112A | 1.2kV | 7.26nF@25V | NPT (non-penetrating type) | 3.2V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600U170D4G | Microchip Tech | 2.9kW 1.1kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17517911 | - | Bag-packed | 2.9kW | -40℃~+150℃@(Tj) | 1.1kA | 1.7kV | 51nF@25V | FS(Field Stop) | 2.4V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL700U120D4G | Microchip Tech | 3kW 910A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17514672 | - | Bag-packed | 3kW | -40℃~+175℃@(Tj) | 910A | 1.2kV | 37.2nF@25V | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N120C3H1 | Littelfuse/IXYS | 690W 134A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C7427680 | SOT-227B | Tube-packed | 690W | -55℃~+150℃@(Tj) | 134A | 1.2kV | 6nF@25V | - | 3.5V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1BF7RDPQ-80#T2 | RENESAS | 250W 60A 1.1kV TO-247 IGBT Transistors / Modules ROHS | C17208139 | TO-247 | Bag-packed | 250W | - | 60A | 1.1kV | - | - | 2.35V@15V,60A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JRDQ4 | Microchip Tech | 570W 123A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17198710 | - | Tube-packed | 570W | -55℃~+150℃@(Tj) | 123A | 1.2kV | 7.85nF@25V | NPT (non-penetrating type) | 3.7V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM150GB120DLCHOSA1 | Infineon Technologies | 1.25kW 300A 1.2kV IGBT Transistors / Modules ROHS | C17184670 | - | Tray | 1.25kW | -40℃~+125℃ | 300A | 1.2kV | 11nF@25V | - | 2.6V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA60NC60WDR | STMicroelectronics | 340W 130A 600V TO-247 IGBT Transistors / Modules ROHS | C17191957 | TO-247 | Tube-packed | 340W | -55℃~+150℃@(Tj) | 130A | 600V | - | - | 2.6V@15V,40A | 240ns | 40ns | - | - | 195nC | 42ns | ||
| Min: 1 Mult: 1 | 0 | APTGT300A60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17194065 | - | Bag-packed | 1.15kW | -40℃~+175℃@(Tj) | 430A | 600V | 24nF@25V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP40R12KE3GBOSA1 | Infineon Technologies | 210W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17213183 | - | Tray | 210W | -40℃~+125℃ | 55A | 1.2kV | 2.5nF@25V | FS(Field Stop) | 2.3V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT50YF120NT | Vishay Intertech | 231W 64A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17201736 | - | Box-packed | 231W | -40℃~+150℃@(Tj) | 64A | 1.2kV | - | FS(Field Stop) | 2.8V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP15N65C3D1 | Littelfuse/IXYS | 200W 38A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17554579 | TO-220-3 | Tube-packed | 200W | -55℃~+175℃@(Tj) | 38A | 650V | - | PT (Through Type) | 2.5V@15V,15A | 68ns | 15ns | - | - | 19nC | 110ns | ||
| Min: 1 Mult: 1 | 0 | VS-ETF150Y65N | Vishay Intertech | 600W 201A 650V NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17554789 | - | Box-packed | 600W | - | 201A | 650V | - | NPT (non-penetrating type) | 2.17V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3322 | NTE ELECTRONICS, INC. | 170W 60A 900V TO-3P IGBT Transistors / Modules ROHS | C17267358 | TO-3P | Bag-packed | 170W | - | 60A | 900V | - | - | 2.7V@15V,60A | 600ns | 460ns | - | - | - | 2.5us | ||
| Min: 1 Mult: 1 | 0 | MIXA150R1200VA | Littelfuse/IXYS | 695W 220A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17525798 | - | Box-packed | 695W | -40℃~+150℃@(Tj) | 220A | 1.2kV | - | PT (Through Type) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI150-12T8T | Littelfuse/IXYS | 690W 215A 1.2kV IGBT Transistors / Modules ROHS | C17271080 | - | Box-packed | 690W | -40℃~+125℃@(Tj) | 215A | 1.2kV | 10.77nF@25V | - | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300TL60G | Microchip Tech | 935W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17279334 | - | Bag-packed | 935W | -40℃~+175℃@(Tj) | 400A | 600V | 18.4nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R17KE4BOSA1 | Infineon Technologies | 1.8kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17247277 | - | Tray | 1.8kW | -40℃~+150℃ | 375A | 1.7kV | 24.5nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N65A3 | Littelfuse/IXYS | 600W 170A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17501187 | SOT-227B | Tube-packed | 600W | -55℃~+175℃@(Tj) | 170A | 650V | - | PT (Through Type) | 1.8V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH200B100H4F2SG | onsemi | 93W 100A 1kV FS(Field Stop) PIM-36(56.7x48) IGBT Transistors / Modules ROHS | C17256350 | PIM-36(56.7x48) | Tray | 93W | -40℃~+150℃@(Tj) | 100A | 1kV | 6.523nF@20V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12KT3BOSA1 | Infineon Technologies | 355W 105A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17259379 | - | Tray | 355W | -40℃~+125℃ | 105A | 1.2kV | 5.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12N2T7BPSA2 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17229771 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW40V60F | STMicroelectronics | 62.5W 80A 600V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C17536159 | TO-3P-3 | Tube-packed | 62.5W | -55℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2.3V@15V,40A | 208ns | 52ns | - | - | 226nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH75N60C3 | Littelfuse/IXYS | 750W 150A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17566324 | TO-247 | Tube-packed | 750W | - | 150A | 600V | - | PT (Through Type) | 2.3V@15V,60A | 90ns | 35ns | - | 1.6mJ | 107nC | - | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JU2 | Microchip Tech | 416W 100A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17251807 | SOT-227 | Bag-packed | 416W | -55℃~+150℃@(Tj) | 100A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - |