Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF75R12RT4HOSA1 | Infineon Technologies | 395W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198666 | - | Bag-packed | 395W | -40℃~+150℃ | 75A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KT3BOSA1 | Infineon Technologies | 155W 40A 1.2kV IGBT Transistors / Modules ROHS | C3198699 | - | Bag-packed | 155W | - | 40A | 1.2kV | 1.8nF@25V | - | 2.15V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U134N16RRBOSA1 | Infineon Technologies | 500W 70A 1.6kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3198708 | - | Bag-packed | 500W | - | 70A | 1.6kV | 5.1nF@25V | NPT (non-penetrating type) | 2.75V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD600R17KE3B2NOSA1 | Infineon Technologies | 4.3kW 1.7kV IGBT Transistors / Modules ROHS | C3198724 | - | Bag-packed | 4.3kW | -40℃~+125℃ | - | 1.7kV | 54nF@25V | - | 2.45V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IFS100B17N3E4PB11BPSA1 | Infineon Technologies | 600W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198736 | - | Tray | 600W | - | 150A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4PB11BPSA1 | Infineon Technologies | 20mW 70A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198747 | - | Tray | 20mW | -40℃~+150℃ | 70A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.2V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F475R12KS4BOSA1 | Infineon Technologies | 500W 100A 1.2kV IGBT Transistors / Modules ROHS | C3198749 | - | Bag-packed | 500W | - | 100A | 1.2kV | 5.1nF@25V | - | 3.75V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L300R12MT4B23BOSA1 | Infineon Technologies | 1.55kW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198771 | - | Tray | 1.55kW | -40℃~+150℃ | 450A | 1.2kV | 19nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1200R45HL3BPSA1 | Infineon Technologies | 15kW 1.2kA 4.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198778 | - | Tray | 15kW | -40℃~+150℃ | 1.2kA | 4.5kV | 280nF@25V | FS(Field Stop) | 2.8V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF150R12RT4HOSA1 | Infineon Technologies | 790W 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198795 | - | Bag-packed | 790W | -40℃~+150℃ | 150A | 1.2kV | 9.3nF@25V | FS(Field Stop) | 2.15V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF50R12RT4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198801 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6MS24017P43W41646NOSA1 | Infineon Technologies | 1.7kV IGBT Transistors / Modules ROHS | C3198804 | - | Tray | - | -25℃~+55℃ | - | 1.7kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD150R12RT4HOSA1 | Infineon Technologies | 790W 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198812 | - | Bag-packed | 790W | -40℃~+150℃@(Tj) | 150A | 1.2kV | 9.3nF@25V | FS(Field Stop) | 2.15V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L150R07W2E3B11BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198818 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGW15N120 | Infineon Technologies | 198W 30A 1.2kV NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3199293 | TO-247-3-1 | Bag-packed | 198W | -55℃~+150℃@(Tj) | 30A | 1.2kV | - | NPT (non-penetrating type) | - | 1.9mJ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXDN75N120 | Littelfuse/IXYS | 660W 150A 1.2kV NPT (non-penetrating type) SOT-227B IGBT Transistors / Modules ROHS | C3199831 | SOT-227B | Tube-packed | 660W | -40℃~+150℃@(Tj) | 150A | 1.2kV | 5.5nF@25V | NPT (non-penetrating type) | 2.7V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N40EID | HARRIS | IGBT Transistors / Modules ROHS | C3171368 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGB3236 | onsemi | IGBT Transistors / Modules ROHS | C3171371 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40W-STRRP | Infineon Technologies | 160W 40A 600V D2PAK IGBT Transistors / Modules ROHS | C3190483 | D2PAK | Tube-packed | 160W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | 0.11mJ | 0.23mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC20SD-SPBF | Infineon Technologies | 60W 19A 600V D2PAK IGBT Transistors / Modules ROHS | C3190494 | D2PAK | Bag-packed | 60W | -55℃~+150℃@(Tj) | 19A | 600V | - | - | 1.6V@15V,10A | 0.32mJ | 2.58mJ | 690ns | 62ns | 27nC | 37ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FGB3236-F085C | onsemi | 187W 44A 360V D2PAK IGBT Transistors / Modules ROHS | C3190546 | D2PAK | Tape & Reel (TR) | 187W | -40℃~+175℃@(Tj) | 44A | 360V | - | - | - | - | - | - | - | - | 1.7us | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APT35GN120SG/TR | Microchip Tech | 379W 84A 1.2kV D3PAK IGBT Transistors / Modules ROHS | C3190557 | D3PAK | Tape & Reel (TR) | 379W | -55℃~+150℃@(Tj) | 84A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,35A | - | 2.315mJ | 300ns | 24ns | 220nC | - | ||
| Min: 1 Mult: 1 | 0 | IRGR2B60KDTRLPBF | Infineon Technologies | 35W 6.3A 600V NPT (non-penetrating type) DPAK IGBT Transistors / Modules ROHS | C3190802 | DPAK | Bag-packed | 35W | -55℃~+150℃@(Tj) | 6.3A | 600V | - | NPT (non-penetrating type) | - | 0.074mJ | 0.039mJ | - | - | - | 68ns | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IRGR4045DTRPBF | Infineon Technologies | 77W 12A 600V DPAK IGBT Transistors / Modules ROHS | C3190803 | DPAK | Tape & Reel (TR) | 77W | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 0.056mJ | 0.122mJ | 75ns | 27ns | 19.5nC | 74ns | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IRG4RC20FTRPBF | Infineon Technologies | 66W 22A 600V DPAK IGBT Transistors / Modules ROHS | C3190807 | DPAK | Tape & Reel (TR) | 66W | -55℃~+150℃@(Tj) | 22A | 600V | - | - | 2.1V@15V,12A | 0.19mJ | 0.92mJ | 194ns | 26ns | 27nC | - |