Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NTE3322 | NTE ELECTRONICS, INC. | 170W 60A 900V TO-3P IGBT Transistors / Modules ROHS | C17267358 | TO-3P | Bag-packed | 600ns | 170W | - | 460ns | 60A | 900V | - | 2.7V@15V,60A | 2.5us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA150R1200VA | Littelfuse/IXYS | 695W 220A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17525798 | - | Box-packed | - | 695W | -40℃~+150℃@(Tj) | - | 220A | 1.2kV | PT (Through Type) | 2.1V@15V,150A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GP90BDQ1G | Microchip Tech | 250W 43A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17219941 | TO-247 | Tube-packed | 33ns | 250W | -55℃~+150℃@(Tj) | 9ns | 43A | 900V | PT (Through Type) | 3.9V@15V,15A | - | - | - | 60nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGT32N170 | Littelfuse/IXYS | 350W 75A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17247955 | TO-268AA | Tube-packed | 270ns | 350W | -55℃~+150℃@(Tj) | 45ns | 75A | 1.7kV | NPT (non-penetrating type) | 3.3V@15V,32A | - | 11mJ | - | 155nC | - | ||
| Min: 1 Mult: 1 | 0 | AFGY100T65SPD | onsemi | 660W 120A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C2902242 | TO-247-3 | Tube-packed | 78ns | 660W | -55℃~+175℃@(Tj) | 36ns | 120A | 650V | FS(Field Stop) | 2.05V@15V,100A | 105ns | 2.7mJ | 5.1mJ | 109nC | - | ||
| Min: 1 Mult: 1 | 0 | STGP20NC60V | STMicroelectronics | 200W 60A 600V TO-220 IGBT Transistors / Modules ROHS | C2971741 | TO-220 | Tube-packed | 100ns | 200W | -55℃~+150℃@(Tj) | 31ns | 60A | 600V | - | 2.5V@15V,20A | - | 0.33mJ | 0.22mJ | 100nC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT30NS65DGTL | ROHM Semicon | 133W 30A 650V FS(Field Stop) TO-263 IGBT Transistors / Modules ROHS | C2688827 | TO-263 | Tape & Reel (TR) | 64ns | 133W | -40℃~+175℃@(Tj) | 18ns | 30A | 650V | FS(Field Stop) | 2.1V@15V,15A | 55ns | - | - | 32nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KE4EBOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626456 | - | Tray | - | - | -40℃~+150℃ | - | 600A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | 38nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGTH00TK65GC11 | ROHM Semicon | 72W 35A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17659082 | SC-93-3 | Tube-packed | 143ns | 72W | -40℃~+175℃@(Tj) | 39ns | 35A | 650V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | 94nC | - | ||
| Min: 1 Mult: 1 | 0 | IKP20N60TAHKSA1 | Infineon Technologies | 166W 40A 600V FS(Field Stop) TO-220-3 IGBT Transistors / Modules ROHS | C17650209 | TO-220-3 | Tube-packed | 199ns | 166W | -40℃~+175℃@(Tj) | 18ns | 40A | 600V | FS(Field Stop) | 2.05V@15V,20A | 41ns | - | - | 120nC | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475U120D4G | Microchip Tech | 2.082kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17643201 | - | Bag-packed | - | 2.082kW | -40℃~+175℃@(Tj) | - | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | 24.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA120T1G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17644056 | - | Bag-packed | - | 480W | -40℃~+150℃@(Tj) | - | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | 7.2nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT40GP60JDQ2 | Microchip Tech | 284W 86A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17621756 | SOT-227B-4 | Tube-packed | - | 284W | -55℃~+150℃@(Tj) | - | 86A | 600V | PT (Through Type) | 2.7V@15V,40A | - | - | - | - | 4.61nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGA20N120B3 | Littelfuse/IXYS | 180W 36A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17628852 | TO-263AA | Tube-packed | 150ns | 180W | -55℃~+150℃@(Tj) | 16ns | 36A | 1.2kV | PT (Through Type) | 3.1V@15V,16A | - | - | - | 51nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTH12N50C1D | HARRIS | 75W 12A 500V TO-218 IGBT Transistors / Modules ROHS | C17621790 | TO-218 | Bag-packed | - | 75W | -55℃~+150℃@(Tj) | - | 12A | 500V | - | 3.2V@20V,17.5A | 100ns | - | - | 19nC | - | ||
| Min: 1 Mult: 1 | 0 | GT20N135SRA,S1E | TOSHIBA | 312W 40A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17622325 | TO-247 | Tube-packed | - | 312W | - | - | 40A | 1.35kV | - | 2.4V@15V,40A | - | - | - | 185nC | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60J | Microchip Tech | 431W 130A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17614200 | SOT-227B-4 | Tube-packed | - | 431W | -55℃~+150℃@(Tj) | - | 130A | 600V | PT (Through Type) | 2.7V@15V,65A | - | - | - | - | 7.4nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGX82N120A3 | Littelfuse/IXYS | 1.25kW 260A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17615803 | TO-247-3 | Tube-packed | 265ns | 1.25kW | - | 34ns | 260A | 1.2kV | PT (Through Type) | 2.05V@15V,82A | - | 12.5mJ | 5.5mJ | 340nC | - | ||
| Min: 1 Mult: 1 | 0 | IXGH10N170 | Littelfuse/IXYS | 110W 20A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17615848 | TO-247AD | Tube-packed | - | 110W | -55℃~+150℃@(Tj) | - | 20A | 1.7kV | NPT (non-penetrating type) | 4V@15V,10A | - | - | - | 32nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R07ME4BOSA1 | Infineon Technologies | 20mW 450A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17616013 | - | Tray | - | 20mW | -40℃~+150℃@(Tj) | - | 450A | 650V | FS(Field Stop) | 1.95V@15V,450A | - | - | - | - | 27.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | FS300R17KE3BOSA1 | Infineon Technologies | 1.65kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17697254 | - | Tray | - | 1.65kW | -40℃~+125℃ | - | 375A | 1.7kV | FS(Field Stop) | 2.45V@15V,300A | - | - | - | - | 27nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12ME7WB11BPSA1 | Infineon Technologies | 20mW 890A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17589461 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 890A | 1.2kV | FS(Field Stop) | 1.8V@15V,900A | - | - | - | - | 122nF@25V | ||
| Min: 1 Mult: 1 | 0 | MUBW15-12A6K | Littelfuse/IXYS | 90W 19A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17593163 | - | Box-packed | - | 90W | -40℃~+125℃@(Tj) | - | 19A | 1.2kV | NPT (non-penetrating type) | 3.4V@15V,15A | - | - | - | - | 600pF@25V | ||
| Min: 1 Mult: 1 | 0 | RGTH40TK65DGC11 | ROHM Semicon | 56W 23A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17429063 | SC-93-3 | Tube-packed | 73ns | 56W | -40℃~+175℃@(Tj) | 22ns | 23A | 650V | FS(Field Stop) | 2.1V@15V,20A | 58ns | - | - | 40nC | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA170D3G | Microchip Tech | 1.47kW 530A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17411109 | - | Bag-packed | - | 1.47kW | -40℃~+150℃@(Tj) | - | 530A | 1.7kV | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | 26nF@25V |