Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IKN01N60RC2ATMA1 | Infineon Technologies | 5.1W 2.2A 600V SOT-223-3 IGBT Transistors / Modules ROHS | C3191594 | SOT-223-3 | Tape & Reel (TR) | 80ns | 5.1W | 5.6ns | -40℃~+150℃@(Tj) | 2.2A | 600V | - | - | 2.3V@15V,1A | 9nC | 59.5ns | 0.0135mJ | 0.0251mJ | ||
| Min: 1 Mult: 1 | 0 | IGP03N120H2 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191638 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW40N120CS7XKSA1 | Infineon Technologies | 357W 82A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191658 | TO-247-3 | Tube-packed | 190ns | 357W | 27ns | -40℃~+175℃@(Tj) | 82A | 1.2kV | - | FS(Field Stop) | 2V@15V,40A | 230nC | 175ns | 1.75mJ | 2.55mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW50N120CS7XKSA1 | Infineon Technologies | 428W 82A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191676 | TO-247-3 | Tube-packed | 170ns | 428W | 29ns | -40℃~+175℃@(Tj) | 82A | 1.2kV | - | FS(Field Stop) | 2V@15V,50A | 290nC | 165ns | 2.2mJ | 2.8mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKW07N120 | Infineon Technologies | 125W 16.5A 1.2kV NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191691 | TO-247-3-1 | Bag-packed | 440ns | 125W | 27ns | -55℃~+150℃@(Tj) | 16.5A | 1.2kV | - | NPT (non-penetrating type) | 3.6V@15V,8A | 70nC | 60ns | 1mJ | 1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IHW40T60 | Infineon Technologies | 303W 80A 600V FS(Field Stop) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191695 | TO-247-3-1 | Bag-packed | - | 303W | - | -40℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | - | - | 143ns | - | 0.92mJ | ||
| Min: 1 Mult: 1 | 0 | SKW30N60HS | Infineon Technologies | 250W 41A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191704 | TO-247-3-1 | Bag-packed | - | 250W | - | -55℃~+150℃@(Tj) | 41A | 600V | - | NPT (non-penetrating type) | - | - | 125ns | - | 1.15mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGW20N60HS | Infineon Technologies | 178W 36A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191723 | TO-247-3-1 | Bag-packed | - | 178W | - | -55℃~+150℃@(Tj) | 36A | 600V | - | NPT (non-penetrating type) | - | - | - | - | 0.69mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKU15N60R | Infineon Technologies | 250W 30A 600V TO-251-3 IGBT Transistors / Modules ROHS | C3191752 | TO-251-3 | Bag-packed | - | 250W | - | -40℃~+175℃@(Tj) | 30A | 600V | - | - | - | - | 110ns | - | 0.9mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKU04N60R | Infineon Technologies | 75W 8A 600V TO-251-3 IGBT Transistors / Modules ROHS | C3191753 | TO-251-3 | Bag-packed | - | 75W | - | -40℃~+175℃@(Tj) | 8A | 600V | - | - | - | - | 43ns | - | 0.24mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IGD15N65T6ARMA1 | Infineon Technologies | 100W 30A 650V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191768 | TO-252-3 | Tape & Reel (TR) | 117ns | 100W | 30ns | -40℃~+175℃@(Tj) | 30A | 650V | - | FS(Field Stop) | 1.9V@15V,11.5A | 37nC | - | 0.11mJ | 0.23mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| SGD02N120BUMA1 | Infineon Technologies | 62W 6.2A 1.2kV NPT (non-penetrating type) TO-252 IGBT Transistors / Modules ROHS | C3191770 | TO-252 | Tape & Reel (TR) | 260ns | 62W | 23ns | -55℃~+150℃@(Tj) | 6.2A | 1.2kV | - | NPT (non-penetrating type) | 3.6V@15V,2A | 11nC | - | - | 0.22mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKB02N60 | Infineon Technologies | 30W 6A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191799 | TO-263 | Bag-packed | - | 30W | - | -55℃~+150℃@(Tj) | 6A | 600V | - | NPT (non-penetrating type) | - | - | 130ns | - | 0.064mJ | ||
| Min: 1 Mult: 1 | 0 | SGB02N120CT | Infineon Technologies | 62W 6.2A 1.2kV NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191804 | TO-263 | Bag-packed | 260ns | 62W | 23ns | - | 6.2A | 1.2kV | - | NPT (non-penetrating type) | 3.6V@15V,2A | 11nC | - | - | 0.22mJ | ||
| Min: 1 Mult: 1 | 0 | SGB10N60A | Infineon Technologies | TO-263 IGBT Transistors / Modules ROHS | C3191805 | TO-263 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX160N65B4 | Littelfuse/IXYS | 940W 310A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191895 | TO-247-3 | Tube-packed | - | 940W | - | -55℃~+175℃@(Tj) | 310A | 650V | - | - | - | - | - | 1.88mJ | 3.3mJ | ||
| Min: 1 Mult: 1 | 0 | IXYK110N120C4 | Littelfuse/IXYS | 1.36kW 310A 1.2kV TO-264-3 IGBT Transistors / Modules ROHS | C3191902 | TO-264-3 | Tube-packed | - | 1.36kW | - | -55℃~+175℃@(Tj) | 310A | 1.2kV | - | - | - | - | 48ns | 1.9mJ | 3.6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGP8203N | onsemi | IGBT Transistors / Modules ROHS | C3171169 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTH20N50EID | HARRIS | IGBT Transistors / Modules ROHS | C3171188 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM20GD60DLCE3224 | Infineon Technologies | 125W 32A 600V IGBT Transistors / Modules ROHS | C3171189 | - | Bag-packed | - | 125W | - | - | 32A | 600V | 1.1nF@25V | - | 2.45V@15V,20A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD600R17KF6CB2NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171195 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R17HE4B9NPSA1 | Infineon Technologies | 15.5kW 2.4kA 1.7kV IGBT Transistors / Modules ROHS | C3171197 | - | Bag-packed | - | 15.5kW | - | -40℃~+150℃@(Tj) | 2.4kA | 1.7kV | 195nF@25V | - | 2.3V@15V,2.4kA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ3600R17KE3B2NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171199 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DD800S17K3B2NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171222 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP43F4ADPP-90#T2F | RENESAS | IGBT Transistors / Modules ROHS | C3171225 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |