Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT85GR120L | Microchip Tech | 962W 170A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17295989 | TO-264 | Tube-packed | 300ns | 962W | 43ns | -55℃~+150℃@(Tj) | 170A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,85A | 660nC | 3.8mJ | 6mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L300R12PT4B26COSA1 | Infineon Technologies | 1.65kW 460A 1.2kV IGBT Transistors / Modules ROHS | C17296364 | - | Tray | - | 1.65kW | - | -40℃~+150℃ | 460A | 1.2kV | - | 2.15V@15V,300A | - | - | - | 18.5nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKQ75N120CH3XKSA1 | Infineon Technologies | 938W 150A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17296819 | TO-247-3 | Tube-packed | 282ns | 938W | 34ns | -40℃~+175℃@(Tj) | 150A | 1.2kV | - | 2.35V@15V,75A | 370nC | 2.8mJ | 6.4mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH80TS65GC11 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17347287 | TO-247N | Tube-packed | 120ns | 234W | 34ns | -40℃~+175℃@(Tj) | 70A | 650V | FS(Field Stop) | 2.1V@15V,40A | 79nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH00TK65DGC11 | ROHM Semicon | 72W 35A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17527910 | SC-93-3 | Tube-packed | 143ns | 72W | 39ns | -40℃~+175℃@(Tj) | 35A | 650V | FS(Field Stop) | 2.1V@15V,50A | 94nC | - | - | - | 225ns | ||
| Min: 1 Mult: 1 | 0 | APTCV60HM45RCT3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17527817 | - | Bag-packed | - | 250W | - | -40℃~+175℃@(Tj) | 50A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | 3.15nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IKW30N65WR5XKSA1 | Infineon Technologies | 185W 60A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17395534 | TO-247-3 | Tube-packed | 367ns | 185W | 39ns | -40℃~+175℃@(Tj) | 60A | 650V | - | 1.8V@15V,30A | 155nC | - | - | - | 95ns | ||
| Min: 1 Mult: 1 | 0 | APT70GR120JD60 | Microchip Tech | 543W 112A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17405454 | SOT-227 | Tube-packed | - | 543W | - | -55℃~+150℃@(Tj) | 112A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,70A | - | - | - | 7.26nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | MIXA81H1200EH | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17391408 | - | Box-packed | - | 390W | - | -40℃~+125℃@(Tj) | 120A | 1.2kV | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKP40N65H5XKSA1 | Infineon Technologies | 255W 74A 650V TO-220-3 IGBT Transistors / Modules ROHS | C17523581 | TO-220-3 | Tube-packed | 165ns | 255W | 22ns | -40℃~+175℃@(Tj) | 74A | 650V | - | 2.1V@15V,40A | 95nC | - | - | - | 62ns | ||
| Min: 1 Mult: 1 | 0 | APTGT100A60T1G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17379708 | - | Bag-packed | - | 340W | - | -40℃~+175℃@(Tj) | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | 6.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT15GP60BG | Microchip Tech | 250W 56A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17531491 | TO-247 | Tube-packed | 29ns | 250W | 8ns | -55℃~+150℃@(Tj) | 56A | 600V | PT (Through Type) | 2.7V@15V,15A | 55nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA80R1200VA | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17461826 | - | Box-packed | - | 390W | - | -40℃~+150℃@(Tj) | 120A | 1.2kV | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT20N360HV | Littelfuse/IXYS | 430W 70A 3.6kV TO-268AA IGBT Transistors / Modules ROHS | C17463061 | TO-268AA | Tube-packed | 238ns | 430W | 18ns | -55℃~+150℃@(Tj) | 70A | 3.6kV | - | 3.4V@15V,20A | 110nC | 4.3mJ | 15.5mJ | - | 1.7us | ||
| Min: 1 Mult: 1 | 0 | APT70GR65B | Microchip Tech | 595W 134A 650V NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17463216 | TO-247 | Tube-packed | 170ns | 595W | 19ns | -55℃~+150℃@(Tj) | 134A | 650V | NPT (non-penetrating type) | 2.4V@15V,70A | 305nC | 1.46mJ | 1.51mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA40HP65FB | STMicroelectronics | 230W 72A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17406444 | TO-247 | Tube-packed | 125ns | 230W | - | -55℃~+175℃@(Tj) | 72A | 650V | FS(Field Stop) | 2V@15V,40A | 153nC | - | - | - | 140ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXR100N60B3H1 | Littelfuse/IXYS | 400W 145A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17451226 | TO-247-3 | Tube-packed | 120ns | 400W | 30ns | - | 145A | 600V | PT (Through Type) | 1.8V@15V,70A | 143nC | 2mJ | 1.9mJ | - | 140ns | ||
| Min: 1 Mult: 1 | 0 | APTGT30X60T3G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17517830 | - | Bag-packed | - | 90W | - | -40℃~+175℃@(Tj) | 50A | 600V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | 1.6nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AIKW50N65DF5XKSA1 | Infineon Technologies | 270W 650V TO-247-3-41 IGBT Transistors / Modules ROHS | C17235881 | TO-247-3-41 | Tube-packed | 156ns | 270W | 21ns | -40℃~+175℃@(Tj) | - | 650V | - | 2.1V@15V,50A | 1018nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50H170TG | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17220476 | - | Bag-packed | - | 312W | - | -40℃~+150℃@(Tj) | 75A | 1.7kV | FS(Field Stop) | 2.4V@15V,50A | - | - | - | 4.4nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N120C3H1 | Littelfuse/IXYS | 690W 134A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C7427680 | SOT-227B | Tube-packed | - | 690W | - | -55℃~+150℃@(Tj) | 134A | 1.2kV | - | 3.5V@15V,100A | - | - | - | 6nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600U170D4G | Microchip Tech | 2.9kW 1.1kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17517911 | - | Bag-packed | - | 2.9kW | - | -40℃~+150℃@(Tj) | 1.1kA | 1.7kV | FS(Field Stop) | 2.4V@15V,600A | - | - | - | 51nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JU2 | Microchip Tech | 416W 100A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17251807 | SOT-227 | Bag-packed | - | 416W | - | -55℃~+150℃@(Tj) | 100A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | - | 5.34nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | RGT16TM65DGC9 | ROHM Semicon | 22W 9A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17529353 | TO-220 | Tube-packed | 33ns | 22W | 13ns | -40℃~+175℃@(Tj) | 9A | 650V | FS(Field Stop) | 2.1V@15V,8A | 21nC | - | - | - | 42ns | ||
| Min: 1 Mult: 1 | 0 | APTGT50H120T3G | Microchip Tech | 270W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17242702 | - | Bag-packed | - | 270W | - | -40℃~+150℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 2.1V@15V,50A | - | - | - | 3.6nF@25V | - |