Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYH8N250CHV | Littelfuse/IXYS | 280W 29A 2.5kV TO-247HV IGBT Transistors / Modules ROHS | C17601085 | TO-247HV | Tube-packed | 280W | 180ns | -55℃~+175℃@(Tj) | 11ns | 29A | 2.5kV | - | 4V@15V,8A | 45nC | 5ns | 1.07mJ | 2.6mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50VDA65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17558321 | - | Bag-packed | 175W | - | -40℃~+175℃@(Tj) | - | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | 3.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGH10N170A | Littelfuse/IXYS | 140W 10A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17558621 | TO-247AD | Tube-packed | 140W | 190ns | -55℃~+150℃@(Tj) | 46ns | 10A | 1.7kV | NPT (non-penetrating type) | 6V@15V,5A | 29nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX82N120A3 | Littelfuse/IXYS | 1.25kW 260A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17615803 | TO-247-3 | Tube-packed | 1.25kW | 265ns | - | 34ns | 260A | 1.2kV | PT (Through Type) | 2.05V@15V,82A | 340nC | - | 12.5mJ | 5.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGH10N170 | Littelfuse/IXYS | 110W 20A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17615848 | TO-247AD | Tube-packed | 110W | - | -55℃~+150℃@(Tj) | - | 20A | 1.7kV | NPT (non-penetrating type) | 4V@15V,10A | 32nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100DA120T1G | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17577024 | - | Bag-packed | 520W | - | -40℃~+175℃@(Tj) | - | 170A | 1.2kV | FS(Field Stop) | 2.42V@15V,100A | - | - | - | - | 6.15nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH40N120C3D1 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17609049 | TO-247AD | Tube-packed | 380W | 130ns | -55℃~+150℃@(Tj) | 17ns | 75A | 1.2kV | PT (Through Type) | 4.4V@15V,30A | 142nC | 100ns | - | 1.8mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX1X340N65B4 | Littelfuse/IXYS | 1.2kW 450A 650V SMPD-24 IGBT Transistors / Modules ROHS | C17648836 | SMPD-24 | Tube-packed | 1.2kW | 245ns | -55℃~+175℃@(Tj) | 62ns | 450A | 650V | - | 1.7V@15V,160A | 553nC | 76ns | 3.5mJ | 4.4mJ | - | ||
| Min: 1 Mult: 1 | 0 | F3L75R12W1H3BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17387286 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GL120JU3 | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17358545 | SOT-227 | Bag-packed | 220W | - | -55℃~+175℃@(Tj) | - | 65A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | 1.95nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12U1T4BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17417748 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100A120T3AG | Microchip Tech | 650W 185A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17409417 | - | Bag-packed | 650W | - | -40℃~+175℃@(Tj) | - | 185A | 1.2kV | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | 6.15nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT50A170T1G | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17551925 | - | Bag-packed | 312W | - | -40℃~+150℃@(Tj) | - | 75A | 1.7kV | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | 4.4nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT40GP60JDQ2 | Microchip Tech | 284W 86A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17621756 | SOT-227B-4 | Tube-packed | 284W | - | -55℃~+150℃@(Tj) | - | 86A | 600V | PT (Through Type) | 2.7V@15V,40A | - | - | - | - | 4.61nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100A120TG | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17545820 | - | Bag-packed | 520W | - | -40℃~+175℃@(Tj) | - | 170A | 1.2kV | FS(Field Stop) | 2.42V@15V,100A | - | - | - | - | 6.15nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17563636 | - | Bag-packed | 690W | - | - | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | 10.7nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT75GP120B2G | Microchip Tech | 1.042kW 100A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17602893 | TO-247-3 | Tube-packed | 1.042kW | 163ns | -55℃~+150℃@(Tj) | 20ns | 100A | 1.2kV | PT (Through Type) | 3.9V@15V,75A | 320nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400U120D4G | Microchip Tech | 2.25kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17536715 | - | Bag-packed | 2.25kW | - | -40℃~+150℃@(Tj) | - | 600A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | 28nF@25V | ||
| Min: 1 Mult: 1 | 0 | MUBW15-12A6K | Littelfuse/IXYS | 90W 19A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17593163 | - | Box-packed | 90W | - | -40℃~+125℃@(Tj) | - | 19A | 1.2kV | NPT (non-penetrating type) | 3.4V@15V,15A | - | - | - | - | 600pF@25V | ||
| Min: 1 Mult: 1 | 0 | APT65GP60J | Microchip Tech | 431W 130A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17614200 | SOT-227B-4 | Tube-packed | 431W | - | -55℃~+150℃@(Tj) | - | 130A | 600V | PT (Through Type) | 2.7V@15V,65A | - | - | - | - | 7.4nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGL475U120D4G | Microchip Tech | 2.082kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17643201 | - | Bag-packed | 2.082kW | - | -40℃~+175℃@(Tj) | - | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | 24.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT65GP60B2G | Microchip Tech | 833W 100A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17643235 | TO-247-3 | Tube-packed | 833W | 91ns | -55℃~+150℃@(Tj) | 30ns | 100A | 600V | PT (Through Type) | 2.7V@15V,65A | 210nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50A120CTBL1NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17604844 | - | Bag-packed | 375W | - | -55℃~+175℃@(Tj) | - | 110A | 1.2kV | - | 2.4V@15V,50A | - | - | - | - | 2.77nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA120T1G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17644056 | - | Bag-packed | 480W | - | -40℃~+150℃@(Tj) | - | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | 7.2nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12W2T7B11BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17529699 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - |