Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXGT10N170A | Littelfuse/IXYS | 140W 10A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17480373 | TO-268AA | Tube-packed | 140W | 190ns | 46ns | -55℃~+150℃@(Tj) | 10A | 1.7kV | NPT (non-penetrating type) | 6V@15V,5A | 29nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT64GA90B | Microchip Tech | 500W 117A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17593561 | TO-247 | Tube-packed | 500W | 131ns | 18ns | -55℃~+150℃@(Tj) | 117A | 900V | PT (Through Type) | 3.1V@15V,38A | 162nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT150GN120J | Microchip Tech | 625W 215A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17587468 | - | Tube-packed | 625W | - | - | -55℃~+150℃@(Tj) | 215A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | 9.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI50-12A7 | Littelfuse/IXYS | 350W 85A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17592210 | - | Box-packed | 350W | - | - | -40℃~+150℃@(Tj) | 85A | 1.2kV | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | 3.3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWF30NC60S | STMicroelectronics | 79W 35A 600V TO-3P IGBT Transistors / Modules ROHS | C17594670 | TO-3P | Tube-packed | 79W | 180ns | 21.5ns | -55℃~+150℃@(Tj) | 35A | 600V | - | 1.9V@15V,20A | 96nC | - | - | 1.28mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1500R12IE5BPSA1 | Infineon Technologies | 20mW 1.5kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17606518 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 1.5kA | 1.2kV | FS(Field Stop) | 2.15V@15V,1500A | - | - | 82nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120T3AG | Microchip Tech | 833W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17686187 | - | Bag-packed | 833W | - | - | -40℃~+150℃@(Tj) | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | 10.7nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF20B65LN2 | Alpha & Omega Semicon | 45W 40A 650V TO-220F IGBT Transistors / Modules ROHS | C17692165 | TO-220F | Tube-packed | 45W | 135ns | 23ns | -55℃~+150℃@(Tj) | 40A | 650V | - | 1.95V@15V,20A | 52nC | - | - | - | 266ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12ME7B11BPSA1 | Infineon Technologies | 20mW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17693680 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 300A | 1.2kV | FS(Field Stop) | 1.75V@15V,300A | - | - | 46nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17695639 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 1.55V@15V,75A | - | - | 15.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4B11BOMA1 | Infineon Technologies | 215W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17473623 | - | Tray | 215W | - | - | -40℃~+150℃@(Tj) | 54A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | 2nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ150H120G | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17576293 | - | Bag-packed | 750W | - | - | -40℃~+175℃@(Tj) | 250A | 1.2kV | FS(Field Stop) | 2.4V@15V,150A | - | - | 8.8nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT80N90C3 | Littelfuse/IXYS | 830W 165A 900V TO-268AA IGBT Transistors / Modules ROHS | C17692673 | TO-268AA | Tube-packed | 830W | 90ns | 34ns | -55℃~+175℃@(Tj) | 165A | 900V | - | 2.7V@15V,80A | 145nC | 4.3mJ | - | 1.9mJ | - | ||
| Min: 1 Mult: 1 | 0 | FF400R12KE3B2HOSA1 | Infineon Technologies | 2kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17679629 | - | Tray | 2kW | - | - | -40℃~+125℃ | 580A | 1.2kV | FS(Field Stop) | 2.15V@15V,400A | - | - | 28nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1G320N60B3 | Littelfuse/IXYS | 1kW 400A 600V PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C17643763 | SMPD-24 | Tube-packed | 1kW | 250ns | 44ns | -55℃~+150℃@(Tj) | 400A | 600V | PT (Through Type) | 1.5V@15V,100A | 585nC | 2.7mJ | - | 5mJ | 66ns | ||
| Min: 1 Mult: 1 | 0 | MID200-12A4 | Littelfuse/IXYS | 1.13kW 270A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17586585 | - | Box-packed | 1.13kW | - | - | - | 270A | 1.2kV | NPT (non-penetrating type) | 2.7V@15V,150A | - | - | 11nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH16N170CV1 | Littelfuse/IXYS | 310W 40A 1.7kV TO-247 IGBT Transistors / Modules ROHS | C17564430 | TO-247 | Tube-packed | 310W | 140ns | 11ns | -55℃~+175℃@(Tj) | 40A | 1.7kV | - | 3.8V@15V,16A | 56nC | 2.1mJ | - | 1.5mJ | 150ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF150R12KE3GHOSA1 | Infineon Technologies | 780W 225A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17640104 | - | Tray | 780W | - | - | -40℃~+125℃ | 225A | 1.2kV | FS(Field Stop) | 2.15V@15V,150A | - | - | 11nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TK65GVC11 | ROHM Semicon | 94W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17641196 | SC-93-3 | Tube-packed | 94W | 142ns | 41ns | -40℃~+175℃@(Tj) | 45A | 650V | FS(Field Stop) | 1.9V@15V,50A | 104nC | 1.17mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60B2G | Microchip Tech | 833W 100A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17643235 | TO-247-3 | Tube-packed | 833W | 91ns | 30ns | -55℃~+150℃@(Tj) | 100A | 600V | PT (Through Type) | 2.7V@15V,65A | 210nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT68GA60B | Microchip Tech | 520W 121A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17636610 | TO-247 | Tube-packed | 520W | 133ns | 21ns | -55℃~+150℃@(Tj) | 121A | 600V | PT (Through Type) | 2.5V@15V,40A | 298nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT50JR22(STA1,E,S) | TOSHIBA | 230W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17638066 | SC-65-3 | Tube-packed | 230W | - | - | - | 50A | 600V | - | 2.2V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN200N170 | Littelfuse/IXYS | 1.25kW 280A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17608994 | SOT-227B | Tube-packed | 1.25kW | 320ns | 37ns | -55℃~+150℃@(Tj) | 280A | 1.7kV | - | 2.6V@15V,100A | 540nC | 28mJ | - | 30mJ | 133ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH40N120C3D1 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17609049 | TO-247AD | Tube-packed | 380W | 130ns | 17ns | -55℃~+150℃@(Tj) | 75A | 1.2kV | PT (Through Type) | 4.4V@15V,30A | 142nC | 1.8mJ | - | - | 100ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGW25T120FKSA1 | Infineon Technologies | 190W 50A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C17441595 | TO-247-3-1 | Tube-packed | 190W | 560ns | 50ns | -40℃~+150℃@(Tj) | 50A | 1.2kV | NPT (non-penetrating type);FS(Field Stop) | 2.2V@15V,25A | 155nC | 4.2mJ | - | 4.2mJ | - |