Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGT16TM65DGC9 | ROHM Semicon | 22W 9A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17529353 | TO-220 | Tube-packed | 22W | 33ns | -40℃~+175℃@(Tj) | 13ns | 9A | 650V | FS(Field Stop) | 2.1V@15V,8A | 21nC | 42ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF200R12KE3HOSA1 | Infineon Technologies | 1.04kW 1.2kV IGBT Transistors / Modules ROHS | C17275549 | - | Tray | 1.04kW | - | -40℃~+125℃ | - | - | 1.2kV | - | 2.15V@15V,200A | - | - | - | - | 14nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT75GP120J | Microchip Tech | 543W 128A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17241122 | - | Tube-packed | 543W | - | -55℃~+150℃@(Tj) | - | 128A | 1.2kV | PT (Through Type) | 3.9V@15V,75A | - | - | - | - | 7.04nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT50H120T3G | Microchip Tech | 270W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17242702 | - | Bag-packed | 270W | - | -40℃~+150℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | 3.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT50DDA60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17333087 | - | Bag-packed | 176W | - | -40℃~+175℃@(Tj) | - | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | 3.15nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17333747 | - | Bag-packed | 940W | - | -40℃~+175℃@(Tj) | - | 400A | 600V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | 18.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4066D1-IR | Infineon Technologies | 454W 140A 600V TO-247AC IGBT Transistors / Modules ROHS | C17337002 | TO-247AC | Bag-packed | 454W | 200ns | -55℃~+175℃@(Tj) | 50ns | 140A | 600V | - | 2.1V@15V,75A | 225nC | 240ns | 2.17mJ | 4.24mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ50TA65T3G | Microchip Tech | 125W 50A 650V IGBT Transistors / Modules ROHS | C17339542 | - | Bag-packed | 125W | - | -40℃~+175℃@(Tj) | - | 50A | 650V | - | 2.2V@15V,50A | - | - | - | - | 3nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT200DU120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17280653 | - | Bag-packed | 890W | - | -40℃~+150℃@(Tj) | - | 280A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | 14nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT200GT60JR | Microchip Tech | 500W 195A 600V NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17581164 | SOT-227 | Tray | 500W | - | -55℃~+150℃@(Tj) | - | 195A | 600V | NPT (non-penetrating type) | 2.5V@15V,200A | - | - | - | - | 8.65nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGTH60TK65GC11 | ROHM Semicon | 61W 28A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17511302 | SC-93-3 | Tube-packed | 61W | 105ns | -40℃~+175℃@(Tj) | 27ns | 28A | 650V | FS(Field Stop) | 2.1V@15V,30A | 58nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL325A120D3G | Microchip Tech | 1.5kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17513462 | - | Bag-packed | 1.5kW | - | -40℃~+175℃@(Tj) | - | 420A | 1.2kV | FS(Field Stop) | 2.2V@15V,300A | - | - | - | - | 18.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXXK110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17298243 | TO-264 | Tube-packed | 880W | 156ns | -55℃~+175℃@(Tj) | 38ns | 240A | 650V | PT (Through Type) | 2.1V@15V,110A | 183nC | 100ns | 1.05mJ | 2.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYH75N65C3 | Littelfuse/IXYS | 750W 170A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17326223 | TO-247 | Tube-packed | 750W | 93ns | -55℃~+175℃@(Tj) | 27ns | 170A | 650V | PT (Through Type) | 2.3V@15V,60A | 123nC | - | 1mJ | 2.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ150A120TG | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17327380 | - | Bag-packed | 750W | - | -40℃~+175℃@(Tj) | - | 250A | 1.2kV | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | 8.8nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT75DDA60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17351323 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | 4.62nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW40N65WR5XKSA1 | Infineon Technologies | 230W 80A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17302602 | TO-247-3 | Tube-packed | 230W | 432ns | -40℃~+175℃@(Tj) | 42ns | 80A | 650V | - | 1.8V@15V,40A | 193nC | 112ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60GC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17309845 | TO-247N | Bag-packed | 111W | 186ns | -40℃~+175℃@(Tj) | 44ns | 48A | 600V | FS(Field Stop) | 1.8V@15V,30A | 68nC | - | 1.11mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75TA120PG | Microchip Tech | 350W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17562070 | - | Bag-packed | 350W | - | -40℃~+150℃@(Tj) | - | 100A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | 5.34nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65DGC11 | ROHM Semicon | 214W 78A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17265412 | TO-247N | Tube-packed | 214W | 143ns | -40℃~+175℃@(Tj) | 44ns | 78A | 650V | FS(Field Stop) | 1.9V@15V,40A | 110nC | 92ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75H120TG | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17558195 | - | Bag-packed | 357W | - | -40℃~+150℃@(Tj) | - | 110A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | 5.34nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGF25N250 | Littelfuse/IXYS | 114W 30A 2.5kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17559873 | - | Tube-packed | 114W | - | -55℃~+150℃@(Tj) | - | 30A | 2.5kV | NPT (non-penetrating type) | 5.2V@15V,75A | 75nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB15B65M1 | Alpha & Omega Semicon | 214W 30A 650V TO-263 IGBT Transistors / Modules ROHS | C17485929 | TO-263 | Tape & Reel (TR) | 214W | 116ns | -55℃~+175℃@(Tj) | 13ns | 30A | 650V | - | 2.15V@15V,15A | 32nC | 317ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH25N250 | Littelfuse/IXYS | 250W 60A 2.5kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17317621 | TO-247AD | Tube-packed | 250W | - | - | - | 60A | 2.5kV | NPT (non-penetrating type) | 5.2V@15V,75A | 75nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX200N60B3 | Littelfuse/IXYS | 1.63kW 380A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17489983 | TO-247-3 | Tube-packed | 1.63kW | 160ns | -55℃~+175℃@(Tj) | 48ns | 380A | 600V | - | 1.7V@15V,100A | 315nC | 100ns | 4.4mJ | 2.85mJ | - |