Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4PC50KPBF | Infineon Technologies | 200W 52A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193757 | TO-247AC | Bag-packed | 160ns | 200W | 38ns | -55℃~+150℃@(Tj) | 52A | 600V | - | - | 2.2V@15V,30A | 200nC | 0.68mJ | 0.49mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH28UD1PBF | Infineon Technologies | 115W 30A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193760 | TO-247AC | Bag-packed | 229ns | 115W | - | -55℃~+150℃@(Tj) | 30A | 1.2kV | - | - | 2.3V@15V,15A | 90nC | 0.543mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG8P60N120KDPBF | Infineon Technologies | 420W 100A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193762 | TO-247AC | Bag-packed | - | 420W | - | -40℃~+150℃@(Tj) | 100A | 1.2kV | - | - | - | - | 2.3mJ | 2.8mJ | 210ns | ||
| Min: 1 Mult: 1 | 0 | IRG4PH40KPBF | Infineon Technologies | 160W 30A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193763 | TO-247AC | Bag-packed | 200ns | 160W | 30ns | - | 30A | 1.2kV | - | - | 3.4V@15V,15A | 94nC | 1.66mJ | 0.73mJ | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PH40UD-EPBF | Infineon Technologies | 160W 41A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193766 | TO-247AC | Bag-packed | 97ns | 160W | 46ns | - | 41A | 1.2kV | - | - | 3.1V@15V,21A | 86nC | 1.93mJ | 1.8mJ | 63ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4PC40KPBF | Infineon Technologies | 160W 42A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193767 | TO-247AC | Bag-packed | 140ns | 160W | 30ns | - | 42A | 600V | - | - | 2.6V@15V,25A | 180nC | 0.33mJ | 0.62mJ | - | ||
| Min: 1 Mult: 1 | 0 | IRGP4066-EPBF | Infineon Technologies | 454W 140A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193768 | TO-247AC | Bag-packed | - | 454W | - | -55℃~+175℃@(Tj) | 140A | 600V | - | - | - | - | 2.155mJ | 2.465mJ | - | ||
| Min: 1 Mult: 1 | 0 | IRG7PK35UD1PBF | Infineon Technologies | 167W 40A 1.4kV TO-247AC IGBT Transistors / Modules ROHS | C3193771 | TO-247AC | Bag-packed | 150ns | 167W | - | - | 40A | 1.4kV | - | - | 2.35V@15V,20A | 98nC | 0.65mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGP6640DPBF | Infineon Technologies | 200W 53A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193773 | TO-247AC | Bag-packed | - | 200W | - | -40℃~+175℃@(Tj) | 53A | 600V | - | - | - | - | 0.84mJ | 0.3mJ | 70ns | ||
| Min: 1 Mult: 1 | 0 | IRG7PH35UD1PBF | Infineon Technologies | 179W 50A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193774 | TO-247AC | Bag-packed | 160ns | 179W | - | - | 50A | 1.2kV | - | - | 2.2V@15V,20A | 130nC | 0.62mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4062D-EPBF | Infineon Technologies | 250W 48A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193780 | TO-247AD | Tube-packed | - | 250W | - | -55℃~+175℃@(Tj) | 48A | 600V | - | - | - | - | 0.6mJ | 0.115mJ | 89ns | ||
| Min: 1 Mult: 1 | 0 | IXBH24N170 | Littelfuse/IXYS | 250W 60A 1.7kV TO-247AD IGBT Transistors / Modules ROHS | C3193783 | TO-247AD | Tube-packed | - | 250W | - | -55℃~+150℃@(Tj) | 60A | 1.7kV | - | - | 2.5V@15V,24A | 140nC | - | - | 1.06us | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH42U-EP | Infineon Technologies | 385W 90A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193812 | TO-247AD | Bag-packed | 229ns | 385W | 25ns | -55℃~+175℃@(Tj) | 90A | 1.2kV | - | - | 2V@15V,30A | 157nC | 1.18mJ | 2.11mJ | 153ns | ||
| Min: 1 Mult: 1 | 0 | IXGH32N120A3 | Littelfuse/IXYS | 300W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C3193829 | TO-247AD | Tube-packed | - | 300W | - | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | PT (Through Type) | 2.35V@15V,32A | 89nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGF65G40D0 | Infineon Technologies | 625W 62A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193832 | TO-247AD | Bag-packed | 142ns | 625W | 35ns | - | 62A | 600V | - | - | 2.2V@15V,20A | 270nC | 0.147mJ | 0.298mJ | 41ns | ||
| Min: 1 Mult: 1 | 0 | IRGP4063D1-EPBF | Infineon Technologies | 330W 100A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193839 | TO-247AD | Bag-packed | 160ns | 330W | 60ns | - | 100A | 600V | - | - | 2.14V@15V,48A | 150nC | 1.1mJ | 1.4mJ | 80ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD7N60B3S | HARRIS | 60W 14A 600V TO-252AA IGBT Transistors / Modules ROHS | C3193966 | TO-252AA | Bag-packed | 130ns | 60W | 26ns | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.1V@15V,7A | 37nC | 0.12mJ | 0.072mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGD3440G2 | onsemi | 166W 26.9A 400V TO-252AA IGBT Transistors / Modules ROHS | C3193969 | TO-252AA | Bag-packed | 5.3us | 166W | - | - | 26.9A | 400V | - | - | 1.2V@4V,6A | 24nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AUIRGSL4062D1 | Infineon Technologies | 246W 59A 600V TO-262 IGBT Transistors / Modules ROHS | C3193979 | TO-262 | Bag-packed | - | 246W | - | -55℃~+175℃@(Tj) | 59A | 600V | - | - | - | - | 0.311mJ | 0.532mJ | 102ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| IXGA48N60A3-TRL | Littelfuse/IXYS | 300W 120A 600V PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193988 | TO-263(D2PAK) | Tape & Reel (TR) | 334ns | 300W | 25ns | -55℃~+150℃@(Tj) | 120A | 600V | - | PT (Through Type) | 1.35V@15V,32A | 110nC | 2.9mJ | 0.95mJ | 30ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S20N60B3S | HARRIS | 40A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194023 | TO-263AB | Bag-packed | - | - | - | - | 40A | 600V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK110N120A4 | Littelfuse/IXYS | 1.36kW 375A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194052 | TO-264 | Tube-packed | 550ns | 1.36kW | 42ns | -55℃~+175℃@(Tj) | 375A | 1.2kV | - | PT (Through Type) | 1.8V@15V,110A | 305nC | 8.4mJ | 2.5mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT32N170-TRL | Littelfuse/IXYS | 350W 75A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C3194061 | TO-268AA | Tape & Reel (TR) | 270ns | 350W | 45ns | -55℃~+150℃@(Tj) | 75A | 1.7kV | - | NPT (non-penetrating type) | 3.3V@15V,32A | 155nC | 11mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | NCE25TD120LT | Wuxi NCE Power Semiconductor | TO-247 IGBT Transistors / Modules ROHS | C2686746 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NCE15TD120BT | Wuxi NCE Power Semiconductor | TO-247 IGBT Transistors / Modules ROHS | C2686749 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |