Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | STGP30H65F | STMicroelectronics | 260W 60A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17430112 | TO-220 | Tube-packed | 160ns | 260W | 50ns | -55℃~+175℃@(Tj) | 60A | 650V | FS(Field Stop) | 2.4V@15V,30A | 105nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP20N65C3D1 | Littelfuse/IXYS | 200W 50A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17428856 | TO-220-3 | Tube-packed | 80ns | 200W | 19ns | -55℃~+175℃@(Tj) | 50A | 650V | PT (Through Type) | 2.5V@15V,20A | 30nC | 135ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200A120D3G | Microchip Tech | 1.04kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17496689 | - | Bag-packed | - | 1.04kW | - | -40℃~+150℃@(Tj) | 300A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | - | 14nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH300B100H4Q2F2S1G | onsemi | 194W 73A 1.118kV FS(Field Stop) Q2PACK-53(47x93) IGBT Transistors / Modules ROHS | C17446058 | Q2PACK-53(47x93) | Tray | - | 194W | - | -40℃~+175℃@(Tj) | 73A | 1.118kV | FS(Field Stop) | 2.25V@15V,100A | - | - | 6.323nF@20V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW75N65EH5XKSA1 | Infineon Technologies | 148W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17447193 | HSIP247-3 | Tube-packed | 206ns | 148W | 30ns | -40℃~+175℃@(Tj) | 80A | 650V | FS(Field Stop) | 2.1V@15V,60A | 144nC | 75ns | - | 1.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | IKP20N65F5XKSA1 | Infineon Technologies | 125W 42A 650V TO-220-3 IGBT Transistors / Modules ROHS | C17491665 | TO-220-3 | Tube-packed | 165ns | 125W | 20ns | -40℃~+175℃@(Tj) | 42A | 650V | - | 2.1V@15V,20A | 48nC | 53ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIKB15N65DH5ATMA1 | Infineon Technologies | 15A 650V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C17494469 | TO-263 | Tape & Reel (TR) | - | - | - | - | 15A | 650V | NPT (non-penetrating type) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBN42N170A | Littelfuse/IXYS | 312W 42A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17441554 | SOT-227B | Tube-packed | - | 312W | - | -55℃~+150℃@(Tj) | 42A | 1.7kV | - | 6V@15V,21A | - | - | 3.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12IE4BOSA1 | Infineon Technologies | 3.35kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17555899 | - | Tray | - | 3.35kW | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | FS(Field Stop) | 2.05V@15V,600A | - | - | 37nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA30PG1200DHG-TUB | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17556164 | SMD-9P | Bag-packed | - | 150W | - | -55℃~+150℃@(Tj) | 43A | 1.2kV | PT (Through Type) | 2.2V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17563636 | - | Bag-packed | - | 690W | - | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | 10.7nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TL60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C6746450 | - | Bag-packed | - | 176W | - | -40℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.15nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DU60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C6861555 | - | Tube-packed | - | 1.15kW | - | -40℃~+175℃@(Tj) | 430A | 600V | FS(Field Stop) | 1.8V@15V,300A | - | - | 24nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT80TS65DGC11 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C6647230 | TO-247N | Tube-packed | 119ns | 234W | 34ns | -40℃~+175℃@(Tj) | 70A | 650V | FS(Field Stop) | 2.1V@15V,40A | 79nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS15R06VE3B2BOMA1 | Infineon Technologies | 65W 22A 600V IGBT Transistors / Modules ROHS | C3198619 | - | Bag-packed | - | 65W | - | -40℃~+150℃ | 22A | 600V | - | 2V@15V,15A | - | - | 830pF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS450R12KE3BOSA1 | Infineon Technologies | 2.1kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198624 | - | Bag-packed | - | 2.1kW | - | -40℃~+125℃@(Tj) | 600A | 1.2kV | FS(Field Stop) | 2.15V@15V,450A | - | - | 32nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GA120DLCHOSA1 | Infineon Technologies | 2.25kW 570A 1.2kV IGBT Transistors / Modules ROHS | C3198634 | - | Tray | - | 2.25kW | - | -40℃~+125℃ | 570A | 1.2kV | - | 2.6V@15V,300A | - | - | 22nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF1400R12IP4DBOSA1 | Infineon Technologies | 7.7kW 1.4kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198654 | - | Bag-packed | - | 7.7kW | - | -40℃~+150℃ | 1.4kA | 1.2kV | FS(Field Stop) | 2.1V@15V,1400A | - | - | 82nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KT3BOSA1 | Infineon Technologies | 155W 40A 1.2kV IGBT Transistors / Modules ROHS | C3198699 | - | Bag-packed | - | 155W | - | - | 40A | 1.2kV | - | 2.15V@15V,25A | - | - | 1.8nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF900R12IP4DVBOSA1 | Infineon Technologies | 5.1kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198709 | - | Bag-packed | - | 5.1kW | - | -40℃~+150℃ | 900A | 1.2kV | FS(Field Stop) | 2.05V@15V,900A | - | - | 54nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD600R17KE3B2NOSA1 | Infineon Technologies | 4.3kW 1.7kV IGBT Transistors / Modules ROHS | C3198724 | - | Bag-packed | - | 4.3kW | - | -40℃~+125℃ | - | 1.7kV | - | 2.45V@15V,600A | - | - | 54nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | F475R12KS4BOSA1 | Infineon Technologies | 500W 100A 1.2kV IGBT Transistors / Modules ROHS | C3198749 | - | Bag-packed | - | 500W | - | - | 100A | 1.2kV | - | 3.75V@15V,75A | - | - | 5.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R12KT3EHOSA1 | Infineon Technologies | 2kW 580A 1.2kV IGBT Transistors / Modules ROHS | C3198769 | - | Bag-packed | - | 2kW | - | -40℃~+125℃ | 580A | 1.2kV | - | 2.15V@15V,400A | - | - | 28nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12IP4PBOSA1 | Infineon Technologies | 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198789 | - | Bag-packed | - | - | - | -40℃~+150℃ | 900A | 1.2kV | FS(Field Stop) | 2.05V@15V,900A | - | - | 54nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12KT4PB11BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198799 | - | Tray | - | 20mW | - | -40℃~+150℃ | 150A | 1.2kV | FS(Field Stop) | 2.15V@15V,75A | - | - | 4.3nF@25V | - | - |