Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGLQ150H120G | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17576293 | - | Bag-packed | 750W | -40℃~+175℃@(Tj) | 250A | 1.2kV | 8.8nF@25V | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GP120BG | Microchip Tech | 543W 96A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17627160 | TO-247 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 96A | 1.2kV | - | PT (Through Type) | 3.9V@15V,35A | 94ns | 16ns | 150nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R17HE4PHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17618032 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400A120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17296682 | - | Bag-packed | 1.785kW | -40℃~+150℃@(Tj) | 560A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17298243 | TO-264 | Tube-packed | 880W | -55℃~+175℃@(Tj) | 240A | 650V | - | PT (Through Type) | 2.1V@15V,110A | 156ns | 38ns | 183nC | 100ns | 1.05mJ | 2.2mJ | ||
| Min: 1 Mult: 1 | 0 | APTGTQ50TA65T3G | Microchip Tech | 125W 50A 650V IGBT Transistors / Modules ROHS | C17339542 | - | Bag-packed | 125W | -40℃~+175℃@(Tj) | 50A | 650V | 3nF@25V | - | 2.2V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP30H65F | STMicroelectronics | 260W 60A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17430112 | TO-220 | Tube-packed | 260W | -55℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 2.4V@15V,30A | 160ns | 50ns | 105nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1600R17KE3NOSA1 | Infineon Technologies | 8.95kW 2.3kA 1.7kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17430254 | - | Tray | 8.95kW | -40℃~+125℃@(Tj) | 2.3kA | 1.7kV | 145nF@25V | NPT (non-penetrating type) | 2.45V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA170D3G | Microchip Tech | 1.47kW 530A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17411109 | - | Bag-packed | 1.47kW | -40℃~+150℃@(Tj) | 530A | 1.7kV | 26nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA30N120B3 | Littelfuse/IXYS | 300W 60A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17385126 | TO-263AA | Tube-packed | 300W | -55℃~+150℃@(Tj) | 60A | 1.2kV | - | PT (Through Type) | 3.5V@15V,30A | 127ns | 16ns | 87nC | - | 2.16mJ | 3.47mJ | ||
| Min: 1 Mult: 1 | 0 | FZ800R12KE3HOSA1 | Infineon Technologies | 3.55kW 800A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17480148 | - | Tray | 3.55kW | -40℃~+125℃@(Tj) | 800A | 1.2kV | 56nF@25V | FS(Field Stop) | 2.15V@15V,800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT10N170A | Littelfuse/IXYS | 140W 10A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17480373 | TO-268AA | Tube-packed | 140W | -55℃~+150℃@(Tj) | 10A | 1.7kV | - | NPT (non-penetrating type) | 6V@15V,5A | 190ns | 46ns | 29nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBN42N170A | Littelfuse/IXYS | 312W 42A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17441554 | SOT-227B | Tube-packed | 312W | -55℃~+150℃@(Tj) | 42A | 1.7kV | 3.5nF@25V | - | 6V@15V,21A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DA120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17386762 | - | Bag-packed | 690W | - | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L25R12W2H3PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17490839 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120JD60 | Microchip Tech | 543W 112A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17405454 | SOT-227 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 112A | 1.2kV | 7.26nF@25V | NPT (non-penetrating type) | 3.2V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200A120D3G | Microchip Tech | 1.04kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17496689 | - | Bag-packed | 1.04kW | -40℃~+150℃@(Tj) | 300A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DU120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17543968 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT200GT60JR | Microchip Tech | 500W 195A 600V NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17581164 | SOT-227 | Tray | 500W | -55℃~+150℃@(Tj) | 195A | 600V | 8.65nF@25V | NPT (non-penetrating type) | 2.5V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS3L50R07W2H3B11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17498800 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12U1T4BPSA1 | Infineon Technologies | 250W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17553620 | - | Tray | 250W | -40℃~+150℃ | 54A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTD8P50GIS | HARRIS | IGBT Transistors / Modules ROHS | C17544217 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75TA120PG | Microchip Tech | 350W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17562070 | - | Bag-packed | 350W | -40℃~+150℃@(Tj) | 100A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT68GA60B | Microchip Tech | 520W 121A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17636610 | TO-247 | Tube-packed | 520W | -55℃~+150℃@(Tj) | 121A | 600V | - | PT (Through Type) | 2.5V@15V,40A | 133ns | 21ns | 298nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI100-12A8 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17692188 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |