Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-263 IGBT Transistors / Modules ROHS | C17354926 | TO-263 | Tape & Reel (TR) | 167W | 73ns | 21ns | -55℃~+150℃@(Tj) | 30A | 600V | - | 1.8V@15V,15A | 25.4nC | 196ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT450DA60G | Microchip Tech | 1.75kW 550A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17355884 | - | Bag-packed | 1.75kW | - | - | -40℃~+175℃@(Tj) | 550A | 600V | FS(Field Stop) | 1.8V@15V,450A | - | - | 37nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT24N170 | Littelfuse/IXYS | 250W 60A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17359608 | TO-268AA | Tube-packed | 250W | - | - | -55℃~+150℃@(Tj) | 60A | 1.7kV | - | 2.5V@15V,24A | 140nC | 1.06us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BG | Microchip Tech | 136W 40A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17394552 | TO-247 | Tube-packed | 136W | 140ns | 9ns | -55℃~+175℃@(Tj) | 40A | 600V | FS(Field Stop) | 1.9V@15V,20A | 120nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH16N250CV1HV | Littelfuse/IXYS | 500W 35A 2.5kV TO-247 IGBT Transistors / Modules ROHS | C17346389 | TO-247 | Tube-packed | 500W | 260ns | 14ns | -55℃~+175℃@(Tj) | 35A | 2.5kV | - | 4V@15V,16A | 97nC | 19ns | - | 3.9mJ | 4.75mJ | ||
| Min: 1 Mult: 1 | 0 | STGW50NC60W | STMicroelectronics | 285W 100A 600V TO-247 IGBT Transistors / Modules ROHS | C17536026 | TO-247 | Tube-packed | 285W | 240ns | 52ns | -55℃~+150℃@(Tj) | 100A | 600V | - | 2.6V@15V,40A | 195nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1DF7RDPQ-80#T2 | RENESAS | 250W 60A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17367789 | TO-247 | Bag-packed | 250W | 144ns | 58ns | - | 60A | 1.35kV | - | 2.55V@15V,35A | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT30NL65DGTL | ROHM Semicon | 133W 30A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17373405 | TO-263-3 | Tape & Reel (TR) | 133W | 64ns | 18ns | -40℃~+175℃@(Tj) | 30A | 650V | FS(Field Stop) | 2.1V@15V,15A | 32nC | 55ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TL170G | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17373415 | - | Bag-packed | 560W | - | - | -40℃~+150℃@(Tj) | 150A | 1.7kV | FS(Field Stop) | 2.4V@15V,100A | - | - | 9nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK50B65H1 | Alpha & Omega Semicon | 375W 100A 650V TO-247 IGBT Transistors / Modules ROHS | C17353317 | TO-247 | Tube-packed | 375W | 141ns | 37ns | -55℃~+175℃@(Tj) | 100A | 650V | - | 2.4V@15V,50A | 76nC | 261ns | - | - | 1.92mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L150R07W2H3B11BPSA1 | Infineon Technologies | 20mW 85A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17552262 | - | Tray | 20mW | - | - | -40℃~+150℃@(Tj) | 85A | 650V | FS(Field Stop) | 2V@15V,150A | - | - | 9.4nF@650V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75H60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17282810 | - | Bag-packed | 250W | - | - | -40℃~+175℃@(Tj) | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | 4.62nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DDA60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17351323 | - | Bag-packed | 250W | - | - | -40℃~+175℃@(Tj) | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | 4.62nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN60LDQ4G | Microchip Tech | 625W 229A 600V FS(Field Stop) TO-264 IGBT Transistors / Modules ROHS | C17343212 | TO-264 | Tube-packed | 625W | 310ns | 31ns | -55℃~+175℃@(Tj) | 229A | 600V | FS(Field Stop) | 1.85V@15V,100A | 600nC | - | - | 2.675mJ | 4.75mJ | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA40PG1200DHG-TRR | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17371573 | SMD-9P | Tape & Reel (TR) | 230W | - | - | -55℃~+150℃@(Tj) | 63A | 1.2kV | PT (Through Type) | 2.15V@15V,35A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GP120BG | Microchip Tech | 417W 69A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17315637 | TO-247 | Tube-packed | 417W | 70ns | 12ns | -55℃~+150℃@(Tj) | 69A | 1.2kV | PT (Through Type) | 3.9V@15V,25A | 110nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK100N60B3H1 | Littelfuse/IXYS | 695W 200A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17373226 | TO-264 | Tube-packed | 695W | 120ns | 30ns | -55℃~+150℃@(Tj) | 200A | 600V | PT (Through Type) | 1.8V@15V,70A | 143nC | 140ns | - | 2mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | IXXH110N65C4 | Littelfuse/IXYS | 880W 234A 650V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17373571 | TO-247AD | Tube-packed | 880W | 143ns | 35ns | -55℃~+175℃@(Tj) | 234A | 650V | PT (Through Type) | 2.35V@15V,110A | 180nC | - | - | - | 2.3mJ | ||
| Min: 1 Mult: 1 | 0 | STGB35N35LZ-1 | STMicroelectronics | 176W 40A 345V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C17356383 | I2PAK(TO-262) | Tube-packed | 176W | 26.5us | 1.1us | -55℃~+175℃@(Tj) | 40A | 345V | - | 1.7V@4.5V,15A | 49nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DH60T1G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17356548 | - | Bag-packed | 176W | - | - | -40℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.15nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF10B65M2 | Alpha & Omega Semicon | 30W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17541271 | TO-220 | Tube-packed | 30W | 91ns | 12ns | -55℃~+150℃@(Tj) | 20A | 650V | - | 2V@15V,10A | 24nC | 262ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100A120TG | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17545820 | - | Bag-packed | 520W | - | - | -40℃~+175℃@(Tj) | 170A | 1.2kV | FS(Field Stop) | 2.42V@15V,100A | - | - | 6.15nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-GT55LA120UX | Vishay Intertech | 291W 68A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17355836 | SOT-227 | Tube-packed | 291W | - | - | -40℃~+150℃@(Tj) | 68A | 1.2kV | FS(Field Stop) | 2.8V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT85GR120L | Microchip Tech | 962W 170A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17295989 | TO-264 | Tube-packed | 962W | 300ns | 43ns | -55℃~+150℃@(Tj) | 170A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,85A | 660nC | - | - | 3.8mJ | 6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L300R12PT4B26COSA1 | Infineon Technologies | 1.65kW 460A 1.2kV IGBT Transistors / Modules ROHS | C17296364 | - | Tray | 1.65kW | - | - | -40℃~+150℃ | 460A | 1.2kV | - | 2.15V@15V,300A | - | - | 18.5nF@25V | - | - |