Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT400SK120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17672642 | - | Bag-packed | 1.785kW | -40℃~+150℃@(Tj) | 560A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA20N120B3 | Littelfuse/IXYS | 180W 36A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17628852 | TO-263AA | Tube-packed | 180W | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | PT (Through Type) | 3.1V@15V,16A | 150ns | 16ns | 51nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT45GP120JDQ2 | Microchip Tech | 329W 75A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17695670 | - | Tube-packed | 329W | -55℃~+150℃@(Tj) | 75A | 1.2kV | 4nF@25V | PT (Through Type) | 3.9V@15V,45A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM24T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17687593 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3040G2-F085 | onsemi | 150W 41A 400V TO-252AA IGBT Transistors / Modules ROHS | C606124 | TO-252AA | Tape & Reel (TR) | 150W | -55℃~+175℃@(Tj) | 41A | 400V | - | - | 1.25V@4V,6A | 4.8us | - | 21nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN60LDQ4G | Microchip Tech | 625W 229A 600V FS(Field Stop) TO-264 IGBT Transistors / Modules ROHS | C17343212 | TO-264 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 229A | 600V | - | FS(Field Stop) | 1.85V@15V,100A | 310ns | 31ns | 600nC | 4.75mJ | 2.675mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CRG75T65AK5HD | CRMICRO | 468W 75A 650V TO-247 IGBT Transistors / Modules ROHS | C3975126 | TO-247 | Tube-packed | 468W | - | 75A | 650V | - | - | - | - | - | - | - | - | 1.65V | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PC50F-EPBF | Infineon Technologies | TO-247AD IGBT Transistors / Modules ROHS | C6640044 | TO-247AD | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600DA60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17213511 | - | Bag-packed | 2.3kW | -40℃~+175℃@(Tj) | 700A | 600V | 49nF@25V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT33GF120B2RDQ2G | Microchip Tech | 357W 64A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17253479 | TO-247-3 | Tube-packed | 357W | -55℃~+150℃@(Tj) | 64A | 1.2kV | - | NPT (non-penetrating type) | 3V@15V,25A | 185ns | 14ns | 170nC | 1.315mJ | 1.515mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50H120T3G | Microchip Tech | 270W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17242702 | - | Bag-packed | 270W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT35GP120B2DQ2G | Microchip Tech | TO-247-3 IGBT Transistors / Modules ROHS | C19371358 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGW15N120 | Infineon Technologies | 198W 30A 1.2kV NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3199293 | TO-247-3-1 | Bag-packed | 198W | -55℃~+150℃@(Tj) | 30A | 1.2kV | - | NPT (non-penetrating type) | - | - | - | - | 1.9mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX4B20N300 | Littelfuse/IXYS | 150W 34A 3kV SMPD-24 IGBT Transistors / Modules ROHS | C3188762 | SMPD-24 | Tube-packed | 150W | -55℃~+150℃@(Tj) | 34A | 3kV | - | - | 3.2V@15V,20A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | YGK20N65T2 | luxin-semi | 20A 650V TO-263-2 IGBT Transistors / Modules ROHS | C4153668 | TO-263-2 | Tape & Reel (TR) | - | - | 20A | 650V | - | - | - | - | - | - | - | 0.1mJ | - | 1.9V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGP15N60UNDF | onsemi | TO-220 IGBT Transistors / Modules ROHS | C605148 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IHW20N135R3 | Infineon Technologies | 310W 40A 1.35kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C545243 | TO-247-3 | Tube-packed | 310W | -40℃~+175℃@(Tj) | 40A | 1.35kV | - | FS(Field Stop) | 1.8V@15V,20A | 335ns | - | 195nC | - | 1.3mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG100P12E2 | Yangzhou Yangjie Elec Tech | E2 IGBT Transistors / Modules ROHS | C781182 | E2 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG100UZ12MRGJ | Yangzhou Yangjie Elec Tech | IGBT Transistors / Modules ROHS | C781183 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG75P12E2 | Yangzhou Yangjie Elec Tech | E2 IGBT Transistors / Modules ROHS | C781198 | E2 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG200HF12MRC2 | Yangzhou Yangjie Elec Tech | 1.15kW 300A 1.2kV IGBT module IGBT Transistors / Modules ROHS | C781191 | - | Box-packed | 1.15kW | -40℃~+150℃@(Tj) | 300A | 1.2kV | 12.5nF@25V | IGBT module | 6V@6mA | 490ns | 135ns | - | 17mJ | 13.6mJ | 2V@150A,15V | 2V@150A | 230ns | ||
| Min: 1 Mult: 1 | 0 | MG400HF12MRC2 | Yangzhou Yangjie Elec Tech | IGBT Transistors / Modules ROHS | C781195 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG75HF12MIC1 | Yangzhou Yangjie Elec Tech | IGBT Transistors / Modules ROHS | C781196 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT40NS65DGTL | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C7339678 | TO-263-3 | Tape & Reel (TR) | 161W | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 75ns | 22ns | 40nC | - | - | - | - | 58ns | ||
| Min: 1 Mult: 1 | 0 | AOTF10B65M1 | Alpha & Omega Semicon | 30W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17253954 | TO-220 | Tube-packed | 30W | -55℃~+150℃@(Tj) | 20A | 650V | - | - | 2V@15V,10A | 91ns | 12ns | 24nC | - | - | - | - | 263ns |