Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXA4IF1200TC-TRL | Littelfuse/IXYS | 45W 9A 1.2kV TO-268AA IGBT Transistors / Modules ROHS | C3194063 | TO-268AA | Tape & Reel (TR) | 45W | -40℃~+150℃@(Tj) | 9A | 1.2kV | - | - | 2.1V@15V,3A | 12nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT85N120A4HV | Littelfuse/IXYS | 1.15kW 300A 1.2kV PT (Through Type) TO-268HV IGBT Transistors / Modules ROHS | C3194073 | TO-268HV | Tube-packed | 1.15kW | -55℃~+175℃@(Tj) | 300A | 1.2kV | - | PT (Through Type) | 1.8V@15V,85A | 200nC | 4.9mJ | 400ns | 40ns | 40ns | 8.3mJ | ||
| Min: 1 Mult: 1 | 0 | IXYQ40N65B3D1 | Littelfuse/IXYS | 300W 86A 650V PT (Through Type) TO-3P IGBT Transistors / Modules ROHS | C3194098 | TO-3P | Tube-packed | 300W | -55℃~+175℃@(Tj) | 86A | 650V | - | PT (Through Type) | 2V@15V,40A | 68nC | 0.8mJ | 140ns | 20ns | 37ns | 0.7mJ | ||
| Min: 1 Mult: 1 | 0 | STGP20NC60V | STMicroelectronics | 200W 60A 600V TO-220 IGBT Transistors / Modules ROHS | C2971741 | TO-220 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 60A | 600V | - | - | 2.5V@15V,20A | 100nC | 0.22mJ | 100ns | 31ns | - | 0.33mJ | ||
| Min: 1 Mult: 1 | 0 | AFGY100T65SPD | onsemi | 660W 120A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C2902242 | TO-247-3 | Tube-packed | 660W | -55℃~+175℃@(Tj) | 120A | 650V | - | FS(Field Stop) | 2.05V@15V,100A | 109nC | 5.1mJ | 78ns | 36ns | 105ns | 2.7mJ | ||
| Min: 1 Mult: 1 | 0 | AOK30B120D2 | Alpha & Omega Semicon | 340W 60A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17659196 | TO-247 | Tube-packed | 340W | -55℃~+175℃@(Tj) | 60A | 1.2kV | - | - | 2.2V@15V,30A | 67nC | - | 115ns | - | - | 1.28mJ | ||
| Min: 1 Mult: 1 | 0 | RGTV00TK65GVC11 | ROHM Semicon | 94W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17641196 | SC-93-3 | Tube-packed | 94W | -40℃~+175℃@(Tj) | 45A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 104nC | 1.17mJ | 142ns | 41ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60B2G | Microchip Tech | 833W 100A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17643235 | TO-247-3 | Tube-packed | 833W | -55℃~+150℃@(Tj) | 100A | 600V | - | PT (Through Type) | 2.7V@15V,65A | 210nC | - | 91ns | 30ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH00TK65GC11 | ROHM Semicon | 72W 35A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17659082 | SC-93-3 | Tube-packed | 72W | -40℃~+175℃@(Tj) | 35A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 94nC | - | 143ns | 39ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT50TM65DGC9 | ROHM Semicon | 47W 21A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17610145 | TO-220 | Tube-packed | 47W | -40℃~+175℃@(Tj) | 21A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 49nC | - | 88ns | 27ns | 58ns | - | ||
| Min: 1 Mult: 1 | 0 | MIW40N120FLA-BP | MCC(Micro Commercial Components) | 428W 80A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17620693 | TO-247AB | Tube-packed | 428W | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.3V@15V,40A | 330nC | 3.8mJ | 180ns | 45ns | - | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT400U170D4G | Microchip Tech | 2.08kW 800A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17622193 | - | Bag-packed | 2.08kW | - | 800A | 1.7kV | 33nF@25V | FS(Field Stop) | 2.4V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GP120BG | Microchip Tech | 543W 96A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17627160 | TO-247 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 96A | 1.2kV | - | PT (Through Type) | 3.9V@15V,35A | 150nC | - | 94ns | 16ns | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA80W1200TEH | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17444149 | - | Box-packed | 390W | -40℃~+125℃@(Tj) | 120A | 1.2kV | - | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW15-12A6K | Littelfuse/IXYS | 90W 19A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17593163 | - | Box-packed | 90W | -40℃~+125℃@(Tj) | 19A | 1.2kV | 600pF@25V | NPT (non-penetrating type) | 3.4V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH40TK65DGC11 | ROHM Semicon | 56W 23A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17429063 | SC-93-3 | Tube-packed | 56W | -40℃~+175℃@(Tj) | 23A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 40nC | - | 73ns | 22ns | 58ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1500R12IE5BPSA1 | Infineon Technologies | 20mW 1.5kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17606518 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.5kA | 1.2kV | 82nF@25V | FS(Field Stop) | 2.15V@15V,1500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT150GN120J | Microchip Tech | 625W 215A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17587468 | - | Tube-packed | 625W | -55℃~+150℃@(Tj) | 215A | 1.2kV | 9.5nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI50-12A7 | Littelfuse/IXYS | 350W 85A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17592210 | - | Box-packed | 350W | -40℃~+150℃@(Tj) | 85A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWF30NC60S | STMicroelectronics | 79W 35A 600V TO-3P IGBT Transistors / Modules ROHS | C17594670 | TO-3P | Tube-packed | 79W | -55℃~+150℃@(Tj) | 35A | 600V | - | - | 1.9V@15V,20A | 96nC | - | 180ns | 21.5ns | - | 1.28mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12ME7WB11BPSA1 | Infineon Technologies | 20mW 890A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17589461 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 890A | 1.2kV | 122nF@25V | FS(Field Stop) | 1.8V@15V,900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60J | Microchip Tech | 431W 130A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17614200 | SOT-227B-4 | Tube-packed | 431W | -55℃~+150℃@(Tj) | 130A | 600V | 7.4nF@25V | PT (Through Type) | 2.7V@15V,65A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX82N120A3 | Littelfuse/IXYS | 1.25kW 260A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17615803 | TO-247-3 | Tube-packed | 1.25kW | - | 260A | 1.2kV | - | PT (Through Type) | 2.05V@15V,82A | 340nC | 5.5mJ | 265ns | 34ns | - | 12.5mJ | ||
| Min: 1 Mult: 1 | 0 | IXGH10N170 | Littelfuse/IXYS | 110W 20A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17615848 | TO-247AD | Tube-packed | 110W | -55℃~+150℃@(Tj) | 20A | 1.7kV | - | NPT (non-penetrating type) | 4V@15V,10A | 32nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R07ME4BOSA1 | Infineon Technologies | 20mW 450A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17616013 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 450A | 650V | 27.5nF@25V | FS(Field Stop) | 1.95V@15V,450A | - | - | - | - | - | - |