Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXGT10N170A | Littelfuse/IXYS | 140W 10A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17480373 | TO-268AA | Tube-packed | 140W | 190ns | 46ns | -55℃~+150℃@(Tj) | 10A | 1.7kV | NPT (non-penetrating type) | 6V@15V,5A | 29nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4B11BOMA1 | Infineon Technologies | 215W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17473623 | - | Tray | 215W | - | - | -40℃~+150℃@(Tj) | 54A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | 2nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-GT55LA120UX | Vishay Intertech | 291W 68A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17355836 | SOT-227 | Tube-packed | 291W | - | - | -40℃~+150℃@(Tj) | 68A | 1.2kV | FS(Field Stop) | 2.8V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT85GR120L | Microchip Tech | 962W 170A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17295989 | TO-264 | Tube-packed | 962W | 300ns | 43ns | -55℃~+150℃@(Tj) | 170A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,85A | 660nC | 6mJ | - | 3.8mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L300R12PT4B26COSA1 | Infineon Technologies | 1.65kW 460A 1.2kV IGBT Transistors / Modules ROHS | C17296364 | - | Tray | 1.65kW | - | - | -40℃~+150℃ | 460A | 1.2kV | - | 2.15V@15V,300A | - | - | 18.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKQ75N120CH3XKSA1 | Infineon Technologies | 938W 150A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17296819 | TO-247-3 | Tube-packed | 938W | 282ns | 34ns | -40℃~+175℃@(Tj) | 150A | 1.2kV | - | 2.35V@15V,75A | 370nC | 6.4mJ | - | 2.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75H60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17282810 | - | Bag-packed | 250W | - | - | -40℃~+175℃@(Tj) | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | 4.62nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN60LDQ4G | Microchip Tech | 625W 229A 600V FS(Field Stop) TO-264 IGBT Transistors / Modules ROHS | C17343212 | TO-264 | Tube-packed | 625W | 310ns | 31ns | -55℃~+175℃@(Tj) | 229A | 600V | FS(Field Stop) | 1.85V@15V,100A | 600nC | 4.75mJ | - | 2.675mJ | - | ||
| Min: 1 Mult: 1 | 0 | AOK50B65H1 | Alpha & Omega Semicon | 375W 100A 650V TO-247 IGBT Transistors / Modules ROHS | C17353317 | TO-247 | Tube-packed | 375W | 141ns | 37ns | -55℃~+175℃@(Tj) | 100A | 650V | - | 2.4V@15V,50A | 76nC | 1.92mJ | - | - | 261ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L150R07W2H3B11BPSA1 | Infineon Technologies | 20mW 85A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17552262 | - | Tray | 20mW | - | - | -40℃~+150℃@(Tj) | 85A | 650V | FS(Field Stop) | 2V@15V,150A | - | - | 9.4nF@650V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKP40N65H5XKSA1 | Infineon Technologies | 255W 74A 650V TO-220-3 IGBT Transistors / Modules ROHS | C17523581 | TO-220-3 | Tube-packed | 255W | 165ns | 22ns | -40℃~+175℃@(Tj) | 74A | 650V | - | 2.1V@15V,40A | 95nC | - | - | - | 62ns | ||
| Min: 1 Mult: 1 | 0 | APTCV60HM45RCT3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17527817 | - | Bag-packed | 250W | - | - | -40℃~+175℃@(Tj) | 50A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.15nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GP60BG | Microchip Tech | 250W 56A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17531491 | TO-247 | Tube-packed | 250W | 29ns | 8ns | -55℃~+150℃@(Tj) | 56A | 600V | PT (Through Type) | 2.7V@15V,15A | 55nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100A60T1G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17379708 | - | Bag-packed | 340W | - | - | -40℃~+175℃@(Tj) | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | 6.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90J | Microchip Tech | 284W 68A 900V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17527740 | SOT-227B-4 | Tube-packed | 284W | - | - | -55℃~+150℃@(Tj) | 68A | 900V | PT (Through Type) | 3.9V@15V,40A | - | - | 3.3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW30N65WR5XKSA1 | Infineon Technologies | 185W 60A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17395534 | TO-247-3 | Tube-packed | 185W | 367ns | 39ns | -40℃~+175℃@(Tj) | 60A | 650V | - | 1.8V@15V,30A | 155nC | - | - | - | 95ns | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIKB15N65DF5ATMA1 | Infineon Technologies | 15A 650V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C17397797 | TO-263 | Tape & Reel (TR) | - | - | - | - | 15A | 650V | NPT (non-penetrating type) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBF50N360 | Littelfuse/IXYS | 290W 70A 3.6kV IGBT Transistors / Modules ROHS | C17398697 | - | Tube-packed | 290W | 205ns | 46ns | -55℃~+150℃@(Tj) | 70A | 3.6kV | - | 2.9V@15V,50A | 210nC | - | - | - | 1.7us | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKY40N120CS6XKSA1 | Infineon Technologies | 500W 80A 1.2kV FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C17514171 | TO-247-4 | Tube-packed | 500W | 315ns | 27ns | -40℃~+175℃@(Tj) | 80A | 1.2kV | FS(Field Stop) | 2.15V@15V,40A | 285nC | 1.45mJ | - | 1.55mJ | 255ns | ||
| Min: 1 Mult: 1 | 0 | MIXA80R1200VA | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17461826 | - | Box-packed | 390W | - | - | -40℃~+150℃@(Tj) | 120A | 1.2kV | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT20N360HV | Littelfuse/IXYS | 430W 70A 3.6kV TO-268AA IGBT Transistors / Modules ROHS | C17463061 | TO-268AA | Tube-packed | 430W | 238ns | 18ns | -55℃~+150℃@(Tj) | 70A | 3.6kV | - | 3.4V@15V,20A | 110nC | 15.5mJ | - | 4.3mJ | 1.7us | ||
| Min: 1 Mult: 1 | 0 | APT70GR65B | Microchip Tech | 595W 134A 650V NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17463216 | TO-247 | Tube-packed | 595W | 170ns | 19ns | -55℃~+150℃@(Tj) | 134A | 650V | NPT (non-penetrating type) | 2.4V@15V,70A | 305nC | 1.51mJ | - | 1.46mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYB82N120C3H1 | Littelfuse/IXYS | 1.04kW 164A 1.2kV TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C17385397 | TO-264-3(TO-264AA) | Tube-packed | 1.04kW | 192ns | 29ns | -55℃~+150℃@(Tj) | 164A | 1.2kV | - | 3.2V@15V,82A | 215nC | 4.95mJ | - | 2.78mJ | 420ns | ||
| Min: 1 Mult: 1 | 0 | RGTH00TK65DGC11 | ROHM Semicon | 72W 35A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17527910 | SC-93-3 | Tube-packed | 72W | 143ns | 39ns | -40℃~+175℃@(Tj) | 35A | 650V | FS(Field Stop) | 2.1V@15V,50A | 94nC | - | - | - | 225ns | ||
| Min: 1 Mult: 1 | 0 | MIXA81H1200EH | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17391408 | - | Box-packed | 390W | - | - | -40℃~+125℃@(Tj) | 120A | 1.2kV | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - |