Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IRGS4640DPBF | Infineon Technologies | 250W 65A 600V D2PAK IGBT Transistors / Modules ROHS | C3190499 | D2PAK | Bag-packed | 104ns | 250W | 41ns | -55℃~+175℃@(Tj) | 65A | 600V | - | - | 1.9V@15V,24A | 75nC | 89ns | 0.6mJ | 0.115mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30FD-SPBF | Infineon Technologies | 100W 31A 600V D2PAK IGBT Transistors / Modules ROHS | C3190509 | D2PAK | Bag-packed | - | 100W | - | -55℃~+150℃@(Tj) | 31A | 600V | - | - | - | - | 42ns | 1.39mJ | 0.63mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IKN01N60RC2ATMA1 | Infineon Technologies | 5.1W 2.2A 600V SOT-223-3 IGBT Transistors / Modules ROHS | C3191594 | SOT-223-3 | Tape & Reel (TR) | 80ns | 5.1W | 5.6ns | -40℃~+150℃@(Tj) | 2.2A | 600V | - | - | 2.3V@15V,1A | 9nC | 59.5ns | 0.0135mJ | 0.0251mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKB02N60 | Infineon Technologies | 30W 6A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191799 | TO-263 | Bag-packed | - | 30W | - | -55℃~+150℃@(Tj) | 6A | 600V | - | NPT (non-penetrating type) | - | - | 130ns | - | 0.064mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12W2T7 | Infineon Technologies | 20mW 70A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190240 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 70A | 1.2kV | 21.7nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS450R12OE4B81BPSA1 | Infineon Technologies | 20mW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190365 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 450A | 1.2kV | 27.9nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS820R08A6P2B | Infineon Technologies | 714W 450A 750V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190375 | - | Tray | - | 714W | - | -40℃~+150℃@(Tj) | 450A | 750V | 80nF@50V | FS(Field Stop) | 1.35V@15V,450A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGS30B60KTRRP | Infineon Technologies | 370W 78A 600V NPT (non-penetrating type) D2PAK IGBT Transistors / Modules ROHS | C3190500 | D2PAK | Bag-packed | - | 370W | - | -55℃~+175℃@(Tj) | 78A | 600V | - | NPT (non-penetrating type) | - | - | - | 0.825mJ | 0.35mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30KD-SPBF | Infineon Technologies | 100W 28A 600V D2PAK IGBT Transistors / Modules ROHS | C3190520 | D2PAK | Bag-packed | 160ns | 100W | 60ns | - | 28A | 600V | - | - | 2.7V@15V,16A | 67nC | 42ns | 0.58mJ | 0.6mJ | ||
| Min: 1 Mult: 1 | 0 | IRGB4064DPBF | Infineon Technologies | 101W 20A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193526 | TO-220AB | Tube-packed | - | 101W | - | -55℃~+175℃@(Tj) | 20A | 600V | - | - | - | - | 62ns | 0.2mJ | 0.029mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC30KPBF | Infineon Technologies | 100W 28A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193531 | TO-220AB | Tube-packed | 130ns | 100W | 26ns | -55℃~+150℃@(Tj) | 28A | 600V | - | - | 2.7V@15V,16A | 100nC | - | 0.51mJ | 0.36mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH60D7DPQ-E0#T2 | RENESAS | 300W 90A 600V TO-247 IGBT Transistors / Modules ROHS | C3193626 | TO-247 | Bag-packed | 190ns | 300W | 60ns | - | 90A | 600V | - | - | 2.2V@15V,50A | 130nC | 100ns | 0.6mJ | 1.1mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PH30KDPBF | Infineon Technologies | 100W 20A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193711 | TO-247AC | Bag-packed | - | 100W | - | -55℃~+150℃@(Tj) | 20A | 1.2kV | - | - | - | - | 50ns | 1.15mJ | 0.95mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4086PBF | Infineon Technologies | 160W 70A 300V TO-247AC IGBT Transistors / Modules ROHS | C3193716 | TO-247AC | Bag-packed | - | 160W | - | -40℃~+150℃@(Tj) | 70A | 300V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P25N120KDPBF | Infineon Technologies | 180W 40A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193746 | TO-247AC | Bag-packed | 170ns | 180W | 20ns | -40℃~+150℃@(Tj) | 40A | 1.2kV | - | - | 2V@15V,15A | 135nC | 70ns | 0.9mJ | 0.8mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PH40UD-EPBF | Infineon Technologies | 160W 41A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193766 | TO-247AC | Bag-packed | 97ns | 160W | 46ns | - | 41A | 1.2kV | - | - | 3.1V@15V,21A | 86nC | 63ns | 1.93mJ | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | IRG7PK35UD1PBF | Infineon Technologies | 167W 40A 1.4kV TO-247AC IGBT Transistors / Modules ROHS | C3193771 | TO-247AC | Bag-packed | 150ns | 167W | - | - | 40A | 1.4kV | - | - | 2.35V@15V,20A | 98nC | - | 0.65mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4630D-EPBF | Infineon Technologies | 206W 47A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193796 | TO-247AD | Tube-packed | - | 206W | - | -40℃~+175℃@(Tj) | 47A | 600V | - | - | - | - | 100ns | 0.35mJ | 0.095mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH35UD1MPBF | Infineon Technologies | 179W 50A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193811 | TO-247AD | Bag-packed | 160ns | 179W | - | -55℃~+150℃@(Tj) | 50A | 1.2kV | - | - | 2.2V@15V,20A | 130nC | - | 0.62mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT32N170-TRL | Littelfuse/IXYS | 350W 75A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C3194061 | TO-268AA | Tape & Reel (TR) | 270ns | 350W | 45ns | -55℃~+150℃@(Tj) | 75A | 1.7kV | - | NPT (non-penetrating type) | 3.3V@15V,32A | 155nC | - | 11mJ | - | ||
| Min: 1 Mult: 1 | 0 | FF300R17ME4 | Infineon Technologies | 1.8kW 375A 1.7kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3198687 | - | Bag-packed | - | 1.8kW | - | -40℃~+150℃@(Tj) | 375A | 1.7kV | - | NPT (non-penetrating type) | 2.3V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS225R12OE4 | Infineon Technologies | 1.25kW 350A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198782 | - | Tray | - | 1.25kW | - | -40℃~+125℃ | 350A | 1.2kV | 13nF@25V | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KE4PBOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190213 | - | Tray | - | - | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | 38nF@25V | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W1T7PB11BPSA1 | Infineon Technologies | 20mW 15A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190218 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 15A | 1.2kV | 2.82nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L400R10W3S7FB11 | Infineon Technologies | 20mW 220A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190253 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 220A | 950V | 49.2nF@25V | FS(Field Stop) | 2V@15V,150A | - | - | - | - |