Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT30GT60BRG | Microchip Tech | TO-247 IGBT Transistors / Modules ROHS | C7459175 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM10GD120DN2E3224BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17199155 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT30N135SRA,S1E | TOSHIBA | 348W 60A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17181813 | TO-247 | Tube-packed | - | 348W | - | - | 60A | 1.35kV | - | 2.6V@15V,60A | 270nC | 1.3mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH50N120C3 | Littelfuse/IXYS | 460W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17256343 | TO-247AD | Tube-packed | 123ns | 460W | -55℃~+150℃@(Tj) | 20ns | 75A | 1.2kV | PT (Through Type) | 4.2V@15V,40A | 196nC | - | 2.2mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GT60BRDQ2G | Microchip Tech | TO-247 IGBT Transistors / Modules ROHS | C7450770 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW75-12T8 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17230252 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ300H65G | Microchip Tech | 1kW 600A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17230810 | - | Bag-packed | - | 1kW | -40℃~+175℃@(Tj) | - | 600A | 650V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | 18.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA15N120ANTDTU | onsemi | TO-3P IGBT Transistors / Modules ROHS | C17240396 | TO-3P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW40TK65DGVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17613349 | SC-93-3 | Tube-packed | 76ns | 61W | -40℃~+175℃@(Tj) | 33ns | 27A | 650V | FS(Field Stop) | 1.9V@15V,20A | 59nC | - | - | - | 92ns | ||
| Min: 1 Mult: 1 | 0 | FZ1200R17HE4PHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17618032 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS400R07A3E3H6BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17609601 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBA14N300HV | Littelfuse/IXYS | 200W 38A 3kV NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C17583067 | TO-263 | Tube-packed | 166ns | 200W | -55℃~+150℃@(Tj) | 40ns | 38A | 3kV | NPT (non-penetrating type) | 2.7V@15V,14A | 62nC | - | - | - | 1.4us | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4150R17N3P4B58BPSA1 | Infineon Technologies | 20mW 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17564462 | - | Tray | - | 20mW | -40℃~+150℃@(Tj) | - | 150A | 1.7kV | FS(Field Stop) | 2.2V@15V,150A | - | - | - | 12.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | STGP19NC60S | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17567582 | TO-220 | Tube-packed | 175ns | 130W | - | 17.5ns | 40A | 600V | - | 1.9V@15V,12A | 54.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IFS150B12N3E4PB50BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17485631 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GN60BDQ2G | Microchip Tech | 203W 63A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17496567 | TO-247 | Tube-packed | 155ns | 203W | -55℃~+175℃@(Tj) | 12ns | 63A | 600V | FS(Field Stop) | 1.9V@15V,30A | 165nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U134N16RRB80BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17591523 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS150R17N3E4B11BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17627664 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT85GR120JD60 | Microchip Tech | 543W 116A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17649558 | SOT-227 | Tube-packed | - | 543W | -55℃~+150℃@(Tj) | - | 116A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,85A | - | - | - | 8.4nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | NTE3310 | NTE ELECTRONICS, INC. | 100W 15A 600V TO-3P IGBT Transistors / Modules ROHS | C17687491 | TO-3P | Bag-packed | 500ns | 100W | - | 400ns | 15A | 600V | - | 4V@15V,15A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN120N120C3 | Littelfuse/IXYS | 1.2kW 240A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C17668773 | SOT-227B | Tube-packed | - | 1.2kW | -55℃~+175℃@(Tj) | - | 240A | 1.2kV | - | 3.2V@15V,120A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGR6N170A | Littelfuse/IXYS | 50W 5.5A 1.7kV TO-247-3 IGBT Transistors / Modules ROHS | C17474911 | TO-247-3 | Tube-packed | 220ns | 50W | -55℃~+150℃@(Tj) | 46ns | 5.5A | 1.7kV | - | 7V@15V,3A | 18.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP20R06YE3B4BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17560517 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ400R17KE4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17466424 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GN120BG | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17533532 | TO-247 | Tube-packed | 280ns | 272W | -55℃~+150℃@(Tj) | 22ns | 67A | 1.2kV | FS(Field Stop) | 2.1V@15V,25A | 155nC | - | - | - | - |