Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12KT3BOSA1 | Infineon Technologies | 355W 105A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17259379 | - | Tray | 355W | -40℃~+125℃ | 105A | 1.2kV | 5.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH200B100H4F2SG | onsemi | 93W 100A 1kV FS(Field Stop) PIM-36(56.7x48) IGBT Transistors / Modules ROHS | C17256350 | PIM-36(56.7x48) | Tray | 93W | -40℃~+150℃@(Tj) | 100A | 1kV | 6.523nF@20V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B135D2 | Alpha & Omega Semicon | TO-247 IGBT Transistors / Modules ROHS | C17232653 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65DGC11 | ROHM Semicon | 214W 78A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17265412 | TO-247N | Tube-packed | 214W | -40℃~+175℃@(Tj) | 78A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 143ns | 44ns | 110nC | 92ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G20US60I | onsemi | 89W 20A 600V IGBT Transistors / Modules ROHS | C17267808 | - | Bag-packed | 89W | -40℃~+150℃@(Tj) | 20A | 600V | 1.277nF@30V | - | 2.7V@15V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12N2T7BPSA2 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17229771 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF200R12KE3HOSA1 | Infineon Technologies | 1.04kW 1.2kV IGBT Transistors / Modules ROHS | C17275549 | - | Tray | 1.04kW | -40℃~+125℃ | - | 1.2kV | 14nF@25V | - | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT10B65M2 | Alpha & Omega Semicon | 150W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17287574 | TO-220 | Tube-packed | 150W | -55℃~+175℃@(Tj) | 20A | 650V | - | - | 2V@15V,10A | 91ns | 12ns | 24nC | 262ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1200R12IE5PBPSA1 | Infineon Technologies | 20mW 2.4kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17234802 | - | Tray | 20mW | -40℃~+175℃ | 2.4kA | 1.2kV | 65.5nF@25V | FS(Field Stop) | 2.15V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS20R06W1E3BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17231664 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KT3BPSA1 | Infineon Technologies | 105W 40A 1.2kV IGBT Transistors / Modules ROHS | C17244906 | - | Tray | 105W | -40℃~+125℃@(Tj) | 40A | 1.2kV | 1.8nF@25V | - | 2.15V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R33HE3BPSA1 | Infineon Technologies | 13kW 1.2kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17275158 | - | Tray | 13kW | -40℃~+150℃ | 1.2kA | 3.3kV | 210nF@25V | FS(Field Stop) | 3.2V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS500R17OE4DPBOSA1 | Infineon Technologies | 20mW 1kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17229279 | - | Tray | 20mW | -40℃~+150℃ | 1kA | 1.7kV | 40nF@25V | FS(Field Stop) | 2.3V@15V,500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA60NC60WDR | STMicroelectronics | 340W 130A 600V TO-247 IGBT Transistors / Modules ROHS | C17191957 | TO-247 | Tube-packed | 340W | -55℃~+150℃@(Tj) | 130A | 600V | - | - | 2.6V@15V,40A | 240ns | 40ns | 195nC | 42ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB30NC60KT4 | STMicroelectronics | 185W 60A 600V D2PAK IGBT Transistors / Modules ROHS | C17190453 | D2PAK | Tape & Reel (TR) | 185W | -55℃~+150℃@(Tj) | 60A | 600V | - | - | 2.7V@15V,20A | 120ns | 29ns | 96nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS30R06W1E3B11BOMA1 | Infineon Technologies | 150W 45A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17287598 | - | Tray | 150W | -40℃~+150℃ | 45A | 600V | 1.65nF@25V | FS(Field Stop) | 2V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6PS18012E4FG38393NWSA1 | Infineon Technologies | 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17242443 | - | Tray | - | - | - | 1.2kV | - | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R12HP4PHPSA1 | Infineon Technologies | 12.5kW 3.46kA 1.2kV IGBT Transistors / Modules ROHS | C17238768 | - | Tray | 12.5kW | -40℃~+150℃ | 3.46kA | 1.2kV | - | - | 2.05V@15V,2.4kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP40R12KE3GBOSA1 | Infineon Technologies | 210W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17213183 | - | Tray | 210W | -40℃~+125℃ | 55A | 1.2kV | 2.5nF@25V | FS(Field Stop) | 2.3V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60DGC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17205698 | TO-247N | Bag-packed | 111W | -40℃~+175℃@(Tj) | 48A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | 186ns | 44ns | 68nC | 58ns | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0 | IKQ100N60TAXKSA1 | Infineon Technologies | 714W 160A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17180340 | TO-247-3 | Tube-packed | 714W | -40℃~+175℃@(Tj) | 160A | 600V | - | FS(Field Stop) | 2V@15V,100A | 290ns | 30ns | 610nC | 225ns | 2.5mJ | 3.1mJ | ||
| Min: 1 Mult: 1 | 0 | GT30N135SRA,S1E | TOSHIBA | 348W 60A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17181813 | TO-247 | Tube-packed | 348W | - | 60A | 1.35kV | - | - | 2.6V@15V,60A | - | - | 270nC | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT50YF120NT | Vishay Intertech | 231W 64A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17201736 | - | Box-packed | 231W | -40℃~+150℃@(Tj) | 64A | 1.2kV | - | FS(Field Stop) | 2.8V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA80R1200VA | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17461826 | - | Box-packed | 390W | -40℃~+150℃@(Tj) | 120A | 1.2kV | - | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB19NC60WT4 | STMicroelectronics | 130W 40A 600V D2PAK IGBT Transistors / Modules ROHS | C17413592 | D2PAK | Tape & Reel (TR) | 130W | -65℃~+150℃@(Tj) | 40A | 600V | - | - | 2.5V@15V,12A | 90ns | 25ns | 53nC | - | - | - |