Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Cies@Vce)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Cies@Vce)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-ETF150Y65N | Vishay Intertech | 600W 201A 650V NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17554789 | - | Box-packed | 600W | - | 201A | 650V | NPT (non-penetrating type) | 2.17V@15V,150A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17N3E4B11BOSA1 | Infineon Technologies | 600W 100A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17584173 | - | Tray | 600W | -40℃~+150℃ | 100A | 1.7kV | FS(Field Stop) | 2.3V@15V,100A | 9nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM6G30US60 | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17649033 | - | Bag-packed | 104W | -40℃~+150℃@(Tj) | 30A | 600V | - | 2.7V@15V,30A | 2.1nF@30V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKD04N60RBTMA1 | Infineon Technologies | TO-252-3-11 IGBT Transistors / Modules ROHS | C17687891 | TO-252-3-11 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP15N65C3D1 | Littelfuse/IXYS | 200W 38A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17554579 | TO-220-3 | Tube-packed | 200W | -55℃~+175℃@(Tj) | 38A | 650V | PT (Through Type) | 2.5V@15V,15A | - | 68ns | 15ns | 19nC | 110ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100A120TG | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17545820 | - | Bag-packed | 520W | -40℃~+175℃@(Tj) | 170A | 1.2kV | FS(Field Stop) | 2.42V@15V,100A | 6.15nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA150R1200VA | Littelfuse/IXYS | 695W 220A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17525798 | - | Box-packed | 695W | -40℃~+150℃@(Tj) | 220A | 1.2kV | PT (Through Type) | 2.1V@15V,150A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW40V60F | STMicroelectronics | 62.5W 80A 600V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C17536159 | TO-3P-3 | Tube-packed | 62.5W | -55℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 2.3V@15V,40A | - | 208ns | 52ns | 226nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT50JR22(STA1,E,S) | TOSHIBA | 230W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17638066 | SC-65-3 | Tube-packed | 230W | - | 50A | 600V | - | 2.2V@15V,50A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R12ME4BOSA1 | Infineon Technologies | 1.05kW 320A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17502992 | - | Tray | 1.05kW | -40℃~+150℃ | 320A | 1.2kV | FS(Field Stop) | 2.15V@15V,225A | 13nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXG490PF1200PTSF | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17589941 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGF25N250 | Littelfuse/IXYS | 114W 30A 2.5kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17559873 | - | Tube-packed | 114W | -55℃~+150℃@(Tj) | 30A | 2.5kV | NPT (non-penetrating type) | 5.2V@15V,75A | - | - | - | 75nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL325A120D3G | Microchip Tech | 1.5kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17513462 | - | Bag-packed | 1.5kW | -40℃~+175℃@(Tj) | 420A | 1.2kV | FS(Field Stop) | 2.2V@15V,300A | 18.6nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AIKW50N65DF5XKSA1 | Infineon Technologies | 270W 650V TO-247-3-41 IGBT Transistors / Modules ROHS | C17235881 | TO-247-3-41 | Tube-packed | 270W | -40℃~+175℃@(Tj) | - | 650V | - | 2.1V@15V,50A | - | 156ns | 21ns | 1018nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75H60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17282810 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | 4.62nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DH120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17243702 | - | Bag-packed | 690W | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | 10.7nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TK65GVC11 | ROHM Semicon | 89W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17224183 | SC-93-3 | Tube-packed | 89W | -40℃~+175℃@(Tj) | 45A | 650V | FS(Field Stop) | 1.9V@15V,50A | - | 180ns | 52ns | 141nC | - | - | 1.18mJ | ||
| Min: 1 Mult: 1 | 0 | APT33GF120B2RDQ2G | Microchip Tech | 357W 64A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17253479 | TO-247-3 | Tube-packed | 357W | -55℃~+150℃@(Tj) | 64A | 1.2kV | NPT (non-penetrating type) | 3V@15V,25A | - | 185ns | 14ns | 170nC | - | 1.515mJ | 1.315mJ | ||
| Min: 1 Mult: 1 | 0 | AOT10B65M2 | Alpha & Omega Semicon | 150W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17287574 | TO-220 | Tube-packed | 150W | -55℃~+175℃@(Tj) | 20A | 650V | - | 2V@15V,10A | - | 91ns | 12ns | 24nC | 262ns | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI150-12T8T | Littelfuse/IXYS | 690W 215A 1.2kV IGBT Transistors / Modules ROHS | C17271080 | - | Box-packed | 690W | -40℃~+125℃@(Tj) | 215A | 1.2kV | - | 2.1V@15V,150A | 10.77nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17194065 | - | Bag-packed | 1.15kW | -40℃~+175℃@(Tj) | 430A | 600V | FS(Field Stop) | 1.8V@15V,300A | 24nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GL120JU3 | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17358545 | SOT-227 | Bag-packed | 220W | -55℃~+175℃@(Tj) | 65A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | 1.95nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW15N120T2FKSA1 | Infineon Technologies | 235W 30A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C17245460 | TO-247-3-1 | Tube-packed | 235W | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | 2.2V@15V,15A | - | 362ns | 32ns | 93nC | 300ns | 2.05mJ | 2.05mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4066D1-E-IR | Infineon Technologies | IGBT Transistors / Modules ROHS | C17330019 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD300R17KE4PHOSA1 | Infineon Technologies | 300A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17349234 | - | Tray | - | -40℃~+150℃ | 300A | 1.7kV | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | - | - | - |