Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IRG4BC30FD-SPBF | Infineon Technologies | 100W 31A 600V D2PAK IGBT Transistors / Modules ROHS | C3190509 | D2PAK | Bag-packed | 100W | -55℃~+150℃@(Tj) | 31A | 600V | - | - | - | 42ns | 1.39mJ | 0.63mJ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4045DTRLPBF | Infineon Technologies | 77W 12A 600V D2PAK IGBT Transistors / Modules ROHS | C3190526 | D2PAK | Bag-packed | 77W | -55℃~+175℃@(Tj) | 12A | 600V | - | - | - | 74ns | 0.122mJ | 0.056mJ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FGB3236-F085C | onsemi | 187W 44A 360V D2PAK IGBT Transistors / Modules ROHS | C3190546 | D2PAK | Tape & Reel (TR) | 187W | -40℃~+175℃@(Tj) | 44A | 360V | - | - | - | 1.7us | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT36GA60SD15 | Microchip Tech | 290W 65A 600V PT (Through Type) D3PAK IGBT Transistors / Modules ROHS | C3190553 | D3PAK | Tube-packed | 290W | -55℃~+150℃@(Tj) | 65A | 600V | - | PT (Through Type) | 2.5V@15V,20A | 19ns | 0.254mJ | 0.307mJ | 122ns | 16ns | 102nC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APT35GN120SG/TR | Microchip Tech | 379W 84A 1.2kV D3PAK IGBT Transistors / Modules ROHS | C3190557 | D3PAK | Tape & Reel (TR) | 379W | -55℃~+150℃@(Tj) | 84A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,35A | - | 2.315mJ | - | 300ns | 24ns | 220nC | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R12KT4_B11 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190271 | - | Bag-packed | 515W | -40℃~+150℃@(Tj) | 100A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P4BPMA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190405 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8204ANT4G | onsemi | 115W 18A 430V D2PAK IGBT Transistors / Modules ROHS | C3190519 | D2PAK | Bag-packed | 115W | -55℃~+175℃@(Tj) | 18A | 430V | - | - | 2.5V@4V,15A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IRG4RC20FTRPBF | Infineon Technologies | 66W 22A 600V DPAK IGBT Transistors / Modules ROHS | C3190807 | DPAK | Tape & Reel (TR) | 66W | -55℃~+150℃@(Tj) | 22A | 600V | - | - | 2.1V@15V,12A | - | 0.92mJ | 0.19mJ | 194ns | 26ns | 27nC | - | - | ||
| Min: 1 Mult: 1 | 0 | AFGY100T65SPD | onsemi | 660W 120A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C2902242 | TO-247-3 | Tube-packed | 660W | -55℃~+175℃@(Tj) | 120A | 650V | - | FS(Field Stop) | 2.05V@15V,100A | 105ns | 2.7mJ | 5.1mJ | 78ns | 36ns | 109nC | - | - | ||
| Min: 1 Mult: 1 | 0 | JT015N065FED | Jilin Sino-Microelectronics | 31W 30A 650V TO-220MF IGBT Transistors / Modules ROHS | C2693274 | TO-220MF | Tube-packed | 31W | -55℃~+150℃@(Tj) | 30A | 650V | 880pF@25V | - | 6.5V@250uA | - | - | - | - | - | - | 1.6V@15A,15V | 1.4V@15A | ||
| Min: 1 Mult: 1 | 0 | APT85GR120J | Microchip Tech | 543W 116A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C3193017 | SOT-227 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 116A | 1.2kV | 8.4nF@25V | NPT (non-penetrating type) | 3.2V@15V,85A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GP60B2G | Microchip Tech | TO-247-3 IGBT Transistors / Modules ROHS | C3193359 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTH20N50E1 | HARRIS | 100W 20A 500V TO-218 IGBT Transistors / Modules ROHS | C3193367 | TO-218 | Bag-packed | 100W | -55℃~+150℃@(Tj) | 20A | 500V | - | - | 3.2V@20V,35A | - | - | - | - | - | 33nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTH20N40D | HARRIS | 20A 400V TO-218 IGBT Transistors / Modules ROHS | C3193374 | TO-218 | Bag-packed | - | - | 20A | 400V | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTA32N60E2 | HARRIS | 208W 50A 600V TO-218-5 IGBT Transistors / Modules ROHS | C3193375 | TO-218-5 | Bag-packed | 208W | -55℃~+150℃@(Tj) | 50A | 600V | - | - | 2.9V@15V,32A | - | - | - | - | - | 265nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP5N60RUFTU | onsemi | 60W 8A 600V TO-220 IGBT Transistors / Modules ROHS | C3193388 | TO-220 | Bag-packed | 60W | -55℃~+150℃@(Tj) | 8A | 600V | - | - | 2.8V@15V,5A | - | - | - | 34ns | 13ns | 24nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP20N60C3R | HARRIS | 164W 45A 600V TO-220 IGBT Transistors / Modules ROHS | C3193391 | TO-220 | Bag-packed | 164W | -55℃~+150℃@(Tj) | 45A | 600V | - | - | 1.8V@15V,20A | 24ns | 0.5mJ | 0.5mJ | 151ns | 28ns | 122nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N40F1D | HARRIS | 75W 12A 400V TO-220 IGBT Transistors / Modules ROHS | C3193394 | TO-220 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 12A | 400V | - | - | 2.5V@10V,5A | - | - | - | - | - | 13.4nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP3N60B3 | HARRIS | 33.3W 7A 600V TO-220 IGBT Transistors / Modules ROHS | C3193396 | TO-220 | Bag-packed | 33.3W | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 16ns | 0.088mJ | 0.066mJ | 105ns | 18ns | 21nC | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC30KDPBF-INF | Infineon Technologies | 45W 17A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193407 | TO-220-3 | Bag-packed | 45W | - | 17A | 600V | - | - | 2.7V@15V,16A | 42ns | 0.58mJ | 0.6mJ | 160ns | 60ns | 100nC | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGP28N60A3 | Littelfuse/IXYS | 190W 75A 600V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C3193413 | TO-220-3 | Tube-packed | 190W | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 1.4V@15V,24A | 26ns | 2.4mJ | 0.7mJ | 300ns | 18ns | 66nC | - | - | ||
| Min: 1 Mult: 1 | 0 | FGP90N30TU | onsemi | 192W 90A 300V TO-220-3 IGBT Transistors / Modules ROHS | C3193427 | TO-220-3 | Bag-packed | 192W | -55℃~+150℃@(Tj) | 90A | 300V | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT60GF120JRD | Microchip Tech | 521W 115A 1.2kV NPT (non-penetrating type) SOT-227-4 IGBT Transistors / Modules ROHS | C3193020 | SOT-227-4 | Tube-packed | 521W | -55℃~+150℃@(Tj) | 115A | 1.2kV | 7.08nF@25V | NPT (non-penetrating type) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120JRD | Microchip Tech | 460W 75A 1.2kV SOT-227-4 IGBT Transistors / Modules ROHS | C3193021 | SOT-227-4 | Tube-packed | 460W | -55℃~+150℃@(Tj) | 75A | 1.2kV | 3.45nF@25V | - | - | - | - | - | - | - | - | - | - |