Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYN140N120A4 | Littelfuse/IXYS | 1.07kW 380A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193041 | SOT-227B | Tube-packed | 1.07kW | -55℃~+175℃@(Tj) | 380A | 1.2kV | 8.3nF@25V | PT (Through Type) | 1.7V@15V,140A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGTQ100HD65C1AG | Microchip Tech | 80A 650V SP1 IGBT Transistors / Modules ROHS | C3193298 | SP1 | Tube-packed | - | - | 80A | 650V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGL40X120T3AG | Microchip Tech | 40A 1.2kV SP3F IGBT Transistors / Modules ROHS | C3193300 | SP3F | Tube-packed | - | - | 40A | 1.2kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGPS40B120UPBF | Infineon Technologies | 595W 80A 1.2kV NPT (non-penetrating type) TO-274AA IGBT Transistors / Modules ROHS | C3193348 | TO-274AA | Bag-packed | 595W | -55℃~+150℃@(Tj) | 80A | 1.2kV | - | NPT (non-penetrating type) | 3.71V@15V,50A | 340nC | 1.65mJ | 1.4mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PSH54K10DPBF | Infineon Technologies | 520W 120A 1.2kV TO-274AA IGBT Transistors / Modules ROHS | C3193349 | TO-274AA | Bag-packed | 520W | -40℃~+150℃@(Tj) | 120A | 1.2kV | - | - | 2.4V@15V,50A | 435nC | 2.8mJ | 4.8mJ | 490ns | 110ns | 170ns | ||
| Min: 1 Mult: 1 | 0 | IRG4PSC71UDPBF | Infineon Technologies | 350W 85A 600V TO-274AA IGBT Transistors / Modules ROHS | C3193354 | TO-274AA | Bag-packed | 350W | -55℃~+150℃@(Tj) | 85A | 600V | - | - | - | - | 2.27mJ | 3.26mJ | - | - | 82ns | ||
| Min: 1 Mult: 1 | 0 | IXGP48N60A3 | Littelfuse/IXYS | TO-220 IGBT Transistors / Modules ROHS | C3193390 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50SK170T1G | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) SP1 IGBT Transistors / Modules ROHS | C3193297 | SP1 | Bag-packed | 312W | -40℃~+150℃@(Tj) | 75A | 1.7kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBH20N360HV | Littelfuse/IXYS | 430W 70A 3.6kV TO-247HV IGBT Transistors / Modules ROHS | C3201071 | TO-247HV | Tube-packed | 430W | -55℃~+150℃@(Tj) | 70A | 3.6kV | - | - | 3.4V@15V,20A | 110nC | 4.3mJ | 15.5mJ | 238ns | 18ns | 1.7us | ||
| Min: 1 Mult: 1 | 0 | IXGK72N60B3H1 | Littelfuse/IXYS | 540W 75A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3201105 | TO-264 | Tube-packed | 540W | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 1.8V@15V,60A | 225nC | 1mJ | 1.4mJ | 152ns | 31ns | 140ns | ||
| Min: 1 Mult: 1 | 0 | STGP20NC60V | STMicroelectronics | 200W 60A 600V TO-220 IGBT Transistors / Modules ROHS | C2971741 | TO-220 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 60A | 600V | - | - | 2.5V@15V,20A | 100nC | 0.33mJ | 0.22mJ | 100ns | 31ns | - | ||
| Min: 1 Mult: 1 | 0 | BSM75GAL120DN2HOSA1 | Infineon Technologies | 625W 105A 1.2kV IGBT Transistors / Modules ROHS | C3198622 | - | Tray | 625W | - | 105A | 1.2kV | 5.5nF@25V | - | 3V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GA120DLCHOSA1 | Infineon Technologies | 2.25kW 570A 1.2kV IGBT Transistors / Modules ROHS | C3198634 | - | Tray | 2.25kW | -40℃~+125℃ | 570A | 1.2kV | 22nF@25V | - | 2.6V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U134N16RRBOSA1 | Infineon Technologies | 500W 70A 1.6kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3198708 | - | Bag-packed | 500W | - | 70A | 1.6kV | 5.1nF@25V | NPT (non-penetrating type) | 2.75V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD600R17KE3B2NOSA1 | Infineon Technologies | 4.3kW 1.7kV IGBT Transistors / Modules ROHS | C3198724 | - | Bag-packed | 4.3kW | -40℃~+125℃ | - | 1.7kV | 54nF@25V | - | 2.45V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IFS100B17N3E4PB11BPSA1 | Infineon Technologies | 600W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198736 | - | Tray | 600W | - | 150A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F475R12KS4BOSA1 | Infineon Technologies | 500W 100A 1.2kV IGBT Transistors / Modules ROHS | C3198749 | - | Bag-packed | 500W | - | 100A | 1.2kV | 5.1nF@25V | - | 3.75V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L150R07W2E3B11BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198818 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12KT3GBOSA1 | Infineon Technologies | 355W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198838 | - | Tray | 355W | -40℃~+125℃ | 100A | 1.2kV | 5.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM50GAL120DN2HOSA1 | Infineon Technologies | 400W 78A 1.2kV IGBT Transistors / Modules ROHS | C3198844 | - | Tray | 400W | - | 78A | 1.2kV | 3.3nF@25V | - | 3V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA300PF1200TSF | Littelfuse/IXYS | 1.5kW 465A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C3198845 | - | Box-packed | 1.5kW | -40℃~+150℃@(Tj) | 465A | 1.2kV | - | PT (Through Type) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1800R12HP4B9HOSA2 | Infineon Technologies | 10.5kW 2.7kA 1.2kV IGBT Transistors / Modules ROHS | C3198846 | - | Tray | 10.5kW | -40℃~+150℃ | 2.7kA | 1.2kV | 110nF@25V | - | 2.05V@15V,1800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R33KF2CNOSA1 | Infineon Technologies | 2.2kW 330A 3.3kV IGBT Transistors / Modules ROHS | C3198855 | - | Bag-packed | 2.2kW | - | 330A | 3.3kV | 25nF@25V | - | 4.25V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD800R17HP4KB2BOSA2 | Infineon Technologies | 5.2kW 800A 1.7kV IGBT Transistors / Modules ROHS | C3198860 | - | Bag-packed | 5.2kW | -40℃~+150℃ | 800A | 1.7kV | 65nF@25V | - | 2.25V@15V,800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGW15N120 | Infineon Technologies | 198W 30A 1.2kV NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3199293 | TO-247-3-1 | Bag-packed | 198W | -55℃~+150℃@(Tj) | 30A | 1.2kV | - | NPT (non-penetrating type) | - | - | - | 1.9mJ | - | - | - |