Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGCL60TS60GC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17309845 | TO-247N | Bag-packed | 186ns | 111W | -40℃~+175℃@(Tj) | 44ns | 48A | 600V | FS(Field Stop) | 1.8V@15V,30A | 68nC | 1.11mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBH32N300 | Littelfuse/IXYS | 400W 80A 3kV TO-247AD IGBT Transistors / Modules ROHS | C17292944 | TO-247AD | Tube-packed | - | 400W | -55℃~+150℃@(Tj) | - | 80A | 3kV | - | 3.2V@15V,32A | 142nC | - | 1.5us | - | - | ||
| Min: 1 Mult: 1 | 0 | WG50N65DHJQ | WeEn Semiconductors | TO-247-3 IGBT Transistors / Modules ROHS | C20141044 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AOT10B60M1 | Alpha & Omega Semicon | TO-220 IGBT Transistors / Modules ROHS | C20266312 | TO-220 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AOT15B65MQ1 | Alpha & Omega Semicon | TO-220 IGBT Transistors / Modules ROHS | C20266316 | TO-220 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AOTF10B65MQ2 | Alpha & Omega Semicon | TO-220F IGBT Transistors / Modules ROHS | C20266580 | TO-220F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AOTF8B65MQ1 | Alpha & Omega Semicon | TO-220F IGBT Transistors / Modules ROHS | C20266588 | TO-220F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GSA75AA120 | SanRex Corporation | SOT-227 IGBT Transistors / Modules ROHS | C20136996 | SOT-227 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F433MR12W1M1HB76BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17405049 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT72N60A3 | Littelfuse/IXYS | 540W 75A 600V PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17451199 | TO-268AA | Tube-packed | 320ns | 540W | -55℃~+150℃@(Tj) | 31ns | 75A | 600V | PT (Through Type) | 1.35V@15V,60A | 230nC | 3.5mJ | - | 1.38mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60GC11 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17405287 | TO-247N | Bag-packed | 227ns | 148W | -40℃~+175℃@(Tj) | 53ns | 65A | 600V | FS(Field Stop) | 1.8V@15V,40A | 98nC | 1.68mJ | - | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXR100N60B3H1 | Littelfuse/IXYS | 400W 145A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17451226 | TO-247-3 | Tube-packed | 120ns | 400W | - | 30ns | 145A | 600V | PT (Through Type) | 1.8V@15V,70A | 143nC | 2mJ | 140ns | 1.9mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXXH150N60C3 | Littelfuse/IXYS | 1.36kW 300A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17478705 | TO-247AD | Tube-packed | 120ns | 1.36kW | -55℃~+175℃@(Tj) | 34ns | 300A | 600V | PT (Through Type) | 2.5V@15V,150A | 200nC | 1.8mJ | - | 3.4mJ | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12KS4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17394701 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50DDU120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17469182 | - | Bag-packed | - | 375W | -55℃~+175℃@(Tj) | - | 110A | 1.2kV | - | 2.4V@15V,50A | - | - | - | - | 2.77nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BG | Microchip Tech | 136W 40A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17394552 | TO-247 | Tube-packed | 140ns | 136W | -55℃~+175℃@(Tj) | 9ns | 40A | 600V | FS(Field Stop) | 1.9V@15V,20A | 120nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60B2DQ2G | Microchip Tech | 625W 150A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17531885 | TO-247-3 | Tube-packed | 85ns | 625W | -55℃~+150℃@(Tj) | 19ns | 150A | 600V | PT (Through Type) | 2.7V@15V,50A | 165nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IHW15N120E1XKSA1 | Infineon Technologies | 156W 30A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17473595 | TO-247-3 | Tube-packed | - | 156W | -40℃~+150℃@(Tj) | - | 30A | 1.2kV | - | 2V@15V,15A | 90nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4B11BOMA1 | Infineon Technologies | 215W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17473623 | - | Tray | - | 215W | -40℃~+150℃@(Tj) | - | 54A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | 2nF@25V | ||
| Min: 1 Mult: 1 | 0 | AOTF10B65M2 | Alpha & Omega Semicon | 30W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17541271 | TO-220 | Tube-packed | 91ns | 30W | -55℃~+150℃@(Tj) | 12ns | 20A | 650V | - | 2V@15V,10A | 24nC | - | 262ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA30N120B3 | Littelfuse/IXYS | 300W 60A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17385126 | TO-263AA | Tube-packed | 127ns | 300W | -55℃~+150℃@(Tj) | 16ns | 60A | 1.2kV | PT (Through Type) | 3.5V@15V,30A | 87nC | 2.16mJ | - | 3.47mJ | - | ||
| Min: 1 Mult: 1 | 0 | DF75R12W1H4FB11BOMA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17384550 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI25-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17365573 | - | Box-packed | - | 225W | -40℃~+125℃@(Tj) | - | 50A | 1.2kV | NPT (non-penetrating type) | 2.7V@15V,25A | - | - | - | - | 1.65nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX1Y100N120C3H1 | Littelfuse/IXYS | 400W 92A 1.2kV SMPD-24 IGBT Transistors / Modules ROHS | C17412634 | SMPD-24 | Tube-packed | 123ns | 400W | -55℃~+175℃@(Tj) | 48ns | 92A | 1.2kV | - | 3.5V@15V,100A | 270nC | 2.9mJ | 420ns | 6.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYJ20N120C3D1 | Littelfuse/IXYS | 105W 21A 1.2kV ISO247 IGBT Transistors / Modules ROHS | C17440872 | ISO247 | Tube-packed | 90ns | 105W | -55℃~+150℃@(Tj) | 20ns | 21A | 1.2kV | - | 3.4V@15V,20A | 53nC | - | 195ns | 1.3mJ | - |