Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT300DA60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17333747 | - | Bag-packed | 940W | -40℃~+175℃@(Tj) | 400A | 600V | 18.5nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN50N170CV1 | Littelfuse/IXYS | 880W 120A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17428089 | SOT-227B | Tube-packed | 880W | -55℃~+175℃@(Tj) | 120A | 1.7kV | - | - | 3.7V@15V,50A | 236ns | 22ns | 260nC | 255ns | 5.6mJ | 8.7mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB5B60D | Alpha & Omega Semicon | 82.4W 23A 600V TO-263 IGBT Transistors / Modules ROHS | C17305915 | TO-263 | Tape & Reel (TR) | 82.4W | -55℃~+150℃@(Tj) | 23A | 600V | - | - | 1.8V@15V,5A | 83ns | 12ns | 9.4nC | 98ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA27IF1200HJ | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17429322 | - | Tube-packed | 150W | -40℃~+150℃@(Tj) | 43A | 1.2kV | - | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS00TS65EHRC11 | ROHM Semicon | 326W 88A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17400488 | TO-247N | Tube-packed | 326W | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 115ns | 36ns | 58nC | 113ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYN150N60B3 | Littelfuse/IXYS | 830W 250A 600V SOT-227B IGBT Transistors / Modules ROHS | C17447920 | SOT-227B | Tube-packed | 830W | -55℃~+175℃@(Tj) | 250A | 600V | - | - | 2.2V@15V,150A | 167ns | 27ns | 260nC | 88ns | 2.6mJ | 4.2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L75R07W2E3B11BOMA1 | Infineon Technologies | 250W 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17373067 | - | Tray | 250W | -40℃~+150℃ | 95A | 650V | 4.6nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK100N60B3H1 | Littelfuse/IXYS | 695W 200A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17373226 | TO-264 | Tube-packed | 695W | -55℃~+150℃@(Tj) | 200A | 600V | - | PT (Through Type) | 1.8V@15V,70A | 120ns | 30ns | 143nC | 140ns | 2mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT600U170D4G | Microchip Tech | 2.9kW 1.1kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17517911 | - | Bag-packed | 2.9kW | -40℃~+150℃@(Tj) | 1.1kA | 1.7kV | 51nF@25V | FS(Field Stop) | 2.4V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90J | Microchip Tech | 284W 68A 900V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17527740 | SOT-227B-4 | Tube-packed | 284W | -55℃~+150℃@(Tj) | 68A | 900V | 3.3nF@25V | PT (Through Type) | 3.9V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60HM45RCT3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17527817 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 50A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH00TK65DGC11 | ROHM Semicon | 72W 35A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17527910 | SC-93-3 | Tube-packed | 72W | -40℃~+175℃@(Tj) | 35A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 143ns | 39ns | 94nC | 225ns | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA80R1200VA | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17461826 | - | Box-packed | 390W | -40℃~+150℃@(Tj) | 120A | 1.2kV | - | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKP30N65F5XKSA1 | Infineon Technologies | 188W 55A 650V TO-220-3 IGBT Transistors / Modules ROHS | C17518976 | TO-220-3 | Tube-packed | 188W | -40℃~+175℃@(Tj) | 55A | 650V | - | - | 2.1V@15V,30A | 170ns | 19ns | 65nC | 55ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT8NL65DGTL | ROHM Semicon | 65W 8A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17510284 | TO-263-3 | Tape & Reel (TR) | 65W | -40℃~+175℃@(Tj) | 8A | 650V | - | FS(Field Stop) | 2.1V@15V,4A | 69ns | 17ns | 13.5nC | 40ns | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH300B100H4Q2F2SG-R | onsemi | IGBT Transistors / Modules ROHS | C20047253 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IHW30N135R5XKSA1 | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C17226124 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGW75N60HD | Fuji Electric | IGBT Transistors / Modules ROHS | C7471640 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1BF7RDPQ-80#T2 | RENESAS | 250W 60A 1.1kV TO-247 IGBT Transistors / Modules ROHS | C17208139 | TO-247 | Bag-packed | 250W | - | 60A | 1.1kV | - | - | 2.35V@15V,60A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GT60BRDQ2G | Microchip Tech | TO-247 IGBT Transistors / Modules ROHS | C7450770 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH200B100H4F2SG | onsemi | 93W 100A 1kV FS(Field Stop) PIM-36(56.7x48) IGBT Transistors / Modules ROHS | C17256350 | PIM-36(56.7x48) | Tray | 93W | -40℃~+150℃@(Tj) | 100A | 1kV | 6.523nF@20V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT30N135SRA,S1E | TOSHIBA | 348W 60A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17181813 | TO-247 | Tube-packed | 348W | - | 60A | 1.35kV | - | - | 2.6V@15V,60A | - | - | 270nC | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT30GT60BRG | Microchip Tech | TO-247 IGBT Transistors / Modules ROHS | C7459175 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM10GD120DN2E3224BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17199155 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R17KE4BOSA1 | Infineon Technologies | 1.8kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17247277 | - | Tray | 1.8kW | -40℃~+150℃ | 375A | 1.7kV | 24.5nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | - | - |