Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 ![]() | IKW15N120T2FKSA1 | Infineon Technologies | 235W 30A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C17245460 | TO-247-3-1 | Tube-packed | 235W | 362ns | -40℃~+175℃@(Tj) | 32ns | 30A | 1.2kV | - | 2.2V@15V,15A | 93nC | 300ns | 2.05mJ | 2.05mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBH32N300 | Littelfuse/IXYS | 400W 80A 3kV TO-247AD IGBT Transistors / Modules ROHS | C17292944 | TO-247AD | Tube-packed | 400W | - | -55℃~+150℃@(Tj) | - | 80A | 3kV | - | 3.2V@15V,32A | 142nC | 1.5us | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT40NS65DGTL | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C7339678 | TO-263-3 | Tape & Reel (TR) | 161W | 75ns | -40℃~+175℃@(Tj) | 22ns | 40A | 650V | FS(Field Stop) | 2.1V@15V,20A | 40nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GT60BRG | Microchip Tech | TO-247 IGBT Transistors / Modules ROHS | C7459175 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 ![]() | BSM10GD120DN2E3224BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17199155 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R17KE4BOSA1 | Infineon Technologies | 1.8kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17247277 | - | Tray | 1.8kW | - | -40℃~+150℃ | - | 375A | 1.7kV | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | 24.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGL120TA120TPG | Microchip Tech | 517W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17182373 | - | Bag-packed | 517W | - | -40℃~+175℃@(Tj) | - | 140A | 1.2kV | FS(Field Stop) | 2.15V@15V,100A | - | - | - | - | 6.2nF@25V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB30NC60KT4 | STMicroelectronics | 185W 60A 600V D2PAK IGBT Transistors / Modules ROHS | C17190453 | D2PAK | Tape & Reel (TR) | 185W | 120ns | -55℃~+150℃@(Tj) | 29ns | 60A | 600V | - | 2.7V@15V,20A | 96nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 ![]() | FS500R17OE4DPBOSA1 | Infineon Technologies | 20mW 1kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17229279 | - | Tray | 20mW | - | -40℃~+150℃ | - | 1kA | 1.7kV | FS(Field Stop) | 2.3V@15V,500A | - | - | - | - | 40nF@25V | ||
| Min: 1 Mult: 1 | 0 ![]() | FP50R12N2T7BPSA2 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17229771 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | VS-GT50YF120NT | Vishay Intertech | 231W 64A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17201736 | - | Box-packed | 231W | - | -40℃~+150℃@(Tj) | - | 64A | 1.2kV | FS(Field Stop) | 2.8V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 ![]() | FS75R12KT3BOSA1 | Infineon Technologies | 355W 105A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17259379 | - | Tray | 355W | - | -40℃~+125℃ | - | 105A | 1.2kV | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | 5.3nF@25V | ||
| Min: 1 Mult: 1 | 0 | STGWA60NC60WDR | STMicroelectronics | 340W 130A 600V TO-247 IGBT Transistors / Modules ROHS | C17191957 | TO-247 | Tube-packed | 340W | 240ns | -55℃~+150℃@(Tj) | 40ns | 130A | 600V | - | 2.6V@15V,40A | 195nC | 42ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM150GB120DLCHOSA1 | Infineon Technologies | 1.25kW 300A 1.2kV IGBT Transistors / Modules ROHS | C17184670 | - | Tray | 1.25kW | - | -40℃~+125℃ | - | 300A | 1.2kV | - | 2.6V@15V,150A | - | - | - | - | 11nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT50H170TG | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17220476 | - | Bag-packed | 312W | - | -40℃~+150℃@(Tj) | - | 75A | 1.7kV | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | 4.4nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT75GP120J | Microchip Tech | 543W 128A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17241122 | - | Tube-packed | 543W | - | -55℃~+150℃@(Tj) | - | 128A | 1.2kV | PT (Through Type) | 3.9V@15V,75A | - | - | - | - | 7.04nF@25V | ||
| Min: 1 Mult: 1 | 0 | MWI150-12T8T | Littelfuse/IXYS | 690W 215A 1.2kV IGBT Transistors / Modules ROHS | C17271080 | - | Box-packed | 690W | - | -40℃~+125℃@(Tj) | - | 215A | 1.2kV | - | 2.1V@15V,150A | - | - | - | - | 10.77nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT25GLQ120JCU2 | Microchip Tech | 170W 45A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17261940 | SOT-227 | Bag-packed | 170W | - | -55℃~+175℃@(Tj) | - | 45A | 1.2kV | FS(Field Stop) | 2.4V@15V,25A | - | - | - | - | 1.43nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT200DU120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17280653 | - | Bag-packed | 890W | - | -40℃~+150℃@(Tj) | - | 280A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | 14nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXXK110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17298243 | TO-264 | Tube-packed | 880W | 156ns | -55℃~+175℃@(Tj) | 38ns | 240A | 650V | PT (Through Type) | 2.1V@15V,110A | 183nC | 100ns | 1.05mJ | 2.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | 6PS18012E4FG38393NWSA1 | Infineon Technologies | 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17242443 | - | Tray | - | - | - | - | - | 1.2kV | FS(Field Stop) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60DGC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17205698 | TO-247N | Bag-packed | 111W | 186ns | -40℃~+175℃@(Tj) | 44ns | 48A | 600V | FS(Field Stop) | 1.8V@15V,30A | 68nC | 58ns | 1.11mJ | - | - | ||
| Min: 1 Mult: 1 | 0 ![]() | IXYH16N250CV1HV | Littelfuse/IXYS | 500W 35A 2.5kV TO-247 IGBT Transistors / Modules ROHS | C17346389 | TO-247 | Tube-packed | 500W | 260ns | -55℃~+175℃@(Tj) | 14ns | 35A | 2.5kV | - | 4V@15V,16A | 97nC | 19ns | 3.9mJ | 4.75mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DH60T1G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17356548 | - | Bag-packed | 176W | - | -40℃~+175℃@(Tj) | - | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | 3.15nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT75H60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17282810 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | 4.62nF@25V |