Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MWI25-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17365573 | - | Box-packed | 225W | -40℃~+125℃@(Tj) | 50A | 1.2kV | 1.65nF@25V | NPT (non-penetrating type) | 2.7V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX1Y100N120C3H1 | Littelfuse/IXYS | 400W 92A 1.2kV SMPD-24 IGBT Transistors / Modules ROHS | C17412634 | SMPD-24 | Tube-packed | 400W | -55℃~+175℃@(Tj) | 92A | 1.2kV | - | - | 3.5V@15V,100A | 123ns | 48ns | 270nC | 420ns | 2.9mJ | 6.5mJ | ||
| Min: 1 Mult: 1 | 0 | IXYJ20N120C3D1 | Littelfuse/IXYS | 105W 21A 1.2kV ISO247 IGBT Transistors / Modules ROHS | C17440872 | ISO247 | Tube-packed | 105W | -55℃~+150℃@(Tj) | 21A | 1.2kV | - | - | 3.4V@15V,20A | 90ns | 20ns | 53nC | 195ns | - | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65CHRC11 | ROHM Semicon | 254W 96A 650V TO-247N IGBT Transistors / Modules ROHS | C17440883 | TO-247N | Tube-packed | 254W | -40℃~+175℃@(Tj) | 96A | 650V | - | - | 1.9V@15V,50A | 180ns | 49ns | 141nC | 33ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD16001200R17HP4B2BOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17375586 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B65M2 | Alpha & Omega Semicon | 227W 40A 650V TO-247 IGBT Transistors / Modules ROHS | C17441328 | TO-247 | Tube-packed | 227W | -55℃~+175℃@(Tj) | 40A | 650V | - | - | 2.15V@15V,20A | 123ns | 26ns | 46nC | 292ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-263 IGBT Transistors / Modules ROHS | C17354926 | TO-263 | Tape & Reel (TR) | 167W | -55℃~+150℃@(Tj) | 30A | 600V | - | - | 1.8V@15V,15A | 73ns | 21ns | 25.4nC | 196ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYB82N120C3H1 | Littelfuse/IXYS | 1.04kW 164A 1.2kV TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C17385397 | TO-264-3(TO-264AA) | Tube-packed | 1.04kW | -55℃~+150℃@(Tj) | 164A | 1.2kV | - | - | 3.2V@15V,82A | 192ns | 29ns | 215nC | 420ns | 2.78mJ | 4.95mJ | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200H120G | Microchip Tech | 1kW 350A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17467531 | - | Bag-packed | 1kW | -40℃~+175℃@(Tj) | 350A | 1.2kV | 12.3nF@25V | FS(Field Stop) | 2.4V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R17KE3BOSA1 | Infineon Technologies | 1.65kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17697254 | - | Tray | 1.65kW | -40℃~+125℃ | 375A | 1.7kV | 27nF@25V | FS(Field Stop) | 2.45V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKP20N60TAHKSA1 | Infineon Technologies | 166W 40A 600V FS(Field Stop) TO-220-3 IGBT Transistors / Modules ROHS | C17650209 | TO-220-3 | Tube-packed | 166W | -40℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 2.05V@15V,20A | 199ns | 18ns | 120nC | 41ns | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12IE4BOSA1 | Infineon Technologies | 3.35kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17555899 | - | Tray | 3.35kW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.05V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA30PG1200DHG-TUB | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17556164 | SMD-9P | Bag-packed | 150W | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | PT (Through Type) | 2.2V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF150R12KE3GHOSA1 | Infineon Technologies | 780W 225A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17640104 | - | Tray | 780W | -40℃~+125℃ | 225A | 1.2kV | 11nF@25V | FS(Field Stop) | 2.15V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT80N90C3 | Littelfuse/IXYS | 830W 165A 900V TO-268AA IGBT Transistors / Modules ROHS | C17692673 | TO-268AA | Tube-packed | 830W | -55℃~+175℃@(Tj) | 165A | 900V | - | - | 2.7V@15V,80A | 90ns | 34ns | 145nC | - | 1.9mJ | 4.3mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT50X60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17684512 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ75H120CTBL3NG | Microchip Tech | IGBT Transistors / Modules ROHS | C17692798 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MKI50-12F7 | Littelfuse/IXYS | 350W 65A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17692967 | - | Box-packed | 350W | -40℃~+125℃@(Tj) | 65A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 3.8V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA120T1G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17644056 | - | Bag-packed | 480W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF20B65LN2 | Alpha & Omega Semicon | 45W 40A 650V TO-220F IGBT Transistors / Modules ROHS | C17692165 | TO-220F | Tube-packed | 45W | -55℃~+150℃@(Tj) | 40A | 650V | - | - | 1.95V@15V,20A | 135ns | 23ns | 52nC | 266ns | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI100-12A8 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17692188 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX120N120C3 | Littelfuse/IXYS | 1.5kW 240A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17692249 | TO-247-3 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | - | 3.2V@15V,120A | 176ns | 35ns | 412nC | - | 5.1mJ | 6.75mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB8NC60KT4 | STMicroelectronics | 65W 15A 600V D2PAK IGBT Transistors / Modules ROHS | C17692602 | D2PAK | Tape & Reel (TR) | 65W | -55℃~+150℃@(Tj) | 15A | 600V | - | - | 2.75V@15V,3A | 72ns | 17ns | 19nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT95GR65B2 | Microchip Tech | 892W 208A 650V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17684313 | TO-247-3 | Tube-packed | 892W | -55℃~+150℃@(Tj) | 208A | 650V | - | NPT (non-penetrating type) | 2.4V@15V,95A | 226ns | 29ns | 420nC | - | 2.55mJ | 3.12mJ | ||
| Min: 1 Mult: 1 | 0 | AOK20B60D1 | Alpha & Omega Semicon | 167W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C17427535 | TO-247 | Tube-packed | 167W | -55℃~+175℃@(Tj) | 40A | 600V | - | - | 2.4V@15V,20A | 66ns | 20ns | 24.6nC | 107ns | - | - |