Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYH16N170CV1 | Littelfuse/IXYS | 310W 40A 1.7kV TO-247 IGBT Transistors / Modules ROHS | C17564430 | TO-247 | Tube-packed | 310W | 140ns | -55℃~+175℃@(Tj) | 11ns | 40A | 1.7kV | - | 3.8V@15V,16A | 56nC | 150ns | 1.5mJ | 2.1mJ | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4066D1-E-IR | Infineon Technologies | IGBT Transistors / Modules ROHS | C17330019 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ825R33HE4DBPSA1 | Infineon Technologies | 2400kW 825A 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17322799 | - | Tray | 2400kW | - | -40℃~+150℃@(Tj) | - | 825A | 3.3kV | FS(Field Stop) | 2.65V@15V,825A | - | - | - | - | 93.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXYH75N65C3 | Littelfuse/IXYS | 750W 170A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17326223 | TO-247 | Tube-packed | 750W | 93ns | -55℃~+175℃@(Tj) | 27ns | 170A | 650V | PT (Through Type) | 2.3V@15V,60A | 123nC | - | 1mJ | 2.8mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4WB73BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17305022 | - | Tray | 20mW | - | -40℃~+150℃@(Tj) | - | 600A | 1.2kV | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | 37nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGT32N170 | Littelfuse/IXYS | 350W 75A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17247955 | TO-268AA | Tube-packed | 350W | 270ns | -55℃~+150℃@(Tj) | 45ns | 75A | 1.7kV | NPT (non-penetrating type) | 3.3V@15V,32A | 155nC | - | 11mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB5B60D | Alpha & Omega Semicon | 82.4W 23A 600V TO-263 IGBT Transistors / Modules ROHS | C17305915 | TO-263 | Tape & Reel (TR) | 82.4W | 83ns | -55℃~+150℃@(Tj) | 12ns | 23A | 600V | - | 1.8V@15V,5A | 9.4nC | 98ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N2T7B15BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17488986 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | 30.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | IFS150B12N3E4PB50BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17485631 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT8NL65DGTL | ROHM Semicon | 65W 8A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17510284 | TO-263-3 | Tape & Reel (TR) | 65W | 69ns | -40℃~+175℃@(Tj) | 17ns | 8A | 650V | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | 40ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F450R07W1H3B11ABOMA1 | Infineon Technologies | 200W 55A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17507967 | - | Tray | 200W | - | -40℃~+150℃@(Tj) | - | 55A | 650V | FS(Field Stop) | 1.85V@15V,25A | - | - | - | - | 3.25nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4B11BOMA1 | Infineon Technologies | 215W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17473623 | - | Tray | 215W | - | -40℃~+150℃@(Tj) | - | 54A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | 2nF@25V | ||
| Min: 1 Mult: 1 | 0 | 2ED300C17SROHSBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17490882 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB15B65M1 | Alpha & Omega Semicon | 214W 30A 650V TO-263 IGBT Transistors / Modules ROHS | C17485929 | TO-263 | Tape & Reel (TR) | 214W | 116ns | -55℃~+175℃@(Tj) | 13ns | 30A | 650V | - | 2.15V@15V,15A | 32nC | 317ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R12ME4BOSA1 | Infineon Technologies | 1.05kW 320A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17502992 | - | Tray | 1.05kW | - | -40℃~+150℃ | - | 320A | 1.2kV | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | 13nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7PB11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17491345 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.8V@15V,50A | - | - | - | - | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXXX200N60B3 | Littelfuse/IXYS | 1.63kW 380A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17489983 | TO-247-3 | Tube-packed | 1.63kW | 160ns | -55℃~+175℃@(Tj) | 48ns | 380A | 600V | - | 1.7V@15V,100A | 315nC | 100ns | 4.4mJ | 2.85mJ | - | ||
| Min: 1 Mult: 1 | 0 | MIXA150R1200VA | Littelfuse/IXYS | 695W 220A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17525798 | - | Box-packed | 695W | - | -40℃~+150℃@(Tj) | - | 220A | 1.2kV | PT (Through Type) | 2.1V@15V,150A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17N3E4BOSA1 | Infineon Technologies | 600W 100A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17528994 | - | Tray | 600W | - | -40℃~+150℃@(Tj) | - | 100A | 1.7kV | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | 9nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH300B100H4Q2F2S1G | onsemi | 194W 73A 1.118kV FS(Field Stop) Q2PACK-53(47x93) IGBT Transistors / Modules ROHS | C17446058 | Q2PACK-53(47x93) | Tray | 194W | - | -40℃~+175℃@(Tj) | - | 73A | 1.118kV | FS(Field Stop) | 2.25V@15V,100A | - | - | - | - | 6.323nF@20V | ||
| Min: 1 Mult: 1 | 0 | FZ400R12KE3B1HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17452952 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYJ20N120C3D1 | Littelfuse/IXYS | 105W 21A 1.2kV ISO247 IGBT Transistors / Modules ROHS | C17440872 | ISO247 | Tube-packed | 105W | 90ns | -55℃~+150℃@(Tj) | 20ns | 21A | 1.2kV | - | 3.4V@15V,20A | 53nC | 195ns | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120C3HV | Littelfuse/IXYS | 278W 40A 1.2kV TO-263 IGBT Transistors / Modules ROHS | C17445477 | TO-263 | Tube-packed | 278W | 90ns | -55℃~+175℃@(Tj) | 20ns | 40A | 1.2kV | - | 3.4V@15V,20A | 53nC | 29ns | 1mJ | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65CHRC11 | ROHM Semicon | 254W 96A 650V TO-247N IGBT Transistors / Modules ROHS | C17440883 | TO-247N | Tube-packed | 254W | 180ns | -40℃~+175℃@(Tj) | 49ns | 96A | 650V | - | 1.9V@15V,50A | 141nC | 33ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B65M2 | Alpha & Omega Semicon | 227W 40A 650V TO-247 IGBT Transistors / Modules ROHS | C17441328 | TO-247 | Tube-packed | 227W | 123ns | -55℃~+175℃@(Tj) | 26ns | 40A | 650V | - | 2.15V@15V,20A | 46nC | 292ns | - | - | - |