Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R17ME7B11BPSA1 | Infineon Technologies | 20mW 900A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17442781 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 900A | 1.7kV | 93.8nF@25V | FS(Field Stop) | 1.85V@15V,900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW30N65WR5XKSA1 | Infineon Technologies | 185W 60A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17395534 | TO-247-3 | Tube-packed | 185W | -40℃~+175℃@(Tj) | 60A | 650V | - | - | 1.8V@15V,30A | 367ns | 39ns | 155nC | 95ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17N3E4BOSA1 | Infineon Technologies | 600W 100A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17528994 | - | Tray | 600W | -40℃~+150℃@(Tj) | 100A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120C3HV | Littelfuse/IXYS | 278W 40A 1.2kV TO-263 IGBT Transistors / Modules ROHS | C17445477 | TO-263 | Tube-packed | 278W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 3.4V@15V,20A | 90ns | 20ns | 53nC | 29ns | 1mJ | 1.3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L25R12W2H3PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17490839 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT35GP120B2DQ2G | Microchip Tech | TO-247-3 IGBT Transistors / Modules ROHS | C19371358 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD10NC60SDT4 | STMicroelectronics | DPAK IGBT Transistors / Modules ROHS | C19612548 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BIDD05N60T | BOURNS | TO-252(DPAK) IGBT Transistors / Modules ROHS | C19945913 | TO-252(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BIDNW30N60H3 | BOURNS | IGBT Transistors / Modules ROHS | C19945914 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GP120BDQ1G | Microchip Tech | TO-247 IGBT Transistors / Modules ROHS | C7455391 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17194065 | - | Bag-packed | 1.15kW | -40℃~+175℃@(Tj) | 430A | 600V | 24nF@25V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GLQ120JCU2 | Microchip Tech | 170W 45A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17261940 | SOT-227 | Bag-packed | 170W | -55℃~+175℃@(Tj) | 45A | 1.2kV | 1.43nF@25V | FS(Field Stop) | 2.4V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17298243 | TO-264 | Tube-packed | 880W | -55℃~+175℃@(Tj) | 240A | 650V | - | PT (Through Type) | 2.1V@15V,110A | 156ns | 38ns | 183nC | 100ns | 1.05mJ | 2.2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1200R12IE5PBPSA1 | Infineon Technologies | 20mW 2.4kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17234802 | - | Tray | 20mW | -40℃~+175℃ | 2.4kA | 1.2kV | 65.5nF@25V | FS(Field Stop) | 2.15V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH80TS65GC11 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17347287 | TO-247N | Tube-packed | 234W | -40℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 120ns | 34ns | 79nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AIKW50N65DF5XKSA1 | Infineon Technologies | 270W 650V TO-247-3-41 IGBT Transistors / Modules ROHS | C17235881 | TO-247-3-41 | Tube-packed | 270W | -40℃~+175℃@(Tj) | - | 650V | - | - | 2.1V@15V,50A | 156ns | 21ns | 1018nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TK65GVC11 | ROHM Semicon | 89W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17224183 | SC-93-3 | Tube-packed | 89W | -40℃~+175℃@(Tj) | 45A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 180ns | 52ns | 141nC | - | - | 1.18mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT150DH120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17243702 | - | Bag-packed | 690W | - | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW40N65WR5XKSA1 | Infineon Technologies | 230W 80A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17302602 | TO-247-3 | Tube-packed | 230W | -40℃~+175℃@(Tj) | 80A | 650V | - | - | 1.8V@15V,40A | 432ns | 42ns | 193nC | 112ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GA120DN2HOSA1 | Infineon Technologies | 2.5kW 430A 1.2kV IGBT Transistors / Modules ROHS | C17310728 | - | Tray | 2.5kW | - | 430A | 1.2kV | 22nF@25V | - | 3V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA40HP65FB | STMicroelectronics | 230W 72A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17406444 | TO-247 | Tube-packed | 230W | -55℃~+175℃@(Tj) | 72A | 650V | - | FS(Field Stop) | 2V@15V,40A | 125ns | - | 153nC | 140ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DA60T1G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17427380 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DDA60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17333087 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBF50N360 | Littelfuse/IXYS | 290W 70A 3.6kV IGBT Transistors / Modules ROHS | C17398697 | - | Tube-packed | 290W | -55℃~+150℃@(Tj) | 70A | 3.6kV | - | - | 2.9V@15V,50A | 205ns | 46ns | 210nC | 1.7us | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM300GA120DLCSHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17324194 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - |