Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Collector Current (Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Collector Current (Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | BSM300GA120DLCSHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17324194 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KE3HOSA1 | Infineon Technologies | 1.05kW 1.2kV IGBT Transistors / Modules ROHS | C17362385 | - | Tray | 1.05kW | -40℃~+125℃ | 1.2kV | 14nF@25V | - | 2.15V@15V,200A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT30A170T1G | Microchip Tech | 210W 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17400048 | - | Bag-packed | 210W | -40℃~+150℃@(Tj) | 1.7kV | 2.5nF@25V | FS(Field Stop) | 2.4V@15V,30A | 45A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL60DDA120T3G | Microchip Tech | 280W 80A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17438357 | - | Bag-packed | 280W | -40℃~+175℃@(Tj) | 1.2kV | 2.77nF@25V | FS(Field Stop) | 2.25V@15V,50A | 80A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75SK120TG | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17448237 | - | Bag-packed | 357W | -40℃~+150℃@(Tj) | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | 110A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60BG | Microchip Tech | 625W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17335783 | TO-247 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 600V | - | PT (Through Type) | 2.7V@15V,50A | 100A | 83ns | 19ns | 165nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT30NL65DGTL | ROHM Semicon | 133W 30A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17373405 | TO-263-3 | Tape & Reel (TR) | 133W | -40℃~+175℃@(Tj) | 650V | - | FS(Field Stop) | 2.1V@15V,15A | 30A | 64ns | 18ns | 32nC | 55ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TL170G | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17373415 | - | Bag-packed | 560W | -40℃~+150℃@(Tj) | 1.7kV | 9nF@25V | FS(Field Stop) | 2.4V@15V,100A | 150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH110N65C4 | Littelfuse/IXYS | 880W 234A 650V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17373571 | TO-247AD | Tube-packed | 880W | -55℃~+175℃@(Tj) | 650V | - | PT (Through Type) | 2.35V@15V,110A | 234A | 143ns | 35ns | 180nC | - | - | 2.3mJ | ||
| Min: 1 Mult: 1 | 0 | APT33GF120BRG | Microchip Tech | 297W 52A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17363984 | TO-247 | Tube-packed | 297W | -55℃~+150℃@(Tj) | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,25A | 52A | 210ns | 25ns | 170nC | - | 2.8mJ | 2.8mJ | ||
| Min: 1 Mult: 1 | 0 | APT25GP120BG | Microchip Tech | 417W 69A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17315637 | TO-247 | Tube-packed | 417W | -55℃~+150℃@(Tj) | 1.2kV | - | PT (Through Type) | 3.9V@15V,25A | 69A | 70ns | 12ns | 110nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA81H1200EH | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17391408 | - | Box-packed | 390W | -40℃~+125℃@(Tj) | 1.2kV | - | PT (Through Type) | 2.2V@15V,77A | 120A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI25-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17365573 | - | Box-packed | 225W | -40℃~+125℃@(Tj) | 1.2kV | 1.65nF@25V | NPT (non-penetrating type) | 2.7V@15V,25A | 50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX1Y100N120C3H1 | Littelfuse/IXYS | 400W 92A 1.2kV SMPD-24 IGBT Transistors / Modules ROHS | C17412634 | SMPD-24 | Tube-packed | 400W | -55℃~+175℃@(Tj) | 1.2kV | - | - | 3.5V@15V,100A | 92A | 123ns | 48ns | 270nC | 420ns | 2.9mJ | 6.5mJ | ||
| Min: 1 Mult: 1 | 0 | IXBN42N170A | Littelfuse/IXYS | 312W 42A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17441554 | SOT-227B | Tube-packed | 312W | -55℃~+150℃@(Tj) | 1.7kV | 3.5nF@25V | - | 6V@15V,21A | 42A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGW25T120FKSA1 | Infineon Technologies | 190W 50A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C17441595 | TO-247-3-1 | Tube-packed | 190W | -40℃~+150℃@(Tj) | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.2V@15V,25A | 50A | 560ns | 50ns | 155nC | - | 4.2mJ | 4.2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-GT55LA120UX | Vishay Intertech | 291W 68A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17355836 | SOT-227 | Tube-packed | 291W | -40℃~+150℃@(Tj) | 1.2kV | - | FS(Field Stop) | 2.8V@15V,50A | 68A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH150N60C3 | Littelfuse/IXYS | 1.36kW 300A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17478705 | TO-247AD | Tube-packed | 1.36kW | -55℃~+175℃@(Tj) | 600V | - | PT (Through Type) | 2.5V@15V,150A | 300A | 120ns | 34ns | 200nC | - | 1.8mJ | 3.4mJ | ||
| Min: 1 Mult: 1 | 0 | F433MR12W1M1HB76BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17405049 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60GC11 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17405287 | TO-247N | Bag-packed | 148W | -40℃~+175℃@(Tj) | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 65A | 227ns | 53ns | 98nC | - | 1.68mJ | 1.11mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXR100N60B3H1 | Littelfuse/IXYS | 400W 145A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17451226 | TO-247-3 | Tube-packed | 400W | - | 600V | - | PT (Through Type) | 1.8V@15V,70A | 145A | 120ns | 30ns | 143nC | 140ns | 2mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BG | Microchip Tech | 136W 40A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17394552 | TO-247 | Tube-packed | 136W | -55℃~+175℃@(Tj) | 600V | - | FS(Field Stop) | 1.9V@15V,20A | 40A | 140ns | 9ns | 120nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12KS4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17394701 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBN75N170 | Littelfuse/IXYS | 625W 145A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17497610 | SOT-227B | Tube-packed | 625W | -55℃~+150℃@(Tj) | 1.7kV | 6.93nF@25V | - | 3.1V@15V,75A | 145A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N2T7B15BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17488986 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.8V@15V,150A | 150A | - | - | - | - | - | - |