Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGTH40TK65DGC11 | ROHM Semicon | 56W 23A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17429063 | SC-93-3 | Tube-packed | 73ns | 56W | -40℃~+175℃@(Tj) | 22ns | 23A | 650V | FS(Field Stop) | 2.1V@15V,20A | 40nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH00TS65GC13 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17430473 | TO-247 | Tube-packed | 143ns | 277W | -40℃~+175℃@(Tj) | 39ns | 85A | 650V | FS(Field Stop) | 2.1V@15V,50A | 94nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA80W1200TEH | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17444149 | - | Box-packed | - | 390W | -40℃~+125℃@(Tj) | - | 120A | 1.2kV | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYN150N60B3 | Littelfuse/IXYS | 830W 250A 600V SOT-227B IGBT Transistors / Modules ROHS | C17447920 | SOT-227B | Tube-packed | 167ns | 830W | -55℃~+175℃@(Tj) | 27ns | 250A | 600V | - | 2.2V@15V,150A | 260nC | 88ns | 2.6mJ | 4.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | MIXA10WB1200TED | Littelfuse/IXYS | 60W 17A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17445051 | - | Box-packed | - | 60W | -40℃~+125℃@(Tj) | - | 17A | 1.2kV | PT (Through Type) | 2.1V@15V,9A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R17ME7B11BPSA1 | Infineon Technologies | 20mW 900A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17442781 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 900A | 1.7kV | FS(Field Stop) | 1.85V@15V,900A | - | - | - | - | 93.8nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXYH50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17556569 | TO-247 | Tube-packed | 80ns | 600W | -55℃~+175℃@(Tj) | 22ns | 130A | 650V | PT (Through Type) | 2.1V@15V,36A | 80nC | - | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12IE4BOSA1 | Infineon Technologies | 3.35kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17555899 | - | Tray | - | 3.35kW | -40℃~+150℃@(Tj) | - | 600A | 1.2kV | FS(Field Stop) | 2.05V@15V,600A | - | - | - | - | 37nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXA30PG1200DHG-TUB | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17556164 | SMD-9P | Bag-packed | - | 150W | -55℃~+150℃@(Tj) | - | 43A | 1.2kV | PT (Through Type) | 2.2V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TK65EGVC11 | ROHM Semicon | 81W 39A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17565621 | SC-93-3 | Tube-packed | 143ns | 81W | -40℃~+175℃@(Tj) | 44ns | 39A | 650V | FS(Field Stop) | 1.9V@15V,40A | 110nC | 102ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBA14N300HV | Littelfuse/IXYS | 200W 38A 3kV NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C17583067 | TO-263 | Tube-packed | 166ns | 200W | -55℃~+150℃@(Tj) | 40ns | 38A | 3kV | NPT (non-penetrating type) | 2.7V@15V,14A | 62nC | 1.4us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXG490PF1200PTSF | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17589941 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4150R17N3P4B58BPSA1 | Infineon Technologies | 20mW 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17564462 | - | Tray | - | 20mW | -40℃~+150℃@(Tj) | - | 150A | 1.7kV | FS(Field Stop) | 2.2V@15V,150A | - | - | - | - | 12.3nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12ME7WB11BPSA1 | Infineon Technologies | 20mW 890A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17589461 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 890A | 1.2kV | FS(Field Stop) | 1.8V@15V,900A | - | - | - | - | 122nF@25V | ||
| Min: 1 Mult: 1 | 0 | RJP60F4DPM-00#T1 | RENESAS | 41.2W 60A 600V TO-3PFM IGBT Transistors / Modules ROHS | C7049572 | TO-3PFM | Tube-packed | 70ns | 41.2W | - | 45ns | 60A | 600V | - | 1.82V@15V,30A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT20N135SRA,S1E | TOSHIBA | 312W 40A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17622325 | TO-247 | Tube-packed | - | 312W | - | - | 40A | 1.35kV | - | 2.4V@15V,40A | 185nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW40N120FLA-BP | MCC(Micro Commercial Components) | 428W 80A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17620693 | TO-247AB | Tube-packed | 180ns | 428W | -40℃~+175℃@(Tj) | 45ns | 80A | 1.2kV | FS(Field Stop) | 2.3V@15V,40A | 330nC | - | 1.7mJ | 3.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | STGP100N30 | STMicroelectronics | 250W 90A 330V TO-220 IGBT Transistors / Modules ROHS | C17606367 | TO-220 | Tube-packed | 134ns | 250W | -55℃~+150℃@(Tj) | - | 90A | 330V | - | 2.5V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ900R12KP4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17601201 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ600R17KE3HOSA1 | Infineon Technologies | 3.15kW 840A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17636229 | - | Tray | - | 3.15kW | -40℃~+125℃@(Tj) | - | 840A | 1.7kV | FS(Field Stop) | 2.45V@15V,600A | - | - | - | - | 54nF@25V | ||
| Min: 1 Mult: 1 | 0 | GT50JR22(STA1,E,S) | TOSHIBA | 230W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17638066 | SC-65-3 | Tube-packed | - | 230W | - | - | 50A | 600V | - | 2.2V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100DA120UF | Vishay Intertech | 890W 187A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C17638793 | SOT-227 | Bag-packed | - | 890W | -40℃~+150℃@(Tj) | - | 187A | 1.2kV | - | 2.55V@15V,100A | - | - | - | - | 6.15nF@25V | ||
| Min: 1 Mult: 1 | 0 | DF600R12IP4DVBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17634097 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1500R12IE5BPSA1 | Infineon Technologies | 20mW 1.5kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17606518 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 1.5kA | 1.2kV | FS(Field Stop) | 2.15V@15V,1500A | - | - | - | - | 82nF@25V | ||
| Min: 1 Mult: 1 | 0 | AOK50B65M2 | Alpha & Omega Semicon | 500W 100A 650V TO-247 IGBT Transistors / Modules ROHS | C17607803 | TO-247 | Tube-packed | 182ns | 500W | -55℃~+175℃@(Tj) | 46ns | 100A | 650V | - | 2.2V@15V,50A | 102nC | 327ns | 1.03mJ | 2.09mJ | - |