Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L75R07W2E3B11BOMA1 | Infineon Technologies | 250W 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17373067 | - | Tray | 250W | -40℃~+150℃ | 95A | 650V | 4.6nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK100N60B3H1 | Littelfuse/IXYS | 695W 200A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17373226 | TO-264 | Tube-packed | 695W | -55℃~+150℃@(Tj) | 200A | 600V | - | PT (Through Type) | 1.8V@15V,70A | 120ns | 30ns | 143nC | 140ns | 2mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | APT50GP60BG | Microchip Tech | 625W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17335783 | TO-247 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 100A | 600V | - | PT (Through Type) | 2.7V@15V,50A | 83ns | 19ns | 165nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB5B60D | Alpha & Omega Semicon | 82.4W 23A 600V TO-263 IGBT Transistors / Modules ROHS | C17305915 | TO-263 | Tape & Reel (TR) | 82.4W | -55℃~+150℃@(Tj) | 23A | 600V | - | - | 1.8V@15V,5A | 83ns | 12ns | 9.4nC | 98ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75SK120TG | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17448237 | - | Bag-packed | 357W | -40℃~+150℃@(Tj) | 110A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL60DDA120T3G | Microchip Tech | 280W 80A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17438357 | - | Bag-packed | 280W | -40℃~+175℃@(Tj) | 80A | 1.2kV | 2.77nF@25V | FS(Field Stop) | 2.25V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS00TS65EHRC11 | ROHM Semicon | 326W 88A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17400488 | TO-247N | Tube-packed | 326W | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 115ns | 36ns | 58nC | 113ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYN150N60B3 | Littelfuse/IXYS | 830W 250A 600V SOT-227B IGBT Transistors / Modules ROHS | C17447920 | SOT-227B | Tube-packed | 830W | -55℃~+175℃@(Tj) | 250A | 600V | - | - | 2.2V@15V,150A | 167ns | 27ns | 260nC | 88ns | 2.6mJ | 4.2mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT450DA60G | Microchip Tech | 1.75kW 550A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17355884 | - | Bag-packed | 1.75kW | -40℃~+175℃@(Tj) | 550A | 600V | 37nF@25V | FS(Field Stop) | 1.8V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW15N120BH6XKSA1 | Infineon Technologies | 200W 30A 1.2kV FS(Field Stop) TO-247-3-41 IGBT Transistors / Modules ROHS | C17531186 | TO-247-3-41 | Tube-packed | 200W | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.3V@15V,15A | 240ns | 18ns | 92nC | 340ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GP60BG | Microchip Tech | 250W 56A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17531491 | TO-247 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 56A | 600V | - | PT (Through Type) | 2.7V@15V,15A | 29ns | 8ns | 55nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W2T4BOMA1 | Infineon Technologies | 145W 30A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17540899 | - | Tray | 145W | -40℃~+150℃ | 30A | 1.2kV | 890pF@25V | FS(Field Stop) | 2.25V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ600R17KE4HOSA1 | Infineon Technologies | 3.35kW 1.2kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17371414 | - | Tray | 3.35kW | -40℃~+150℃ | 1.2kA | 1.7kV | 49nF@25V | FS(Field Stop) | 2.3V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM300GA120DLCSHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17324194 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA40PG1200DHG-TRR | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17371573 | SMD-9P | Tape & Reel (TR) | 230W | -55℃~+150℃@(Tj) | 63A | 1.2kV | - | PT (Through Type) | 2.15V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GT120BRDQ1G | Microchip Tech | 250W 36A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17418890 | TO-247 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | NPT (non-penetrating type) | 3.6V@15V,15A | 85ns | 10ns | 105nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN50N170CV1 | Littelfuse/IXYS | 880W 120A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17428089 | SOT-227B | Tube-packed | 880W | -55℃~+175℃@(Tj) | 120A | 1.7kV | - | - | 3.7V@15V,50A | 236ns | 22ns | 260nC | 255ns | 5.6mJ | 8.7mJ | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100A120T3AG | Microchip Tech | 650W 185A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17409417 | - | Bag-packed | 650W | -40℃~+175℃@(Tj) | 185A | 1.2kV | 6.15nF@25V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT85GR120L | Microchip Tech | 962W 170A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17295989 | TO-264 | Tube-packed | 962W | -55℃~+150℃@(Tj) | 170A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,85A | 300ns | 43ns | 660nC | - | 3.8mJ | 6mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17333747 | - | Bag-packed | 940W | -40℃~+175℃@(Tj) | 400A | 600V | 18.5nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP20N65C3D1 | Littelfuse/IXYS | 200W 50A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17428856 | TO-220-3 | Tube-packed | 200W | -55℃~+175℃@(Tj) | 50A | 650V | - | PT (Through Type) | 2.5V@15V,20A | 80ns | 19ns | 30nC | 135ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD15N60RAATMA1 | Infineon Technologies | 250W 30A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17313625 | TO-252-3 | Tape & Reel (TR) | 250W | -40℃~+175℃@(Tj) | 30A | 600V | - | - | 2.1V@15V,15A | 183ns | 16ns | 90nC | 110ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBX64N250 | Littelfuse/IXYS | 735W 156A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17313605 | TO-247-3 | Tube-packed | 735W | -55℃~+150℃@(Tj) | 156A | 2.5kV | - | - | 3V@15V,64A | 232ns | 49ns | 400nC | 160ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90J | Microchip Tech | 284W 68A 900V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17527740 | SOT-227B-4 | Tube-packed | 284W | -55℃~+150℃@(Tj) | 68A | 900V | 3.3nF@25V | PT (Through Type) | 3.9V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH00TK65DGC11 | ROHM Semicon | 72W 35A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17527910 | SC-93-3 | Tube-packed | 72W | -40℃~+175℃@(Tj) | 35A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 143ns | 39ns | 94nC | 225ns | - | - |