Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L75R07W2E3B11BOMA1 | Infineon Technologies | 250W 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17373067 | - | Tray | 250W | -40℃~+150℃ | 95A | 650V | 4.6nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60BG | Microchip Tech | 625W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17335783 | TO-247 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 100A | 600V | - | PT (Through Type) | 2.7V@15V,50A | 83ns | 19ns | 165nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA81H1200EH | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17391408 | - | Box-packed | 390W | -40℃~+125℃@(Tj) | 120A | 1.2kV | - | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DF75R12W1H4FB11BOMA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17384550 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B65M2 | Alpha & Omega Semicon | 227W 40A 650V TO-247 IGBT Transistors / Modules ROHS | C17441328 | TO-247 | Tube-packed | 227W | -55℃~+175℃@(Tj) | 40A | 650V | - | - | 2.15V@15V,20A | 123ns | 26ns | 46nC | 292ns | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R12KT4PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17386086 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH65T04BDPMA0#T2F | RENESAS | 65W 60A 650V TO-3PFP IGBT Transistors / Modules ROHS | C17414307 | TO-3PFP | Tube-packed | 65W | - | 60A | 650V | - | - | 1.95V@15V,30A | 125ns | 35ns | 74nC | 80ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60GC11 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17405287 | TO-247N | Bag-packed | 148W | -40℃~+175℃@(Tj) | 65A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 227ns | 53ns | 98nC | - | 1.68mJ | 1.11mJ | ||
| Min: 1 Mult: 1 | 0 | IXGT72N60A3 | Littelfuse/IXYS | 540W 75A 600V PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17451199 | TO-268AA | Tube-packed | 540W | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 1.35V@15V,60A | 320ns | 31ns | 230nC | - | 3.5mJ | 1.38mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXR100N60B3H1 | Littelfuse/IXYS | 400W 145A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17451226 | TO-247-3 | Tube-packed | 400W | - | 145A | 600V | - | PT (Through Type) | 1.8V@15V,70A | 120ns | 30ns | 143nC | 140ns | 2mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BG | Microchip Tech | 136W 40A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17394552 | TO-247 | Tube-packed | 136W | -55℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 1.9V@15V,20A | 140ns | 9ns | 120nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12KS4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17394701 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F450R07W1H3B11ABOMA1 | Infineon Technologies | 200W 55A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17507967 | - | Tray | 200W | -40℃~+150℃@(Tj) | 55A | 650V | 3.25nF@25V | FS(Field Stop) | 1.85V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50DDU120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17469182 | - | Bag-packed | 375W | -55℃~+175℃@(Tj) | 110A | 1.2kV | 2.77nF@25V | - | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ENV020M120M | Vishay Intertech | IGBT Transistors / Modules ROHS | C17433769 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120JD60 | Microchip Tech | 543W 112A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17405454 | SOT-227 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 112A | 1.2kV | 7.26nF@25V | NPT (non-penetrating type) | 3.2V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA80R1200VA | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17461826 | - | Box-packed | 390W | -40℃~+150℃@(Tj) | 120A | 1.2kV | - | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX200N60B3 | Littelfuse/IXYS | 1.63kW 380A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17489983 | TO-247-3 | Tube-packed | 1.63kW | -55℃~+175℃@(Tj) | 380A | 600V | - | - | 1.7V@15V,100A | 160ns | 48ns | 315nC | 100ns | 4.4mJ | 2.85mJ | ||
| Min: 1 Mult: 1 | 0 | FF650R17IE4VBOSA1 | Infineon Technologies | 4.15kW 1.7kV IGBT Transistors / Modules ROHS | C17435192 | - | Tray | 4.15kW | -40℃~+150℃ | - | 1.7kV | 54nF@25V | - | 2.45V@15V,650A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT16TM65DGC9 | ROHM Semicon | 22W 9A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17529353 | TO-220 | Tube-packed | 22W | -40℃~+175℃@(Tj) | 9A | 650V | - | FS(Field Stop) | 2.1V@15V,8A | 33ns | 13ns | 21nC | 42ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50VDA65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17558321 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH10N170A | Littelfuse/IXYS | 140W 10A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17558621 | TO-247AD | Tube-packed | 140W | -55℃~+150℃@(Tj) | 10A | 1.7kV | - | NPT (non-penetrating type) | 6V@15V,5A | 190ns | 46ns | 29nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF10B65M2 | Alpha & Omega Semicon | 30W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17541271 | TO-220 | Tube-packed | 30W | -55℃~+150℃@(Tj) | 20A | 650V | - | - | 2V@15V,10A | 91ns | 12ns | 24nC | 262ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL325A120D3G | Microchip Tech | 1.5kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17513462 | - | Bag-packed | 1.5kW | -40℃~+175℃@(Tj) | 420A | 1.2kV | 18.6nF@25V | FS(Field Stop) | 2.2V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R12ME4BOSA1 | Infineon Technologies | 1.05kW 320A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17502992 | - | Tray | 1.05kW | -40℃~+150℃ | 320A | 1.2kV | 13nF@25V | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | - | - |