Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGW40TK65DGVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17613349 | SC-93-3 | Tube-packed | 61W | 76ns | -40℃~+175℃@(Tj) | 33ns | 27A | 650V | FS(Field Stop) | 1.9V@15V,20A | 59nC | 92ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17N3E4B11BOSA1 | Infineon Technologies | 600W 100A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17584173 | - | Tray | 600W | - | -40℃~+150℃ | - | 100A | 1.7kV | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | 9nF@25V | ||
| Min: 1 Mult: 1 | 0 | STGP19NC60S | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17567582 | TO-220 | Tube-packed | 130W | 175ns | - | 17.5ns | 40A | 600V | - | 1.9V@15V,12A | 54.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH75N60C3 | Littelfuse/IXYS | 750W 150A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17566324 | TO-247 | Tube-packed | 750W | 90ns | - | 35ns | 150A | 600V | PT (Through Type) | 2.3V@15V,60A | 107nC | - | - | 1.6mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGN200N170 | Littelfuse/IXYS | 1.25kW 280A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17608994 | SOT-227B | Tube-packed | 1.25kW | 320ns | -55℃~+150℃@(Tj) | 37ns | 280A | 1.7kV | - | 2.6V@15V,100A | 540nC | 133ns | 30mJ | 28mJ | - | ||
| Min: 1 Mult: 1 | 0 | STGWF30NC60S | STMicroelectronics | 79W 35A 600V TO-3P IGBT Transistors / Modules ROHS | C17594670 | TO-3P | Tube-packed | 79W | 180ns | -55℃~+150℃@(Tj) | 21.5ns | 35A | 600V | - | 1.9V@15V,20A | 96nC | - | 1.28mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U134N16RRB80BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17591523 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS400R07A3E3H6BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17609601 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT50TM65DGC9 | ROHM Semicon | 47W 21A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17610145 | TO-220 | Tube-packed | 47W | 88ns | -40℃~+175℃@(Tj) | 27ns | 21A | 650V | FS(Field Stop) | 2.1V@15V,25A | 49nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW40N65RA-BP | MCC(Micro Commercial Components) | 306W 80A 650V FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17609721 | TO-247AB | Tube-packed | 306W | 124ns | -40℃~+175℃@(Tj) | 12ns | 80A | 650V | FS(Field Stop) | 2.4V@15V,40A | 160nC | - | - | 1.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | FS820R08A6P2LBBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17626291 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KE4EBOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626456 | - | Tray | - | - | -40℃~+150℃ | - | 600A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | 38nF@25V | ||
| Min: 1 Mult: 1 | 0 | FS150R17N3E4B11BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17627664 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT50JR21(STA1,E,S) | TOSHIBA | 230W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17668243 | SC-65-3 | Tube-packed | 230W | - | - | - | 50A | 600V | - | 2V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN120N120C3 | Littelfuse/IXYS | 1.2kW 240A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C17668773 | SOT-227B | Tube-packed | 1.2kW | - | -55℃~+175℃@(Tj) | - | 240A | 1.2kV | - | 3.2V@15V,120A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R17KE3BOSA1 | Infineon Technologies | 1.65kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17697254 | - | Tray | 1.65kW | - | -40℃~+125℃ | - | 375A | 1.7kV | FS(Field Stop) | 2.45V@15V,300A | - | - | - | - | 27nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBA16N170AHV | Littelfuse/IXYS | 150W 16A 1.7kV TO-263 IGBT Transistors / Modules ROHS | C17680555 | TO-263 | Tube-packed | 150W | 250ns | -55℃~+150℃@(Tj) | 15ns | 16A | 1.7kV | - | 6V@15V,10A | 65nC | 25ns | 2.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | MKI50-12F7 | Littelfuse/IXYS | 350W 65A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17692967 | - | Box-packed | 350W | - | -40℃~+125℃@(Tj) | - | 65A | 1.2kV | NPT (non-penetrating type) | 3.8V@15V,50A | - | - | - | - | 3.3nF@25V | ||
| Min: 1 Mult: 1 | 0 | AOTF20B65LN2 | Alpha & Omega Semicon | 45W 40A 650V TO-220F IGBT Transistors / Modules ROHS | C17692165 | TO-220F | Tube-packed | 45W | 135ns | -55℃~+150℃@(Tj) | 23ns | 40A | 650V | - | 1.95V@15V,20A | 52nC | 266ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12ME7B11BPSA1 | Infineon Technologies | 20mW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17693680 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 300A | 1.2kV | FS(Field Stop) | 1.75V@15V,300A | - | - | - | - | 46nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17695639 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 1.55V@15V,75A | - | - | - | - | 15.1nF@25V | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA20PG1200DHG-TRR | Littelfuse/IXYS | 130W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17695747 | SMD-9P | Tape & Reel (TR) | 130W | - | -55℃~+150℃@(Tj) | - | 32A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N65B3D1 | Littelfuse/IXYS | 300W 86A 650V TO-247 IGBT Transistors / Modules ROHS | C17696937 | TO-247 | Tube-packed | 300W | 140ns | -55℃~+175℃@(Tj) | 20ns | 86A | 650V | - | 2V@15V,40A | 68nC | 37ns | 1.25mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TK65GVC11 | ROHM Semicon | 81W 39A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17697407 | SC-93-3 | Tube-packed | 81W | 143ns | -40℃~+175℃@(Tj) | 44ns | 39A | 650V | FS(Field Stop) | 1.9V@15V,40A | 110nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM6G30US60 | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17649033 | - | Bag-packed | 104W | - | -40℃~+150℃@(Tj) | - | 30A | 600V | - | 2.7V@15V,30A | - | - | - | - | 2.1nF@30V |