Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DDB6U134N16RRB80BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17591523 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI50-12A7 | Littelfuse/IXYS | 350W 85A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17592210 | - | Box-packed | 350W | -40℃~+150℃@(Tj) | 85A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1800R45HL4BPSA1 | Infineon Technologies | 4kW 1.8kA 4.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17563423 | - | Tray | 4kW | -40℃~+150℃@(Tj) | 1.8kA | 4.5kV | 297nF@25V | FS(Field Stop) | 2.8V@15V,1.8kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW50NC60W | STMicroelectronics | 285W 100A 600V TO-247 IGBT Transistors / Modules ROHS | C17536026 | TO-247 | Tube-packed | 285W | -55℃~+150℃@(Tj) | 100A | 600V | - | - | 2.6V@15V,40A | 240ns | 52ns | 195nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS400R07A3E3H6BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17609601 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBA14N300HV | Littelfuse/IXYS | 200W 38A 3kV NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C17583067 | TO-263 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 38A | 3kV | - | NPT (non-penetrating type) | 2.7V@15V,14A | 166ns | 40ns | 62nC | 1.4us | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH16N170CV1 | Littelfuse/IXYS | 310W 40A 1.7kV TO-247 IGBT Transistors / Modules ROHS | C17564430 | TO-247 | Tube-packed | 310W | -55℃~+175℃@(Tj) | 40A | 1.7kV | - | - | 3.8V@15V,16A | 140ns | 11ns | 56nC | 150ns | 1.5mJ | 2.1mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT25X120T3G | Microchip Tech | 156W 40A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17564431 | - | Bag-packed | 156W | -40℃~+150℃@(Tj) | 40A | 1.2kV | 1.8nF@25V | FS(Field Stop) | 2.1V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100A120TG | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17545820 | - | Bag-packed | 520W | -40℃~+175℃@(Tj) | 170A | 1.2kV | 6.15nF@25V | FS(Field Stop) | 2.42V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS150R17N3E4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17658300 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150TDU60PG | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17555093 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475SK120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17564992 | - | Bag-packed | 2.08kW | -40℃~+175℃@(Tj) | 610A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17N3E4B11BOSA1 | Infineon Technologies | 600W 100A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17584173 | - | Tray | 600W | -40℃~+150℃ | 100A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT85GR120JD60 | Microchip Tech | 543W 116A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17649558 | SOT-227 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 116A | 1.2kV | 8.4nF@25V | NPT (non-penetrating type) | 3.2V@15V,85A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT200GN60J | Microchip Tech | 682W 283A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17649861 | - | Tube-packed | 682W | -55℃~+175℃@(Tj) | 283A | 600V | 14.1nF@25V | FS(Field Stop) | 1.85V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65GC11 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17687164 | TO-247N | Tube-packed | 174W | -40℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 94ns | 27ns | 49nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH00TK65GC11 | ROHM Semicon | 72W 35A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17659082 | SC-93-3 | Tube-packed | 72W | -40℃~+175℃@(Tj) | 35A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 143ns | 39ns | 94nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B120D2 | Alpha & Omega Semicon | 340W 60A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17659196 | TO-247 | Tube-packed | 340W | -55℃~+175℃@(Tj) | 60A | 1.2kV | - | - | 2.2V@15V,30A | 115ns | - | 67nC | - | 1.28mJ | - | ||
| Min: 1 Mult: 1 | 0 | NTE3310 | NTE ELECTRONICS, INC. | 100W 15A 600V TO-3P IGBT Transistors / Modules ROHS | C17687491 | TO-3P | Bag-packed | 100W | - | 15A | 600V | - | - | 4V@15V,15A | 500ns | 400ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM24T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17687593 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWF30NC60S | STMicroelectronics | 79W 35A 600V TO-3P IGBT Transistors / Modules ROHS | C17594670 | TO-3P | Tube-packed | 79W | -55℃~+150℃@(Tj) | 35A | 600V | - | - | 1.9V@15V,20A | 180ns | 21.5ns | 96nC | - | 1.28mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYN120N120C3 | Littelfuse/IXYS | 1.2kW 240A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C17668773 | SOT-227B | Tube-packed | 1.2kW | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | - | 3.2V@15V,120A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GT120BRDQ2G | Microchip Tech | 347W 54A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17668878 | TO-247 | Tube-packed | 347W | -55℃~+150℃@(Tj) | 54A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,25A | 150ns | 14ns | 170nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKD04N60RBTMA1 | Infineon Technologies | TO-252-3-11 IGBT Transistors / Modules ROHS | C17687891 | TO-252-3-11 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R17KE3BOSA1 | Infineon Technologies | 1.65kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17697254 | - | Tray | 1.65kW | -40℃~+125℃ | 375A | 1.7kV | 27nF@25V | FS(Field Stop) | 2.45V@15V,300A | - | - | - | - | - | - |