Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N40F1D | HARRIS | 75W 12A 400V TO-220 IGBT Transistors / Modules ROHS | C3193394 | TO-220 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 12A | 400V | - | - | 2.5V@10V,5A | 13.4nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP3N60B3 | HARRIS | 33.3W 7A 600V TO-220 IGBT Transistors / Modules ROHS | C3193396 | TO-220 | Bag-packed | 33.3W | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 21nC | 0.066mJ | 105ns | 18ns | 16ns | 0.088mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC30KDPBF-INF | Infineon Technologies | 45W 17A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193407 | TO-220-3 | Bag-packed | 45W | - | 17A | 600V | - | - | 2.7V@15V,16A | 100nC | 0.6mJ | 160ns | 60ns | 42ns | 0.58mJ | ||
| Min: 1 Mult: 1 | 0 | IXGP28N60A3 | Littelfuse/IXYS | 190W 75A 600V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C3193413 | TO-220-3 | Tube-packed | 190W | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 1.4V@15V,24A | 66nC | 0.7mJ | 300ns | 18ns | 26ns | 2.4mJ | ||
| Min: 1 Mult: 1 | 0 | FGP90N30TU | onsemi | 192W 90A 300V TO-220-3 IGBT Transistors / Modules ROHS | C3193427 | TO-220-3 | Bag-packed | 192W | -55℃~+150℃@(Tj) | 90A | 300V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG24N60D1D | HARRIS | 125W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193611 | TO-247 | Bag-packed | 125W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.3V@15V,24A | 155nC | - | - | - | 60ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG27N60C3R | HARRIS | 208W 54A 600V TO-247 IGBT Transistors / Modules ROHS | C3193619 | TO-247 | Bag-packed | 208W | -40℃~+150℃@(Tj) | 54A | 600V | - | - | 2.2V@15V,27A | 212nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH60D7DPQ-E0#T2 | RENESAS | 300W 90A 600V TO-247 IGBT Transistors / Modules ROHS | C3193626 | TO-247 | Bag-packed | 300W | - | 90A | 600V | - | - | 2.2V@15V,50A | 130nC | 1.1mJ | 190ns | 60ns | 100ns | 0.6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG24N60D1 | HARRIS | 125W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193629 | TO-247 | Bag-packed | 125W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.3V@15V,24A | 155nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH85N120C4 | Littelfuse/IXYS | 1.15kW 240A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193649 | TO-247 | Tube-packed | 1.15kW | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | - | 2.5V@15V,85A | 192nC | 4.3mJ | 280ns | 35ns | 60ns | 2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH10N170CV1 | Littelfuse/IXYS | 280W 36A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193666 | TO-247(IXYH) | Tube-packed | 280W | -55℃~+175℃@(Tj) | 36A | 1.7kV | - | - | 3.8V@15V,10A | 46nC | 1.4mJ | 130ns | 14ns | 160ns | 0.7mJ | ||
| Min: 1 Mult: 1 | 0 | APT60GT60BRG | Microchip Tech | 500W 100A 600V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193671 | TO-247-3 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 100A | 600V | - | NPT (non-penetrating type) | 2.5V@15V,60A | 275nC | 3.4mJ | 395ns | 26ns | - | 3.4mJ | ||
| Min: 1 Mult: 1 | 0 | APT43GA90BD30 | Microchip Tech | 337W 78A 900V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C3193673 | TO-247-3 | Tube-packed | 337W | -55℃~+150℃@(Tj) | 78A | 900V | - | PT (Through Type) | 3.1V@15V,47A | 116nC | 0.875mJ | 82ns | 12ns | - | 0.425mJ | ||
| Min: 1 Mult: 1 | 0 | STGWA20HP65FB2 | STMicroelectronics | 147W 40A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193677 | TO-247-3 | Tube-packed | 147W | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 56nC | - | 78.8ns | - | 140ns | 0.214mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGWA20H65DFB2 | STMicroelectronics | 147W 40A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193678 | TO-247-3 | Tube-packed | 147W | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 56nC | 0.265mJ | 78.8ns | 16ns | 215ns | 0.214mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4086PBF | Infineon Technologies | 160W 70A 300V TO-247AC IGBT Transistors / Modules ROHS | C3193716 | TO-247AC | Bag-packed | 160W | -40℃~+150℃@(Tj) | 70A | 300V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH37K10DPBF | Infineon Technologies | 216W 45A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193778 | TO-247AC | Bag-packed | 216W | -40℃~+150℃@(Tj) | 45A | 1.2kV | - | - | 2.4V@15V,15A | 135nC | 1mJ | 240ns | 50ns | 120ns | 0.6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RGT80TS65DGC13 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193859 | TO-247G | Tube-packed | 234W | -40℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 79nC | - | 119ns | 34ns | 236ns | - | ||
| Min: 1 Mult: 1 | 0 | IXBH14N300HV | Littelfuse/IXYS | 200W 38A 3kV TO-247HV IGBT Transistors / Modules ROHS | C3193876 | TO-247HV | Tube-packed | 200W | -55℃~+150℃@(Tj) | 38A | 3kV | - | - | 2.7V@15V,14A | 62nC | - | - | - | 1.4us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S20N36G3VLS | onsemi | 150W 37.7A 415V TO-263AB IGBT Transistors / Modules ROHS | C3194020 | TO-263AB | Bag-packed | 150W | -40℃~+175℃@(Tj) | 37.7A | 415V | - | - | 1.9V@5V,20A | 28.7nC | - | 15us | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60C3DS | onsemi | 104W 24A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194024 | TO-263AB | Bag-packed | 104W | -40℃~+150℃@(Tj) | 24A | 600V | - | - | 2.2V@15V,15A | 71nC | - | - | - | 32ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT85N120A4HV | Littelfuse/IXYS | 1.15kW 300A 1.2kV PT (Through Type) TO-268HV IGBT Transistors / Modules ROHS | C3194073 | TO-268HV | Tube-packed | 1.15kW | -55℃~+175℃@(Tj) | 300A | 1.2kV | - | PT (Through Type) | 1.8V@15V,85A | 200nC | 4.9mJ | 400ns | 40ns | 40ns | 8.3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N50A | HARRIS | 10A 500V TO-3 IGBT Transistors / Modules ROHS | C3194087 | TO-3 | Bag-packed | - | - | 10A | 500V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGH20N60RUFDTU-FS | onsemi | 195W 32A 600V TO-3P IGBT Transistors / Modules ROHS | C3194107 | TO-3P | Bag-packed | 195W | -55℃~+150℃@(Tj) | 32A | 600V | - | - | - | - | 0.524mJ | - | - | 50ns | 0.473mJ | ||
| Min: 1 Mult: 1 | 0 | AFGY100T65SPD | onsemi | 660W 120A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C2902242 | TO-247-3 | Tube-packed | 660W | -55℃~+175℃@(Tj) | 120A | 650V | - | FS(Field Stop) | 2.05V@15V,100A | 109nC | 5.1mJ | 78ns | 36ns | 105ns | 2.7mJ |