Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT25GR120SD15 | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) D3PAK IGBT Transistors / Modules ROHS | C17449402 | D3PAK | Tube-packed | 122ns | 521W | -55℃~+150℃@(Tj) | 16ns | 75A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,25A | 203nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GT120JU2 | Microchip Tech | 260W 55A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17466991 | SOT-227 | Bag-packed | - | 260W | -55℃~+150℃@(Tj) | - | 55A | 1.2kV | FS(Field Stop) | 2.1V@15V,35A | - | 2.53nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH00TS65GC13 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17430473 | TO-247 | Tube-packed | 143ns | 277W | -40℃~+175℃@(Tj) | 39ns | 85A | 650V | FS(Field Stop) | 2.1V@15V,50A | 94nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX50N120C3H1 | Littelfuse/IXYS | 460W 95A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17412424 | TO-247-3 | Tube-packed | 123ns | 460W | -55℃~+150℃@(Tj) | 31ns | 95A | 1.2kV | PT (Through Type) | 4.2V@15V,40A | 196nC | - | - | 2mJ | 75ns | ||
| Min: 1 Mult: 1 | 0 | DF75R12W1H4FB11BOMA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17384550 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA30N120B3 | Littelfuse/IXYS | 300W 60A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17385126 | TO-263AA | Tube-packed | 127ns | 300W | -55℃~+150℃@(Tj) | 16ns | 60A | 1.2kV | PT (Through Type) | 3.5V@15V,30A | 87nC | - | 2.16mJ | 3.47mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200H120G | Microchip Tech | 1kW 350A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17467531 | - | Bag-packed | - | 1kW | -40℃~+175℃@(Tj) | - | 350A | 1.2kV | FS(Field Stop) | 2.4V@15V,200A | - | 12.3nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD16001200R17HP4B2BOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17375586 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B65M2 | Alpha & Omega Semicon | 227W 40A 650V TO-247 IGBT Transistors / Modules ROHS | C17441328 | TO-247 | Tube-packed | 123ns | 227W | -55℃~+175℃@(Tj) | 26ns | 40A | 650V | - | 2.15V@15V,20A | 46nC | - | - | - | 292ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYB82N120C3H1 | Littelfuse/IXYS | 1.04kW 164A 1.2kV TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C17385397 | TO-264-3(TO-264AA) | Tube-packed | 192ns | 1.04kW | -55℃~+150℃@(Tj) | 29ns | 164A | 1.2kV | - | 3.2V@15V,82A | 215nC | - | 2.78mJ | 4.95mJ | 420ns | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50H65T1G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17467876 | - | Bag-packed | - | 175W | -40℃~+175℃@(Tj) | - | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | - | 3.1nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200A120D3G | Microchip Tech | 1.04kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17496689 | - | Bag-packed | - | 1.04kW | -40℃~+150℃@(Tj) | - | 300A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | 14nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN400N60A3 | Littelfuse/IXYS | 830W 400A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17509930 | SOT-227B | Tube-packed | - | 830W | -55℃~+150℃@(Tj) | - | 400A | 600V | PT (Through Type) | 1.25V@15V,100A | - | 32nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA10WB1200TED | Littelfuse/IXYS | 60W 17A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17445051 | - | Box-packed | - | 60W | -40℃~+125℃@(Tj) | - | 17A | 1.2kV | PT (Through Type) | 2.1V@15V,9A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT20N360HV | Littelfuse/IXYS | 430W 70A 3.6kV TO-268AA IGBT Transistors / Modules ROHS | C17463061 | TO-268AA | Tube-packed | 238ns | 430W | -55℃~+150℃@(Tj) | 18ns | 70A | 3.6kV | - | 3.4V@15V,20A | 110nC | - | 4.3mJ | 15.5mJ | 1.7us | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100DA120T1G | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17577024 | - | Bag-packed | - | 520W | -40℃~+175℃@(Tj) | - | 170A | 1.2kV | FS(Field Stop) | 2.42V@15V,100A | - | 6.15nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N65A3 | Littelfuse/IXYS | 600W 170A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17501187 | SOT-227B | Tube-packed | - | 600W | -55℃~+175℃@(Tj) | - | 170A | 650V | PT (Through Type) | 1.8V@15V,70A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT150GN120J | Microchip Tech | 625W 215A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17587468 | - | Tube-packed | - | 625W | -55℃~+150℃@(Tj) | - | 215A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | 9.5nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60B2DQ2G | Microchip Tech | 625W 150A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17531885 | TO-247-3 | Tube-packed | 85ns | 625W | -55℃~+150℃@(Tj) | 19ns | 150A | 600V | PT (Through Type) | 2.7V@15V,50A | 165nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGF25N250 | Littelfuse/IXYS | 114W 30A 2.5kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17559873 | - | Tube-packed | - | 114W | -55℃~+150℃@(Tj) | - | 30A | 2.5kV | NPT (non-penetrating type) | 5.2V@15V,75A | 75nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N120C3H1 | Littelfuse/IXYS | 690W 134A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C7427680 | SOT-227B | Tube-packed | - | 690W | -55℃~+150℃@(Tj) | - | 134A | 1.2kV | - | 3.5V@15V,100A | - | 6nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ75H65T1G | Microchip Tech | 250W 150A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17207782 | - | Bag-packed | - | 250W | -40℃~+175℃@(Tj) | - | 150A | 650V | FS(Field Stop) | 2.3V@15V,75A | - | 4.62nF@25V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB30NC60KT4 | STMicroelectronics | 185W 60A 600V D2PAK IGBT Transistors / Modules ROHS | C17190453 | D2PAK | Tape & Reel (TR) | 120ns | 185W | -55℃~+150℃@(Tj) | 29ns | 60A | 600V | - | 2.7V@15V,20A | 96nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R12HP4PHPSA1 | Infineon Technologies | 12.5kW 3.46kA 1.2kV IGBT Transistors / Modules ROHS | C17238768 | - | Tray | - | 12.5kW | -40℃~+150℃ | - | 3.46kA | 1.2kV | - | 2.05V@15V,2.4kA | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G20US60I | onsemi | 89W 20A 600V IGBT Transistors / Modules ROHS | C17267808 | - | Bag-packed | - | 89W | -40℃~+150℃@(Tj) | - | 20A | 600V | - | 2.7V@15V,20A | - | 1.277nF@30V | - | - | - |