Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FS300R17KE3BOSA1 | Infineon Technologies | 1.65kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17697254 | - | Tray | 1.65kW | -40℃~+125℃ | 375A | 1.7kV | 27nF@25V | FS(Field Stop) | 2.45V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TK65GVC11 | ROHM Semicon | 81W 39A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17697407 | SC-93-3 | Tube-packed | 81W | -40℃~+175℃@(Tj) | 39A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 143ns | 44ns | 110nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKP20N60TAHKSA1 | Infineon Technologies | 166W 40A 600V FS(Field Stop) TO-220-3 IGBT Transistors / Modules ROHS | C17650209 | TO-220-3 | Tube-packed | 166W | -40℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 2.05V@15V,20A | 199ns | 18ns | 120nC | 41ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA30PG1200DHG-TUB | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17556164 | SMD-9P | Bag-packed | 150W | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | PT (Through Type) | 2.2V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF150R12KE3GHOSA1 | Infineon Technologies | 780W 225A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17640104 | - | Tray | 780W | -40℃~+125℃ | 225A | 1.2kV | 11nF@25V | FS(Field Stop) | 2.15V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH75N60C3 | Littelfuse/IXYS | 750W 150A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17566324 | TO-247 | Tube-packed | 750W | - | 150A | 600V | - | PT (Through Type) | 2.3V@15V,60A | 90ns | 35ns | 107nC | - | 1.6mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GB120DLCHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17621230 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17556569 | TO-247 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 130A | 650V | - | PT (Through Type) | 2.1V@15V,36A | 80ns | 22ns | 80nC | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | FF400R12KE3B2HOSA1 | Infineon Technologies | 2kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17679629 | - | Tray | 2kW | -40℃~+125℃ | 580A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.15V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50A120CTBL1NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17604844 | - | Bag-packed | 375W | -55℃~+175℃@(Tj) | 110A | 1.2kV | 2.77nF@25V | - | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW40TK65DGVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17613349 | SC-93-3 | Tube-packed | 61W | -40℃~+175℃@(Tj) | 27A | 650V | - | FS(Field Stop) | 1.9V@15V,20A | 76ns | 33ns | 59nC | 92ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB10NC60KT4 | STMicroelectronics | 65W 20A 600V D2PAK IGBT Transistors / Modules ROHS | C17586348 | D2PAK | Tape & Reel (TR) | 65W | -55℃~+150℃@(Tj) | 20A | 600V | - | - | 2.5V@15V,5A | 72ns | 17ns | 19nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTH12N50C1D | HARRIS | 75W 12A 500V TO-218 IGBT Transistors / Modules ROHS | C17621790 | TO-218 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 12A | 500V | - | - | 3.2V@20V,17.5A | - | - | 19nC | 100ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TK60DGC11 | ROHM Semicon | 57W 35A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17652298 | SC-93-3 | Tube-packed | 57W | -40℃~+175℃@(Tj) | 35A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 227ns | 53ns | 98nC | 58ns | 1.11mJ | 1.68mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1500R12IE5BPSA1 | Infineon Technologies | 20mW 1.5kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17606518 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.5kA | 1.2kV | 82nF@25V | FS(Field Stop) | 2.15V@15V,1500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF20B65LN2 | Alpha & Omega Semicon | 45W 40A 650V TO-220F IGBT Transistors / Modules ROHS | C17692165 | TO-220F | Tube-packed | 45W | -55℃~+150℃@(Tj) | 40A | 650V | - | - | 1.95V@15V,20A | 135ns | 23ns | 52nC | 266ns | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI100-12A8 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17692188 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX120N120C3 | Littelfuse/IXYS | 1.5kW 240A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17692249 | TO-247-3 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | - | 3.2V@15V,120A | 176ns | 35ns | 412nC | - | 6.75mJ | 5.1mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB8NC60KT4 | STMicroelectronics | 65W 15A 600V D2PAK IGBT Transistors / Modules ROHS | C17692602 | D2PAK | Tape & Reel (TR) | 65W | -55℃~+150℃@(Tj) | 15A | 600V | - | - | 2.75V@15V,3A | 72ns | 17ns | 19nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA120T1G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17644056 | - | Bag-packed | 480W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50X60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17684512 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT68GA60B | Microchip Tech | 520W 121A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17636610 | TO-247 | Tube-packed | 520W | -55℃~+150℃@(Tj) | 121A | 600V | - | PT (Through Type) | 2.5V@15V,40A | 133ns | 21ns | 298nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100DA65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17625969 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 650V | 6nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS820R08A6P2LBBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17626291 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N65B3D1 | Littelfuse/IXYS | 300W 86A 650V TO-247 IGBT Transistors / Modules ROHS | C17696937 | TO-247 | Tube-packed | 300W | -55℃~+175℃@(Tj) | 86A | 650V | - | - | 2V@15V,40A | 140ns | 20ns | 68nC | 37ns | - | 1.25mJ |