Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Cies@Vce)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Cies@Vce)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MUBW75-12T8 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17230252 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT50YF120NT | Vishay Intertech | 231W 64A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17201736 | - | Box-packed | 231W | -40℃~+150℃@(Tj) | 64A | 1.2kV | FS(Field Stop) | 2.8V@15V,50A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12KT3BOSA1 | Infineon Technologies | 355W 105A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17259379 | - | Tray | 355W | -40℃~+125℃ | 105A | 1.2kV | FS(Field Stop) | 2.15V@15V,75A | 5.3nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM150GB120DLCHOSA1 | Infineon Technologies | 1.25kW 300A 1.2kV IGBT Transistors / Modules ROHS | C17184670 | - | Tray | 1.25kW | -40℃~+125℃ | 300A | 1.2kV | - | 2.6V@15V,150A | 11nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6PS18012E4FG38393NWSA1 | Infineon Technologies | 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17242443 | - | Tray | - | - | - | 1.2kV | FS(Field Stop) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JU2 | Microchip Tech | 416W 100A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17251807 | SOT-227 | Bag-packed | 416W | -55℃~+150℃@(Tj) | 100A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | 5.34nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60DGC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17205698 | TO-247N | Bag-packed | 111W | -40℃~+175℃@(Tj) | 48A | 600V | FS(Field Stop) | 1.8V@15V,30A | - | 186ns | 44ns | 68nC | 58ns | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ150A120TG | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17327380 | - | Bag-packed | 750W | -40℃~+175℃@(Tj) | 250A | 1.2kV | FS(Field Stop) | 2.4V@15V,150A | 8.8nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4066D1-IR | Infineon Technologies | 454W 140A 600V TO-247AC IGBT Transistors / Modules ROHS | C17337002 | TO-247AC | Bag-packed | 454W | -55℃~+175℃@(Tj) | 140A | 600V | - | 2.1V@15V,75A | - | 200ns | 50ns | 225nC | 240ns | 2.17mJ | 4.24mJ | ||
| Min: 1 Mult: 1 | 0 | STGB35N35LZ-1 | STMicroelectronics | 176W 40A 345V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C17356383 | I2PAK(TO-262) | Tube-packed | 176W | -55℃~+175℃@(Tj) | 40A | 345V | - | 1.7V@4.5V,15A | - | 26.5us | 1.1us | 49nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T7PBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17346880 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KT3BPSA1 | Infineon Technologies | 105W 40A 1.2kV IGBT Transistors / Modules ROHS | C17244906 | - | Tray | 105W | -40℃~+125℃@(Tj) | 40A | 1.2kV | - | 2.15V@15V,25A | 1.8nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60GC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17309845 | TO-247N | Bag-packed | 111W | -40℃~+175℃@(Tj) | 48A | 600V | FS(Field Stop) | 1.8V@15V,30A | - | 186ns | 44ns | 68nC | - | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65DGC11 | ROHM Semicon | 214W 78A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17265412 | TO-247N | Tube-packed | 214W | -40℃~+175℃@(Tj) | 78A | 650V | FS(Field Stop) | 1.9V@15V,40A | - | 143ns | 44ns | 110nC | 92ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA12IF1200TC-TUB | Littelfuse/IXYS | 85W 20A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17274668 | TO-268AA | Tube-packed | 85W | -40℃~+150℃@(Tj) | 20A | 1.2kV | PT (Through Type) | 2.1V@15V,10A | - | - | - | 27nC | 350ns | 1.1mJ | 1.1mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4066D1-E-IR | Infineon Technologies | IGBT Transistors / Modules ROHS | C17330019 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GL120JU3 | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17358545 | SOT-227 | Bag-packed | 220W | -55℃~+175℃@(Tj) | 65A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | 1.95nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW15N120T2FKSA1 | Infineon Technologies | 235W 30A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C17245460 | TO-247-3-1 | Tube-packed | 235W | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | 2.2V@15V,15A | - | 362ns | 32ns | 93nC | 300ns | 2.05mJ | 2.05mJ | ||
| Min: 1 Mult: 1 | 0 | IXBH32N300 | Littelfuse/IXYS | 400W 80A 3kV TO-247AD IGBT Transistors / Modules ROHS | C17292944 | TO-247AD | Tube-packed | 400W | -55℃~+150℃@(Tj) | 80A | 3kV | - | 3.2V@15V,32A | - | - | - | 142nC | 1.5us | - | - | ||
| Min: 1 Mult: 1 | 0 | FD300R17KE4PHOSA1 | Infineon Technologies | 300A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17349234 | - | Tray | - | -40℃~+150℃ | 300A | 1.7kV | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R33HE3BPSA1 | Infineon Technologies | 13kW 1.2kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17275158 | - | Tray | 13kW | -40℃~+150℃ | 1.2kA | 3.3kV | FS(Field Stop) | 3.2V@15V,1200A | 210nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ50TA65T3G | Microchip Tech | 125W 50A 650V IGBT Transistors / Modules ROHS | C17339542 | - | Bag-packed | 125W | -40℃~+175℃@(Tj) | 50A | 650V | - | 2.2V@15V,50A | 3nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT27GA90BD15 | Microchip Tech | 223W 48A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17349627 | TO-247 | Tube-packed | 223W | -55℃~+150℃@(Tj) | 48A | 900V | PT (Through Type) | 3.1V@15V,14A | - | 98ns | 9ns | 62nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GP120J | Microchip Tech | IGBT Transistors / Modules ROHS | C17295106 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12N2T4PB81BPSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17397954 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - |