Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB5B60D | Alpha & Omega Semicon | 82.4W 23A 600V TO-263 IGBT Transistors / Modules ROHS | C17305915 | TO-263 | Tape & Reel (TR) | 82.4W | 83ns | 12ns | -55℃~+150℃@(Tj) | 23A | 600V | - | 1.8V@15V,5A | 9.4nC | 98ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT30NL65DGTL | ROHM Semicon | 133W 30A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17373405 | TO-263-3 | Tape & Reel (TR) | 133W | 64ns | 18ns | -40℃~+175℃@(Tj) | 30A | 650V | FS(Field Stop) | 2.1V@15V,15A | 32nC | 55ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT50NS65DGC9 | ROHM Semicon | 194W 48A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C17335850 | TO-262 | Tube-packed | 194W | 88ns | 27ns | -40℃~+175℃@(Tj) | 48A | 650V | FS(Field Stop) | 2.1V@15V,25A | 49nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GP120BG | Microchip Tech | 417W 69A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17315637 | TO-247 | Tube-packed | 417W | 70ns | 12ns | -55℃~+150℃@(Tj) | 69A | 1.2kV | PT (Through Type) | 3.9V@15V,25A | 110nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYJ20N120C3D1 | Littelfuse/IXYS | 105W 21A 1.2kV ISO247 IGBT Transistors / Modules ROHS | C17440872 | ISO247 | Tube-packed | 105W | 90ns | 20ns | -55℃~+150℃@(Tj) | 21A | 1.2kV | - | 3.4V@15V,20A | 53nC | 195ns | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65CHRC11 | ROHM Semicon | 254W 96A 650V TO-247N IGBT Transistors / Modules ROHS | C17440883 | TO-247N | Tube-packed | 254W | 180ns | 49ns | -40℃~+175℃@(Tj) | 96A | 650V | - | 1.9V@15V,50A | 141nC | 33ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX1Y100N120C3H1 | Littelfuse/IXYS | 400W 92A 1.2kV SMPD-24 IGBT Transistors / Modules ROHS | C17412634 | SMPD-24 | Tube-packed | 400W | 123ns | 48ns | -55℃~+175℃@(Tj) | 92A | 1.2kV | - | 3.5V@15V,100A | 270nC | 420ns | 2.9mJ | 6.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200H120G | Microchip Tech | 1kW 350A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17467531 | - | Bag-packed | 1kW | - | - | -40℃~+175℃@(Tj) | 350A | 1.2kV | FS(Field Stop) | 2.4V@15V,200A | - | - | - | - | 12.3nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYB82N120C3H1 | Littelfuse/IXYS | 1.04kW 164A 1.2kV TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C17385397 | TO-264-3(TO-264AA) | Tube-packed | 1.04kW | 192ns | 29ns | -55℃~+150℃@(Tj) | 164A | 1.2kV | - | 3.2V@15V,82A | 215nC | 420ns | 2.78mJ | 4.95mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-GT55LA120UX | Vishay Intertech | 291W 68A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17355836 | SOT-227 | Tube-packed | 291W | - | - | -40℃~+150℃@(Tj) | 68A | 1.2kV | FS(Field Stop) | 2.8V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBN42N170A | Littelfuse/IXYS | 312W 42A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17441554 | SOT-227B | Tube-packed | 312W | - | - | -55℃~+150℃@(Tj) | 42A | 1.7kV | - | 6V@15V,21A | - | - | - | - | 3.5nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGW25T120FKSA1 | Infineon Technologies | 190W 50A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C17441595 | TO-247-3-1 | Tube-packed | 190W | 560ns | 50ns | -40℃~+150℃@(Tj) | 50A | 1.2kV | NPT (non-penetrating type);FS(Field Stop) | 2.2V@15V,25A | 155nC | - | 4.2mJ | 4.2mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB19NC60WT4 | STMicroelectronics | 130W 40A 600V D2PAK IGBT Transistors / Modules ROHS | C17413592 | D2PAK | Tape & Reel (TR) | 130W | 90ns | 25ns | -65℃~+150℃@(Tj) | 40A | 600V | - | 2.5V@15V,12A | 53nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA80W1200TEH | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17444149 | - | Box-packed | 390W | - | - | -40℃~+125℃@(Tj) | 120A | 1.2kV | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17N3E4BOSA1 | Infineon Technologies | 600W 100A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17528994 | - | Tray | 600W | - | - | -40℃~+150℃@(Tj) | 100A | 1.7kV | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | 9nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGN400N60A3 | Littelfuse/IXYS | 830W 400A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17509930 | SOT-227B | Tube-packed | 830W | - | - | -55℃~+150℃@(Tj) | 400A | 600V | PT (Through Type) | 1.25V@15V,100A | - | - | - | - | 32nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120C3HV | Littelfuse/IXYS | 278W 40A 1.2kV TO-263 IGBT Transistors / Modules ROHS | C17445477 | TO-263 | Tube-packed | 278W | 90ns | 20ns | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | 3.4V@15V,20A | 53nC | 29ns | 1mJ | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBT20N360HV | Littelfuse/IXYS | 430W 70A 3.6kV TO-268AA IGBT Transistors / Modules ROHS | C17463061 | TO-268AA | Tube-packed | 430W | 238ns | 18ns | -55℃~+150℃@(Tj) | 70A | 3.6kV | - | 3.4V@15V,20A | 110nC | 1.7us | 4.3mJ | 15.5mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT8NL65DGTL | ROHM Semicon | 65W 8A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17510284 | TO-263-3 | Tape & Reel (TR) | 65W | 69ns | 17ns | -40℃~+175℃@(Tj) | 8A | 650V | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | 40ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L25R12W2H3PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17490839 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100DA120T1G | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17577024 | - | Bag-packed | 520W | - | - | -40℃~+175℃@(Tj) | 170A | 1.2kV | FS(Field Stop) | 2.42V@15V,100A | - | - | - | - | 6.15nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17453657 | TO-247AD | Tube-packed | 100W | - | - | -55℃~+150℃@(Tj) | 22A | 1.2kV | PT (Through Type) | 3V@15V,12A | 20.4nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW30N65FA-BP | MCC(Micro Commercial Components) | 187W 60A 650V FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17471847 | TO-247AB | Tube-packed | 187W | 113ns | 37ns | -40℃~+175℃@(Tj) | 60A | 650V | FS(Field Stop) | 2.4V@15V,30A | 150nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7PB11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17491345 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 50A | 1.2kV | FS(Field Stop) | 1.8V@15V,50A | - | - | - | - | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12W2T7B11BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17529699 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - |