Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD3N60A4S | onsemi | 70W 17A 600V TO-252-3(DPAK) IGBT Transistors / Modules ROHS | C3193948 | TO-252-3(DPAK) | Bag-packed | 73ns | 70W | 6ns | -55℃~+150℃@(Tj) | 17A | 600V | - | - | 2.7V@15V,3A | 32nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGD3440G2 | onsemi | 166W 26.9A 400V TO-252AA IGBT Transistors / Modules ROHS | C3193969 | TO-252AA | Bag-packed | 5.3us | 166W | - | - | 26.9A | 400V | - | - | 1.2V@4V,6A | 24nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGSL4640DPBF | Infineon Technologies | 250W 65A 600V TO-262 IGBT Transistors / Modules ROHS | C3193975 | TO-262 | Bag-packed | 104ns | 250W | 41ns | -55℃~+175℃@(Tj) | 65A | 600V | - | - | 1.9V@15V,24A | 75nC | 0.115mJ | 89ns | 0.6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S20N60B3S | HARRIS | 40A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194023 | TO-263AB | Bag-packed | - | - | - | - | 40A | 600V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGA20N250HV | Littelfuse/IXYS | 150W 30A 2.5kV TO-263HV IGBT Transistors / Modules ROHS | C3194036 | TO-263HV | Tube-packed | - | 150W | - | -55℃~+150℃@(Tj) | 30A | 2.5kV | - | - | 3.1V@15V,20A | 53nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXYA20N120C3HV-TRL | Littelfuse/IXYS | 278W 40A 1.2kV TO-263HV IGBT Transistors / Modules ROHS | C3194039 | TO-263HV | Tape & Reel (TR) | 90ns | 278W | 20ns | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 3.4V@15V,20A | 53nC | 1.3mJ | 29ns | 0.5mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXBA16N170AHV-TRL | Littelfuse/IXYS | 150W 16A 1.7kV TO-263HV IGBT Transistors / Modules ROHS | C3194044 | TO-263HV | Tape & Reel (TR) | 160ns | 150W | 15ns | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | - | 6V@15V,10A | 65nC | - | 360ns | 1.2mJ | ||
| Min: 1 Mult: 1 | 0 | IXYK30N170CV1 | Littelfuse/IXYS | 937W 100A 1.7kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194050 | TO-264 | Tube-packed | 143ns | 937W | 16ns | -55℃~+175℃@(Tj) | 100A | 1.7kV | - | PT (Through Type) | 4V@15V,30A | 150nC | 3.6mJ | 33ns | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXYK110N120A4 | Littelfuse/IXYS | 1.36kW 375A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194052 | TO-264 | Tube-packed | 550ns | 1.36kW | 42ns | -55℃~+175℃@(Tj) | 375A | 1.2kV | - | PT (Through Type) | 1.8V@15V,110A | 305nC | 2.5mJ | - | 8.4mJ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| IXGT72N60A3-TRL | Littelfuse/IXYS | 540W 75A 600V PT (Through Type) TO-268 IGBT Transistors / Modules ROHS | C3194055 | TO-268 | Tape & Reel (TR) | 320ns | 540W | 31ns | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 1.35V@15V,60A | 230nC | 1.38mJ | 34ns | 3.5mJ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXA4IF1200TC-TRL | Littelfuse/IXYS | 45W 9A 1.2kV TO-268AA IGBT Transistors / Modules ROHS | C3194063 | TO-268AA | Tape & Reel (TR) | - | 45W | - | -40℃~+150℃@(Tj) | 9A | 1.2kV | - | - | 2.1V@15V,3A | 12nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT6N170AHV | Littelfuse/IXYS | 75W 6A 1.7kV TO-268HV IGBT Transistors / Modules ROHS | C3194070 | TO-268HV | Tube-packed | 220ns | 75W | 46ns | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | - | 7V@15V,3A | 18.5nC | 0.59mJ | - | 0.18mJ | ||
| Min: 1 Mult: 1 | 0 | IXYT30N450HV | Littelfuse/IXYS | 430W 60A 4.5kV TO-268HV IGBT Transistors / Modules ROHS | C3194075 | TO-268HV | Tube-packed | 168ns | 430W | 38ns | -55℃~+150℃@(Tj) | 60A | 4.5kV | - | - | 3.9V@15V,30A | 88nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N50A | HARRIS | 10A 500V TO-3 IGBT Transistors / Modules ROHS | C3194087 | TO-3 | Bag-packed | - | - | - | - | 10A | 500V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS15R06VE3B2BOMA1 | Infineon Technologies | 65W 22A 600V IGBT Transistors / Modules ROHS | C3198619 | - | Bag-packed | - | 65W | - | -40℃~+150℃ | 22A | 600V | 830pF@25V | - | 2V@15V,15A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM75GB120DLCHOSA1 | Infineon Technologies | 690W 170A 1.2kV IGBT Transistors / Modules ROHS | C3198620 | - | Tray | - | 690W | - | - | 170A | 1.2kV | 5.1nF@25V | - | 2.6V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM75GAL120DN2HOSA1 | Infineon Technologies | 625W 105A 1.2kV IGBT Transistors / Modules ROHS | C3198622 | - | Tray | - | 625W | - | - | 105A | 1.2kV | 5.5nF@25V | - | 3V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS450R12KE3BOSA1 | Infineon Technologies | 2.1kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198624 | - | Bag-packed | - | 2.1kW | - | -40℃~+125℃@(Tj) | 600A | 1.2kV | 32nF@25V | FS(Field Stop) | 2.15V@15V,450A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GA120DLCHOSA1 | Infineon Technologies | 2.25kW 570A 1.2kV IGBT Transistors / Modules ROHS | C3198634 | - | Tray | - | 2.25kW | - | -40℃~+125℃ | 570A | 1.2kV | 22nF@25V | - | 2.6V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12IP4VBOSA1 | Infineon Technologies | 5.1kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198635 | - | Bag-packed | - | 5.1kW | - | -40℃~+150℃ | 900A | 1.2kV | 54nF@25V | FS(Field Stop) | 2.05V@15V,900A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T4PBPSA1 | Infineon Technologies | 20mW 20A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198638 | - | Tray | - | 20mW | - | -40℃~+150℃ | 20A | 1.2kV | 600pF@25V | FS(Field Stop) | 2.25V@15V,10A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R12ME3BOSA1 | Infineon Technologies | 1.15kW 325A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198653 | - | Tray | - | 1.15kW | - | -40℃~+125℃ | 325A | 1.2kV | 16nF@25V | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1200R17IP5PBPSA1 | Infineon Technologies | 20mW 1.2kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198661 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 1.2kA | 1.7kV | 68nF@25V | FS(Field Stop) | 2.3V@15V,1200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12KT4GBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198671 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4CBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198673 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |