Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 6PS18012E4FG35689NWSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6403352 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP30NC60K | STMicroelectronics | TO-220 IGBT Transistors / Modules ROHS | C6240838 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | P2000D45X168HPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C7018375 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGHL75T65MQDT | onsemi | TO-247-3LD IGBT Transistors / Modules ROHS | C5209104 | TO-247-3LD | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LGM200HF120S4F1A | luxin-semi | 200A 1.2kV IGBT Transistors / Modules ROHS | C5455586 | - | Box-packed | 200A | 1.2kV | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP40R12KT3BPSA1 | Infineon Technologies | 105W 55A 1.2kV IGBT Transistors / Modules ROHS | C3190256 | - | Tray | 55A | 1.2kV | 105W | -40℃~+125℃@(Tj) | 2.5nF@25V | - | 2.3V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXG240W1200TEH | Littelfuse/IXYS | 1.25kW 370A 1.2kV IGBT Transistors / Modules ROHS | C3190891 | - | Box-packed | 370A | 1.2kV | 1.25kW | -40℃~+175℃@(Tj) | 10.6nF@100V | - | 2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IKD06N60R | Infineon Technologies | TO-252-3 IGBT Transistors / Modules ROHS | C536168 | TO-252-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U134N16RRB38BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190881 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF800R12KE7EHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190943 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12KT3BOSA1 | Infineon Technologies | 280W 75A 1.2kV IGBT Transistors / Modules ROHS | C3198822 | - | Bag-packed | 75A | 1.2kV | 280W | -40℃~+125℃ | 3.5nF@25V | - | 2.15V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH30N120B3 | Littelfuse/IXYS | 300W 60A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193793 | TO-247AD | Tube-packed | 60A | 1.2kV | 300W | -55℃~+150℃@(Tj) | - | - | - | 37ns | 2.16mJ | 3.47mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYQ40N65B3D1 | Littelfuse/IXYS | 300W 86A 650V PT (Through Type) TO-3P IGBT Transistors / Modules ROHS | C3194098 | TO-3P | Tube-packed | 86A | 650V | 300W | -55℃~+175℃@(Tj) | - | PT (Through Type) | 2V@15V,40A | 37ns | 0.7mJ | 0.8mJ | 140ns | 20ns | 68nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP40R12KE3BPSA1 | Infineon Technologies | 210W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190328 | - | Tray | 55A | 1.2kV | 210W | -40℃~+125℃@(Tj) | 2.5nF@25V | FS(Field Stop) | 2.15V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17453657 | TO-247AD | Tube-packed | 22A | 1.2kV | 100W | -55℃~+150℃@(Tj) | - | PT (Through Type) | 3V@15V,12A | - | - | - | - | - | 20.4nC | ||
| Min: 1 Mult: 1 | 0 | STGW50HF60S | STMicroelectronics | 284W 110A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17499021 | TO-247-3 | Tube-packed | 110A | 600V | 284W | -55℃~+150℃@(Tj) | - | - | 1.45V@15V,30A | - | 4.2mJ | - | 220ns | 50ns | 200nC | ||
| Min: 1 Mult: 1 | 0 | RGTH00TK65DGC11 | ROHM Semicon | 72W 35A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17527910 | SC-93-3 | Tube-packed | 35A | 650V | 72W | -40℃~+175℃@(Tj) | - | FS(Field Stop) | 2.1V@15V,50A | 225ns | - | - | 143ns | 39ns | 94nC | ||
| Min: 1 Mult: 1 | 0 | RGT80TS65DGC11 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C6647230 | TO-247N | Tube-packed | 70A | 650V | 234W | -40℃~+175℃@(Tj) | - | FS(Field Stop) | 2.1V@15V,40A | 58ns | - | - | 119ns | 34ns | 79nC | ||
| Min: 1 Mult: 1 | 0 | RGW00TK65GVC11 | ROHM Semicon | 89W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17224183 | SC-93-3 | Tube-packed | 45A | 650V | 89W | -40℃~+175℃@(Tj) | - | FS(Field Stop) | 1.9V@15V,50A | - | - | 1.18mJ | 180ns | 52ns | 141nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R07ME4BOSA1 | Infineon Technologies | 20mW 450A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17616013 | - | Tray | 450A | 650V | 20mW | -40℃~+150℃@(Tj) | 27.5nF@25V | FS(Field Stop) | 1.95V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ETF150Y65N | Vishay Intertech | 600W 201A 650V NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17554789 | - | Box-packed | 201A | 650V | 600W | - | - | NPT (non-penetrating type) | 2.17V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT6N170 | Littelfuse/IXYS | 75W 12A 1.7kV NPT (non-penetrating type) TO-268 IGBT Transistors / Modules ROHS | C5342211 | TO-268 | Tube-packed | 12A | 1.7kV | 75W | -55℃~+150℃@(Tj) | - | NPT (non-penetrating type) | 4V@15V,6A | - | 1.5mJ | - | 250ns | 40ns | 20nC | ||
| Min: 1 Mult: 1 | 0 | IHW30N120R5XKSA1 | Infineon Technologies | 330W 60A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C2997919 | TO-247-3 | Tube-packed | 60A | 1.2kV | 330W | -40℃~+175℃@(Tj) | - | FS(Field Stop) | 1.85V@15V,30A | - | 1.1mJ | - | 330ns | - | 235nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC20WPBF | Infineon Technologies | TO-220AB IGBT Transistors / Modules ROHS | C2937 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P45N65UD1PBF | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171307 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |