Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | STGP19NC60S | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17567582 | TO-220 | Tube-packed | 175ns | 130W | - | 17.5ns | 40A | 600V | - | 1.9V@15V,12A | 54.5nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1BF7DPQ-E0#T2 | RENESAS | IGBT Transistors / Modules ROHS | C17548776 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FF650R17IE4VBOSA1 | Infineon Technologies | 4.15kW 1.7kV IGBT Transistors / Modules ROHS | C17435192 | - | Tray | - | 4.15kW | -40℃~+150℃ | - | - | 1.7kV | - | 2.45V@15V,650A | - | 54nF@25V | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1DF7RDPQ-80#T2 | RENESAS | 250W 60A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17367789 | TO-247 | Bag-packed | 144ns | 250W | - | 58ns | 60A | 1.35kV | - | 2.55V@15V,35A | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2ED300C17SROHSBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17490882 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IXXA50N60B3 | Littelfuse/IXYS | 600W 120A 600V TO-263AA IGBT Transistors / Modules ROHS | C17405857 | TO-263AA | Tube-packed | 150ns | 600W | -55℃~+175℃@(Tj) | 27ns | 120A | 600V | - | 1.8V@15V,36A | 70nC | - | 1.2mJ | - | 40ns | |||
Min: 1 Mult: 1 | 0 | FD300R17KE4PHOSA1 | Infineon Technologies | 300A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17349234 | - | Tray | - | - | -40℃~+150℃ | - | 300A | 1.7kV | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MIXA10WB1200TED | Littelfuse/IXYS | 60W 17A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17445051 | - | Box-packed | - | 60W | -40℃~+125℃@(Tj) | - | 17A | 1.2kV | PT (Through Type) | 2.1V@15V,9A | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | STGWA40HP65FB | STMicroelectronics | 230W 72A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17406444 | TO-247 | Tube-packed | 125ns | 230W | -55℃~+175℃@(Tj) | - | 72A | 650V | FS(Field Stop) | 2V@15V,40A | 153nC | - | - | - | 140ns | |||
Min: 1 Mult: 1 | 0 | APTGT150DA120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17386762 | - | Bag-packed | - | 690W | - | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | 10.7nF@25V | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N2T7B15BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17488986 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | 30.1nF@25V | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGL700U120D4G | Microchip Tech | 3kW 910A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17514672 | - | Bag-packed | - | 3kW | -40℃~+175℃@(Tj) | - | 910A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | 37.2nF@25V | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ900R12KP4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17601201 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT150A120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17563636 | - | Bag-packed | - | 690W | - | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | 10.7nF@25V | - | - | - | |||
Min: 1 Mult: 1 | 0 | IXXX200N60B3 | Littelfuse/IXYS | 1.63kW 380A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17489983 | TO-247-3 | Tube-packed | 160ns | 1.63kW | -55℃~+175℃@(Tj) | 48ns | 380A | 600V | - | 1.7V@15V,100A | 315nC | - | 4.4mJ | 2.85mJ | 100ns | |||
Min: 1 Mult: 1 | 0 | APTGT50DU120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17543968 | - | Bag-packed | - | 277W | -40℃~+150℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 2.1V@15V,50A | - | 3.6nF@25V | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1800R45HL4BPSA1 | Infineon Technologies | 4kW 1.8kA 4.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17563423 | - | Tray | - | 4kW | -40℃~+150℃@(Tj) | - | 1.8kA | 4.5kV | FS(Field Stop) | 2.8V@15V,1.8kA | - | 297nF@25V | - | - | - | |||
Min: 1 Mult: 1 | 0 | MIXA60WB1200TEH | Littelfuse/IXYS | 290W 85A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17524604 | - | Box-packed | - | 290W | -40℃~+125℃@(Tj) | - | 85A | 1.2kV | PT (Through Type) | 2.1V@15V,55A | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGL180A120T3AG | Microchip Tech | 940W 230A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17601928 | - | Bag-packed | - | 940W | -40℃~+175℃@(Tj) | - | 230A | 1.2kV | FS(Field Stop) | 2.2V@15V,150A | - | 9.3nF@25V | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGTD8P50GIS | HARRIS | IGBT Transistors / Modules ROHS | C17544217 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MIW40N120FLA-BP | MCC(Micro Commercial Components) | 428W 80A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17620693 | TO-247AB | Tube-packed | 180ns | 428W | -40℃~+175℃@(Tj) | 45ns | 80A | 1.2kV | FS(Field Stop) | 2.3V@15V,40A | 330nC | - | 1.7mJ | 3.8mJ | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBN75N170 | Littelfuse/IXYS | 625W 145A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17497610 | SOT-227B | Tube-packed | - | 625W | -55℃~+150℃@(Tj) | - | 145A | 1.7kV | - | 3.1V@15V,75A | - | 6.93nF@25V | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOTF10B65M2 | Alpha & Omega Semicon | 30W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17541271 | TO-220 | Tube-packed | 91ns | 30W | -55℃~+150℃@(Tj) | 12ns | 20A | 650V | - | 2V@15V,10A | 24nC | - | - | - | 262ns | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1800R12HE4B9HOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17495115 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT75SK120TG | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17448237 | - | Bag-packed | - | 357W | -40℃~+150℃@(Tj) | - | 110A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | 5.34nF@25V | - | - | - |