Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MG10P12P3 | Yangzhou Yangjie Elec Tech | IGBT Transistors / Modules ROHS | C20601997 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | NXH300B100H4Q2F2SG-R | onsemi | IGBT Transistors / Modules ROHS | C20047253 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AUIRGDC0250AKMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20189647 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | P2000DL45X168APT8HPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191713 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT32N120A3-TRL | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C20231308 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | IXYA20N120C4HV-TRL | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C20231311 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FS450R12OE4B61BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17463634 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGCL80TS60GC11 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17405287 | TO-247N | Bag-packed | 227ns | 148W | -40℃~+175℃@(Tj) | 53ns | 65A | 600V | FS(Field Stop) | 1.8V@15V,40A | 98nC | 1.68mJ | 1.11mJ | - | - | |||
Min: 1 Mult: 1 | 0 | IHW15N120E1XKSA1 | Infineon Technologies | 156W 30A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17473595 | TO-247-3 | Tube-packed | - | 156W | -40℃~+150℃@(Tj) | - | 30A | 1.2kV | - | 2V@15V,15A | 90nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4B11BOMA1 | Infineon Technologies | 215W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17473623 | - | Tray | - | 215W | -40℃~+150℃@(Tj) | - | 54A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | - | 2nF@25V | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L25R12W2H3PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17490839 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2ED300C17SROHSBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17490882 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | BIDD05N60T | BOURNS | TO-252(DPAK) IGBT Transistors / Modules ROHS | C19945913 | TO-252(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BIDNW30N60H3 | BOURNS | IGBT Transistors / Modules ROHS | C19945914 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FF225R65T3E3P2BPSA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190403 | - | Tray | - | 1000kW | - | - | 225A | 5.9kV | FS(Field Stop) | 3.4V@15V,225A | - | - | - | 65.6nF@25V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT40NS65DGTL | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C7339678 | TO-263-3 | Tape & Reel (TR) | 75ns | 161W | -40℃~+175℃@(Tj) | 22ns | 40A | 650V | FS(Field Stop) | 2.1V@15V,20A | 40nC | - | - | - | 58ns | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB30NC60KT4 | STMicroelectronics | 185W 60A 600V D2PAK IGBT Transistors / Modules ROHS | C17190453 | D2PAK | Tape & Reel (TR) | 120ns | 185W | -55℃~+150℃@(Tj) | 29ns | 60A | 600V | - | 2.7V@15V,20A | 96nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FS20R06W1E3BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17231664 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT600DA60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17213511 | - | Bag-packed | - | 2.3kW | -40℃~+175℃@(Tj) | - | 700A | 600V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | 49nF@25V | - | |||
Min: 1 Mult: 1 | 0 | MWI150-12T8T | Littelfuse/IXYS | 690W 215A 1.2kV IGBT Transistors / Modules ROHS | C17271080 | - | Box-packed | - | 690W | -40℃~+125℃@(Tj) | - | 215A | 1.2kV | - | 2.1V@15V,150A | - | - | - | 10.77nF@25V | - | |||
Min: 1 Mult: 1 | 0 | BSM200GB120DLCHOSA1 | Infineon Technologies | 1.55kW 420A 1.2kV IGBT Transistors / Modules ROHS | C17195988 | - | Tray | - | 1.55kW | -40℃~+125℃ | - | 420A | 1.2kV | - | 2.6V@15V,200A | - | - | - | 13nF@25V | - | |||
Min: 1 Mult: 1 | 0 | IXXX110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17254092 | TO-247-3 | Tube-packed | 156ns | 880W | -55℃~+175℃@(Tj) | 38ns | 240A | 650V | PT (Through Type) | 2.1V@15V,110A | 183nC | 1.05mJ | 2.2mJ | - | 100ns | |||
Min: 1 Mult: 1 | 0 | IXBH32N300 | Littelfuse/IXYS | 400W 80A 3kV TO-247AD IGBT Transistors / Modules ROHS | C17292944 | TO-247AD | Tube-packed | - | 400W | -55℃~+150℃@(Tj) | - | 80A | 3kV | - | 3.2V@15V,32A | 142nC | - | - | - | 1.5us | |||
Min: 1 Mult: 1 | 0 | RJP60F5DPK-01#T0 | RENESAS | 260.4W 80A 600V TO-3P IGBT Transistors / Modules ROHS | C17312733 | TO-3P | Tube-packed | 90ns | 260.4W | - | 53ns | 80A | 600V | - | 1.8V@15V,40A | 74nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IXBX64N250 | Littelfuse/IXYS | 735W 156A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17313605 | TO-247-3 | Tube-packed | 232ns | 735W | -55℃~+150℃@(Tj) | 49ns | 156A | 2.5kV | - | 3V@15V,64A | 400nC | - | - | - | 160ns |