Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GSID080A120B1A5 | SemiQ | IGBT Transistors / Modules ROHS | C7281936 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM100GAL120DLCKHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C7091991 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | P2000D45X168HPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C7018375 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IXA4I1200UC-TRL | Littelfuse | TO-252AA IGBT Transistors / Modules ROHS | C7290883 | TO-252AA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW50HF60SD | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C6829832 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TL60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C6746450 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75TDU60PG | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C6861557 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1000R17IE4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6947405 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GSID100A120T2C1 | SemiQ | IGBT Transistors / Modules ROHS | C7281940 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT80TS65DGC11 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C6647230 | TO-247N | Tube-packed | 234W | -40℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 119ns | 34ns | 79nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | GSID100A120T2C1A | SemiQ | IGBT Transistors / Modules ROHS | C6266325 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ100A65TG | Microchip Tech | IGBT Transistors / Modules ROHS | C6600464 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA40S120DF3 | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C6829836 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GSID200A170S3B1 | SemiQ | IGBT Transistors / Modules ROHS | C6867524 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM200GB120DLCE3256HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6753511 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT40NS65DGTL | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C7339678 | TO-263-3 | Tape & Reel (TR) | 161W | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 75ns | 22ns | 40nC | 58ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB30NC60KT4 | STMicroelectronics | 185W 60A 600V D2PAK IGBT Transistors / Modules ROHS | C17190453 | D2PAK | Tape & Reel (TR) | 185W | -55℃~+150℃@(Tj) | 60A | 600V | - | - | 2.7V@15V,20A | 120ns | 29ns | 96nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS20R06W1E3BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17231664 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600DA60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17213511 | - | Bag-packed | 2.3kW | -40℃~+175℃@(Tj) | 700A | 600V | 49nF@25V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI150-12T8T | Littelfuse/IXYS | 690W 215A 1.2kV IGBT Transistors / Modules ROHS | C17271080 | - | Box-packed | 690W | -40℃~+125℃@(Tj) | 215A | 1.2kV | 10.77nF@25V | - | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM200GB120DLCHOSA1 | Infineon Technologies | 1.55kW 420A 1.2kV IGBT Transistors / Modules ROHS | C17195988 | - | Tray | 1.55kW | -40℃~+125℃ | 420A | 1.2kV | 13nF@25V | - | 2.6V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17254092 | TO-247-3 | Tube-packed | 880W | -55℃~+175℃@(Tj) | 240A | 650V | - | PT (Through Type) | 2.1V@15V,110A | 156ns | 38ns | 183nC | 100ns | 1.05mJ | 2.2mJ | ||
| Min: 1 Mult: 1 | 0 | IXBH32N300 | Littelfuse/IXYS | 400W 80A 3kV TO-247AD IGBT Transistors / Modules ROHS | C17292944 | TO-247AD | Tube-packed | 400W | -55℃~+150℃@(Tj) | 80A | 3kV | - | - | 3.2V@15V,32A | - | - | 142nC | 1.5us | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP60F5DPK-01#T0 | RENESAS | 260.4W 80A 600V TO-3P IGBT Transistors / Modules ROHS | C17312733 | TO-3P | Tube-packed | 260.4W | - | 80A | 600V | - | - | 1.8V@15V,40A | 90ns | 53ns | 74nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBX64N250 | Littelfuse/IXYS | 735W 156A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17313605 | TO-247-3 | Tube-packed | 735W | -55℃~+150℃@(Tj) | 156A | 2.5kV | - | - | 3V@15V,64A | 232ns | 49ns | 400nC | 160ns | - | - |