Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH50N120C3 | Littelfuse/IXYS | 460W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17256343 | TO-247AD | Tube-packed | 123ns | 460W | 20ns | -55℃~+150℃@(Tj) | 75A | 1.2kV | PT (Through Type) | 4.2V@15V,40A | 196nC | 2.2mJ | - | - | - | |||
Min: 1 Mult: 1 | 0 | NXH200B100H4F2SG | onsemi | 93W 100A 1kV FS(Field Stop) PIM-36(56.7x48) IGBT Transistors / Modules ROHS | C17256350 | PIM-36(56.7x48) | Tray | - | 93W | - | -40℃~+150℃@(Tj) | 100A | 1kV | FS(Field Stop) | 2.4V@15V,100A | - | - | 6.523nF@20V | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12KE3GBOSA1 | Infineon Technologies | 105W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17304733 | - | Bag-packed | - | 105W | - | -40℃~+125℃ | 25A | 1.2kV | FS(Field Stop) | 2.15V@15V,15A | - | - | 1.1nF@25V | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF200R12KE3HOSA1 | Infineon Technologies | 1.04kW 1.2kV IGBT Transistors / Modules ROHS | C17275549 | - | Tray | - | 1.04kW | - | -40℃~+125℃ | - | 1.2kV | - | 2.15V@15V,200A | - | - | 14nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | IXYH75N65C3 | Littelfuse/IXYS | 750W 170A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17326223 | TO-247 | Tube-packed | 93ns | 750W | 27ns | -55℃~+175℃@(Tj) | 170A | 650V | PT (Through Type) | 2.3V@15V,60A | 123nC | 2.8mJ | - | 1mJ | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KE3HOSA1 | Infineon Technologies | 1.05kW 1.2kV IGBT Transistors / Modules ROHS | C17362385 | - | Tray | - | 1.05kW | - | -40℃~+125℃ | - | 1.2kV | - | 2.15V@15V,200A | - | - | 14nF@25V | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT16N170A | Littelfuse/IXYS | 150W 16A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17289148 | TO-268AA | Bag-packed | 160ns | 150W | 15ns | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | 6V@15V,10A | 65nC | - | - | 1.2mJ | 360ns | |||
Min: 1 Mult: 1 | 0 | APT100GN60LDQ4G | Microchip Tech | 625W 229A 600V FS(Field Stop) TO-264 IGBT Transistors / Modules ROHS | C17343212 | TO-264 | Tube-packed | 310ns | 625W | 31ns | -55℃~+175℃@(Tj) | 229A | 600V | FS(Field Stop) | 1.85V@15V,100A | 600nC | 4.75mJ | - | 2.675mJ | - | |||
Min: 1 Mult: 1 | 0 | IKW50N65ET7XKSA1 | Infineon Technologies | 273W 50A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17382011 | TO-247-3 | Tube-packed | 350ns | 273W | 26ns | -40℃~+175℃@(Tj) | 50A | 650V | FS(Field Stop) | 1.65V@15V,50A | 290nC | 1.2mJ | - | - | 93ns | |||
Min: 1 Mult: 1 | 0 | AOK50B65H1 | Alpha & Omega Semicon | 375W 100A 650V TO-247 IGBT Transistors / Modules ROHS | C17353317 | TO-247 | Tube-packed | 141ns | 375W | 37ns | -55℃~+175℃@(Tj) | 100A | 650V | - | 2.4V@15V,50A | 76nC | 1.92mJ | - | - | 261ns | |||
Min: 1 Mult: 1 | 0 | MIXA81H1200EH | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17391408 | - | Box-packed | - | 390W | - | -40℃~+125℃@(Tj) | 120A | 1.2kV | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IXXK110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17298243 | TO-264 | Tube-packed | 156ns | 880W | 38ns | -55℃~+175℃@(Tj) | 240A | 650V | PT (Through Type) | 2.1V@15V,110A | 183nC | 2.2mJ | - | 1.05mJ | 100ns | |||
Min: 1 Mult: 1 | 0 | IXXH110N65C4 | Littelfuse/IXYS | 880W 234A 650V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17373571 | TO-247AD | Tube-packed | 143ns | 880W | 35ns | -55℃~+175℃@(Tj) | 234A | 650V | PT (Through Type) | 2.35V@15V,110A | 180nC | 2.3mJ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-263 IGBT Transistors / Modules ROHS | C17354926 | TO-263 | Tape & Reel (TR) | 73ns | 167W | 21ns | -55℃~+150℃@(Tj) | 30A | 600V | - | 1.8V@15V,15A | 25.4nC | - | - | - | 196ns | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT35GP120B2DQ2G | Microchip Tech | TO-247-3 IGBT Transistors / Modules ROHS | C19371358 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD10NC60SDT4 | STMicroelectronics | DPAK IGBT Transistors / Modules ROHS | C19612548 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGDL6NC60DT4 | STMicroelectronics | DPAK IGBT Transistors / Modules ROHS | C19486396 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IXYN100N120C3H1 | Littelfuse/IXYS | 690W 134A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C7427680 | SOT-227B | Tube-packed | - | 690W | - | -55℃~+150℃@(Tj) | 134A | 1.2kV | - | 3.5V@15V,100A | - | - | 6nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | APTGLQ300H65G | Microchip Tech | 1kW 600A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17230810 | - | Bag-packed | - | 1kW | - | -40℃~+175℃@(Tj) | 600A | 650V | FS(Field Stop) | 2.3V@15V,300A | - | - | 18.3nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | APTGL120TA120TPG | Microchip Tech | 517W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17182373 | - | Bag-packed | - | 517W | - | -40℃~+175℃@(Tj) | 140A | 1.2kV | FS(Field Stop) | 2.15V@15V,100A | - | - | 6.2nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | BSM100GD120DN2BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17240937 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT300A60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17194065 | - | Bag-packed | - | 1.15kW | - | -40℃~+175℃@(Tj) | 430A | 600V | FS(Field Stop) | 1.8V@15V,300A | - | - | 24nF@25V | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GA120DN2HOSA1 | Infineon Technologies | 2.5kW 430A 1.2kV IGBT Transistors / Modules ROHS | C17310728 | - | Tray | - | 2.5kW | - | - | 430A | 1.2kV | - | 3V@15V,300A | - | - | 22nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | RGW00TK65GVC11 | ROHM Semicon | 89W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17224183 | SC-93-3 | Tube-packed | 180ns | 89W | 52ns | -40℃~+175℃@(Tj) | 45A | 650V | FS(Field Stop) | 1.9V@15V,50A | 141nC | 1.18mJ | - | - | - | |||
Min: 1 Mult: 1 | 0 | 6PS18012E4FG38393NWSA1 | Infineon Technologies | 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17242443 | - | Tray | - | - | - | - | - | 1.2kV | FS(Field Stop) | - | - | - | - | - | - |