Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Collector Current (Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Collector Current (Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA70N30TTU | onsemi | 201W 300V TO-3PN IGBT Transistors / Modules ROHS | C3194130 | TO-3PN | Tube-packed | 201W | -55℃~+150℃@(Tj) | 300V | - | - | 1.5V@15V,20A | 125nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FMG2G200US60 | onsemi | 695W 200A 600V PM-7-HA IGBT Transistors / Modules ROHS | C3190025 | PM-7-HA | Box-packed | 695W | -40℃~+150℃@(Tj) | 600V | - | - | - | - | - | 200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGU20N40LTU | onsemi | 45W 400V IPAK IGBT Transistors / Modules ROHS | C3191175 | IPAK | Tube-packed | 45W | -40℃~+150℃@(Tj) | 400V | - | - | 8V@4.5V,150A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP5N60RUFDTU | onsemi | 60W 8A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193431 | TO-220-3 | Tube-packed | 60W | -55℃~+150℃@(Tj) | 600V | - | - | 2.8V@15V,5A | 16nC | 0.088mJ | 8A | 34ns | 13ns | 55ns | 0.107mJ | ||
| Min: 1 Mult: 1 | 0 | IRGB4064DPBF | Infineon Technologies | 101W 20A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193526 | TO-220AB | Tube-packed | 101W | -55℃~+175℃@(Tj) | 600V | - | - | - | - | 0.029mJ | 20A | - | - | 62ns | 0.2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF120N30TU | onsemi | 60W 120A 300V TO-220F-3 IGBT Transistors / Modules ROHS | C3193571 | TO-220F-3 | Tube-packed | 60W | -55℃~+150℃@(Tj) | 300V | - | - | 1.4V@15V,25A | 112nC | - | 120A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF7N60RUFDTU | onsemi | 41W 14A 600V TO-220F-3 IGBT Transistors / Modules ROHS | C3193576 | TO-220F-3 | Tube-packed | 41W | -55℃~+150℃@(Tj) | 600V | - | - | 2.8V@15V,7A | 24nC | 0.23mJ | 14A | 60ns | 60ns | 65ns | 0.1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4630D-EPBF | Infineon Technologies | 206W 47A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193796 | TO-247AD | Tube-packed | 206W | -40℃~+175℃@(Tj) | 600V | - | - | - | - | 0.095mJ | 47A | - | - | 100ns | 0.35mJ | ||
| Min: 1 Mult: 1 | 0 | FGA25S125P | onsemi | 250W 50A 1.25kV FS(Field Stop) TO-3PN IGBT Transistors / Modules ROHS | C3194126 | TO-3PN | Tube-packed | 250W | - | 1.25kV | - | FS(Field Stop) | - | - | - | 50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G100US60H | onsemi | 400W 100A 600V PM-7-GA IGBT Transistors / Modules ROHS | C3190022 | PM-7-GA | Bag-packed | 400W | -40℃~+150℃@(Tj) | 600V | 10.84nF@30V | - | - | - | - | 100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F475R12KS4B11BPSA1 | Infineon Technologies | 500W 100A 1.2kV IGBT Transistors / Modules ROHS | C3190322 | - | Tray | 500W | -40℃~+125℃@(Tj) | 1.2kV | 5.1nF@25V | - | 3.75V@15V,75A | - | - | 100A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| IRG4BC30S-STRLP | Infineon Technologies | 100W 34A 600V D2PAK IGBT Transistors / Modules ROHS | C3190512 | D2PAK | Tape & Reel (TR) | 100W | -55℃~+150℃@(Tj) | 600V | - | - | 1.6V@15V,18A | 50nC | 0.26mJ | 34A | 540ns | 22ns | - | 3.45mJ | ||
| Min: 1 Mult: 1 | 0 | HGT1S7N60A4DS | onsemi | 125W 34A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190532 | D2PAK(TO-263) | Tube-packed | 125W | -55℃~+150℃@(Tj) | 600V | - | - | - | - | 0.055mJ | 34A | - | - | 34ns | 0.06mJ | ||
| Min: 1 Mult: 1 | 0 | IRGR4610DPBF | Infineon Technologies | 77W 16A 600V DPAK IGBT Transistors / Modules ROHS | C3190812 | DPAK | Tube-packed | 77W | - | 600V | - | - | 2V@15V,6A | 13nC | 0.056mJ | 16A | 75ns | 27ns | 74ns | 0.122mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP7G100US60 | onsemi | 400W 100A 600V IGBT Transistors / Modules ROHS | C3190897 | - | Tube-packed | 400W | -40℃~+125℃@(Tj) | 600V | 6.085nF@30V | - | 2.8V@15V,100A | - | - | 100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL9V2040P3 | onsemi | 130W 10A 430V TO-220-3 IGBT Transistors / Modules ROHS | C3193423 | TO-220-3 | Tube-packed | 130W | -40℃~+175℃@(Tj) | 430V | - | - | - | - | - | 10A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGS5N60RUFDTU | onsemi | 35W 8A 600V TO-220F-3 IGBT Transistors / Modules ROHS | C3193568 | TO-220F-3 | Tube-packed | 35W | -55℃~+150℃@(Tj) | 600V | - | - | 2.8V@15V,5A | 16nC | 0.088mJ | 8A | 34ns | 13ns | 55ns | 0.107mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PH20KDPBF | Infineon Technologies | 60W 11A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193728 | TO-247AC | Bag-packed | 60W | -55℃~+150℃@(Tj) | 1.2kV | - | - | - | - | 0.62mJ | 11A | - | - | 51ns | 0.3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4069-EPBF | Infineon Technologies | 268W 76A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193798 | TO-247AD | Tube-packed | 268W | -55℃~+175℃@(Tj) | 600V | - | - | 1.85V@15V,35A | 104nC | 0.39mJ | 76A | 105ns | 46ns | - | 0.632mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP6630D-EPBF | Infineon Technologies | 192W 47A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193823 | TO-247AD | Tube-packed | 192W | -40℃~+175℃@(Tj) | 600V | - | - | 1.95V@15V,18A | 30nC | 0.075mJ | 47A | 95ns | 40ns | 70ns | 0.35mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL9V3036D3S | onsemi | 150W 21A 360V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193938 | TO-252(DPAK) | Tube-packed | 150W | -40℃~+175℃@(Tj) | 360V | - | - | 1.6V@4V,6A | 17nC | - | 21A | 4.8us | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXYA50N65C3-TRL | Littelfuse/IXYS | 600W 132A 650V PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C3194018 | TO-263AA | Tape & Reel (TR) | 600W | -55℃~+175℃@(Tj) | 650V | - | PT (Through Type) | 2.1V@15V,36A | 86nC | 0.8mJ | 132A | 90ns | 20ns | 36ns | 0.47mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4620DPBF | Infineon Technologies | 140W 32A 600V D2PAK IGBT Transistors / Modules ROHS | C3190513 | D2PAK | Tube-packed | 140W | -40℃~+175℃@(Tj) | 600V | - | - | 1.85V@15V,12A | 25nC | 0.075mJ | 32A | 83ns | 31ns | 68ns | 0.225mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| SGW13N60UFDTM | onsemi | 60W 13A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190533 | D2PAK(TO-263) | Tape & Reel (TR) | 60W | - | 600V | - | - | 2.6V@15V,6.5A | 25nC | 0.085mJ | 13A | 70ns | 20ns | 55ns | 0.095mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB40N6S2T | onsemi | 290W 75A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190543 | D2PAK(TO-263) | Tape & Reel (TR) | 290W | -55℃~+150℃@(Tj) | 600V | - | - | 2.7V@15V,20A | 35nC | 0.115mJ | 75A | 35ns | 8ns | - | 0.195mJ |